Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: ColdFire V4 Family Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 31 May 2012 8:15 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:29 AM
  • Views 1518 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: ColdFire V4 Family Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideo

image

 

 

More Resources
imageFreescale Line card
imageOther Freescale Product Families
imageFreescale CodeWarrior IDE
imageKnode Development Kits & Platform Room
imageelement14 Knode
Overview

 

The ColdFire V4 core delivers exceptional performance - more than 500 MIPS - while maintaining a low cost and small size. Upward compatibility from ColdFire V1, V2 and V3 cores provides a smooth roadmap to higher performance designs, giving customers exceptional design flexibility.

 

The ColdFire V4 core can provide over 500MIPs of performance using a standard cell-based design methodology in a generic 90-nm process technology and interfaces to the System-on-Chip (SoC) using the standard AMBA-AHB bus. The core supports a variable-length RISC architecture that allows instructions to be 16, 32 or 48 bits in length. The result is more efficiently packed code in memory, reducing memory requirements and lowering overall system cost. All ColdFire cores (V1, V2, V3 and V4) share the same architecture and instruction set, making upward compatibility to other ColdFire cores a smooth roadmap to higher performance designs.

 

Standard Product Platform–SPP To help designers decrease time to market, Freescale has packaged the ColdFire V4 core architecture into a Standard Product Platform (SPP). The SPP is a set of tested and previously deployed sub-systems and peripherals easily used to build large complex systems. It has been designed to share the same peripheral set included on many ColdFire standard devices, leveraging the extensive peripheral portfolio to enhance end-use applications with the latest features and capabilities.

 

Standard Product Platform–SPP


To help designers decrease time to market, Freescale has packaged the 68K/ColdFire V2 core architecture into a standard product platform. The SPP is a set of tested and previously deployed subsystems and peripherals easily used to build large, complex systems.SPP Features• V2 ColdFire core—100–160 MHz

 

Key Features


 

The ColdFireRegistered 4 microarchitecture provides a 2.8x performance improvement when compared with the ColdFire 3 core over a broad range of applications.

 

  • Improved microarchitecture for higher performance: greater than 200 Dhrystone 2.1 MIPS @ 150 MHz
  • Small set of new instructions for better code density and performance
  • Enhanced MAC and debug functionality
  • Core size = 4.5 mm2 in 0.25 micron drawn process
  • Independent, decoupled pipelines
  • 4-stage Instruction Fetch Pipeline (IFP)
  • 5-stage Operand Execution Pipeline
  • FIFO I-Buffer is the decoupling mechanism
  • Limited superscalar execution through use of instruction folding
  • Approaches dual-issue performance but at a much lower silicon cost
  • Harvard memory architecture
  • Most instructions execute in 1 cycle
  • Sophisticated 2-level branch acceleration mechanisms in the IFP minimize execution time of change
image

 

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLCFUSBMLCFColdfire V2/V3/V4USB BDM Interface cable for the ColdFire V2/V3/V4

 

Back to top

 

Applications


 

  • Consumer electronics
  • Handheld and remote terminals
  • Healthcare instruments and monitoring equipment
  • Factory automation systems
  • Building monitor and control systems
  • Security/access systems
  • Office/home automation

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

Kits & Evaluation Modules


ColdFire V4 MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
M5485AFEEM5485AFEEColdfire V4eMCF5485CVR200MCF5485CVR200MCF548x Fire Engine Module
M5485BFEEM5485BFEEColdfire V4eMCF5485CVR200MCF5485CVR200MCF548x Fire Engine Module with 16MB NOR Flash
TWR-MCF5441XTWR-MCF5441XColdfire V4eMCF5441XMCF5441X Family Tower System Development Board
TWR-MCF5441X-KITTWR-MCF5441X-KITColdfire V4eMCF5441XMCF5441X Family Tower System Development Board with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)

 

Back to top