Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: MCIMX25LPDKJ i.MX25 Product Development Kit For Linux
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Jul 2012 6:20 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:38 AM
  • Views 1784 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: MCIMX25LPDKJ i.MX25 Product Development Kit For Linux

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Freescale's new feature packed i.MX25 development kit (PDK) MCIMX25LPDKJMCIMX25LPDKJ builds on the success and extensive software code base of the i.MX31, i.MX27 and i.MX35 PDK's and gets this comprehensive kit into the hands of developers. Based on a powerful and well-proven ARM926EJ-STm core, the i.MX25 PDK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, will help you to design products that meet today's demands for energy efficiency.

 

A wide range of connectivity options makes the i.MX25 PDK suitable for developing many different types of user applications. The provided Board Support Package's (BSP's) for Linux and WinCE 6.0 enables rapid prototyping to help speed up your processor selection process and quickly get something demonstrable into the hands of your project stake-holders. The i.MX25 PDK is preconfigured with your choice of LinuxRegistered (MCIMX25LPDKMCIMX25LPDK) or WindowsRegistered Embedded CE 6.0 (MCIMX25WPDKMCIMX25WPDK).

 

Key Benefits

  • Explore the many connectivity options with the i.MX25 applications processor—display, touchscreen, USB, SDIO, Ethernet, CAN, audio and others
  • Power management offers a variety of different power saving modes, giving the system developer the ability to make trade-offs between power savings during system idle state and the needed system recovery times
  • Proven design examples and software drivers to reduce hassle associated with design-in of key connectivity and power management options
  • Simplified product design
  • Rapid prototyping to accelerate processor selection process

 

Key Applications: Industrial, general embedded and automotive applications.

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


IDEARMARM DS-5ARM7 / ARM9 / ARM11 / Cortex-A

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


IDEARM KeilMDK ARMARM7 / ARM9 / Cortex-M/R

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideFreescale: User Guide i.MX25 PDK Hardware
Product BriefFreescale: Product Brief for Freescale Product Development Kit (PDK) for the i.MX25 Applications Processor
Application NoteFreescale: Application Note for Different Display Configurations on the i.MX25 WinCE PDK
Application NoteFreescale: Application Note for Customizing the Freescale Advanced Toolkit for i.MX Based Platforms
Application NoteFreescale: Application Note for i.MX27 to i.MX25 Porting Guide

 

Design Elements

 

TypeDescription
SchematicFreescale: Schematics File for MCIMX25LPDKJ Product Development kit
LayoutFreescale: Layout File for MCIMX25LPDKJ Product Development kit
BOMFreescale: BOM File for MCIMX25LPDKJ Product Development kit

 

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

The Freescale's MCIMX25LPDKJMCIMX25LPDKJ i.MX25 PDK Key Features are as below:

  • Processor Module
    • i.MX25 with ARM926EJ-S core
    • Freescale MC34704BMC34704B power management IC
    • Freescale SGTL5000SGTL5000 ultra low-power audio codec
    • Memory
      • 512 Mb DDR2
      • 2 GB NAND flash
  • Personality Module
    • Programmable user I/O
    • 5.7” TFT VGA with touchscreen
    • CMOS image sensor
    • U/I connector to support other LCD panels (with or without touchscreen)
    • Audio input connectors
    • Headphone jack
    • CAN connector
    • Two USB 2.0 ports
    • 10/100 Ethernet port
    • SD /SDIO interface for Wi-Fi card or external data storage
  • Debug Module
    • Debug Ethernet port
    • Debug serial port
    • JTAG
    • Reset, interrupt, boot switches
    • Debug LEDs
    • Power source
    • Current/power monitoring

 

Back to top

Kit Contents


 

The Freescale's MCIMX25LPDKJMCIMX25LPDKJ i.MX25 Product Development Kit is supplied with the below contents:

  • The Board (Hardware Only MCIMX25LPDKJ, ITC COMPLIANCE TOOL, LINUX)
    • CPU board with i.MX25 ARM-9 CPU, MC34704BEPR2MC34704BEPR2 chip
    • Personality board with peripheral components and interface connectors
    • Debug board with two RS232 interfaces, 10/100 Base-T Ethernet connector, and current measure connectors.

 

 

Back to top

 


  • mc34704
  • i.mx25
  • freescale
  • arm926ej-s
  • product_development_kit
  • sgtl5000
  • i.mx25_pdk
  • arm9
  • mcimx25lpdkj