• Products and Partners
    Products and Partners
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
Technical Library
  • Products and Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instrument: MDL-S2E Stellaris®︎ Serial-to-Ethernet Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Aug 2012 4:58 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:59 AM
  • Views 2271 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instrument: MDL-S2E Stellaris®︎ Serial-to-Ethernet Module

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The tiny-footprint StellarisRegistered Serial-to-Ethernet Module (MDL-S2EMDL-S2E) offers a complete, ready-to-implement solution designed to add web connectivity to any serial device. The most common application for the MDL-S2E..MDL-S2E.. is for augmenting legacy products that only contain a serial port for a configuration or control interface. In addition, newer computers, especially laptop computers, do not necessarily have serial ports, and a serial connection is limited by cable length (typically 10 m).

 

Simply installing a StellarisRegistered Serial-to-Ethernet Module into the legacy serial device provides many benefits including no major board redesign or software changes, easy sharing on a network other than Ethernet, tiny form-factor for unobtrusive implementation, and 10-meter maximum cable length for serial connections is no longer a limitation.

 

The Serial-to-Ethernet (S2E) module is a simple add-on product that provides serial to Ethernet communications. Existing systems that lack Ethernet connectivity but have a UART or RS-232RS-232 port can be easily upgraded by the addition of the S2E module. A web server supports module configuration from any web browser.

 

The MDL-S2EMDL-S2E is the first serial-to-Ethernet converter available with a highly integrated ARMRegistered CortexTm-M3 microcontroller with 50 MHz of performance and ample single-cycle, on-chip Flash and SRAM memory for efficient network traffic handling. For maximum space savings, the StellarisRegistered microcontroller is offered in a small BGA package and integrates the 10/100 Ethernet MAC and PHY on-chip.

 

Key Applications: Connectivity, Security, Industrial Automation.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTexas Instruments: Stellaris LM3S6432 S2E RDK Readme First
Product BriefTexas Instruments: Stellaris LM3S6432 S2E Reference Design Kit Product Brief
DatasheetTI: Stellaris LM3S6432 Microcontroller Data Sheet (Rev. H)
DatasheetTI: Stellaris LM3S6432 Microcontroller Data Sheet (Rev. G)
DatasheetTI: Stellaris LM3S6432 S2E Board Data Sheet
Application NoteTI: Application Note of MODBUS Bridge using Stellaris
Selection GuideTI:Stellaris Family Product Selector Guide (Excel) (Rev. H)
Selection GuideTI: Stellaris Family Product Selection Guide (Rev. J)
Revision NoteTI: Stellaris LM3S6432 Rev A2 Errata (Rev. J)
Revision Note

TI: Stellaris Fury-Class Product Change Notice

 

Design Elements

 

TypeDescription
Application LibraryTI: Application Library of MODBUS Bridge using Stellaris

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


 

The MDL-S2EMDL-S2E is a ready-for-production serial-to-Ethernet module with the following features:

image

 

 

  • LM3S6432LM3S6432 in a 10 x 10 mm BGA package for reduced board size
  • 10/100 Mbit Ethernet port
  • Auto MDI/MDIX cross-over correction
  • Traffic and link indicators Serial ports
  • UART ports include RTS/CTS for flow control
  • UART0 has RS232 levels, transceiver runs at up to 230.4 Kbaud
  • UART1 has CMOS/TTL levels, can run at 1.0 Mbaud
  • IP configuration with static IP address or DHCP

     

  • Telnet server for access to serial port (VCP software included)
  • Web server for module configuration
  • UDP responder for device discovery
  • Telnet client for Ethernet-based serial port extender
  • Module supports 5 V and 3.3 V supplies
  • Multiple mounting options
  • JTAG port pads for factory programming

 

Back to top

Kit Contents


 

The Texas Instrument's MDL-S2EMDL-S2E supplied with below contents:

 

  • MDL-S2EMDL-S2E StellarisRegistered Serial-to-Ethernet Module

Back to top

 


  • lm3s6432
  • serial-to-ethernet_module
  • texas_instrument
  • stellaris
  • arm®
  • mdl-s2e
  • cortex™-m3