Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: DK-LM3S-DRV8312 Motor Control Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 30 Jul 2012 8:51 AM Date Created
  • Last Updated Last Updated: 25 Oct 2013 11:22 AM
  • Views 2358 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: DK-LM3S-DRV8312 Motor Control Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Texas Instruments' Medium Voltage Digital Motor Control Kit for StellarisRegistered Microcontrollers (DK-LM3S-DRV8312DK-LM3S-DRV8312) is a development platform for spinning 3-phase brushless DC (BLDC) motors. The low-cost Stellaris LM3S818LM3S818 microcontroller (MCU) on the MDL-LM3S818CNCDMDL-LM3S818CNCD controlCARD module comes pre-programmed with the necessary firmware in flash memory to run the Texas Instruments' (TI) InstaSPINTm BLDC motor control solution out-of-the-box once plugged into the DRV8312DRV8312 baseboard. The system will automatically detect and spin a customer’s 3-phase brushless DC motor.

 

The operation of this system is controllable and viewable across a USB interface using an included Crosshairs-enabled GUI environment that consists of a PC application interface and Crosshairs’ embedded kernel running on the LM3S818LM3S818 MCU. The LM3S818LM3S818 MCU provides all of the necessary computational requirements to run TI’s InstaSPIN BLDC technology and other customer-developed applications as well.

 

The LM3S818LM3S818 microcontroller is targeted for industrial applications, including test and measurement equipment, factory automation, HVAC and building control, motion control, medical instrumentation, fire and security, and power/energy. In addition, the LM3S818LM3S818 microcontroller offers the advantages of ARM's widely available development tools, System-on-Chip (SoC) infrastructure IP applications, and a large user community. Additionally, the microcontroller uses ARM's ThumbRegistered-compatible Thumb-2 instruction set to reduce memory requirements and, thereby, cost. Finally, the LM3S818LM3S818 microcontroller is code-compatible to all members of the extensive Stellaris family; providing flexibility to fit our customers' precise needs.

 

Key applications: Industrial, Test and measurement equipment, Factory automation, HVAC and building control, Motion control, Medical instrumentation, Fire and security, etc.

 

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUs CCStudio is an integrated development environment (IDE) for TI embedded processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators, real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IILM3SxxxµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIILM3SxxxμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription

Debugger

EmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM7 / ARM9 / Cortex-MULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM7 / ARM9 / Cortex-MULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM7 / ARM9 / Cortex-MJTAG/SWD Emulator with USB interface

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideTexas Instruments: User's Guide for Stellaris Peripheral Driver Library (Deprecated Version)
User GuideTI: Stellaris Graphics Library User's Guide (SW-GRL-UG) (Rev. N)
User GuideTI: Stellaris Boot Loader User's Guide (SW-BOOTLDR-UG) (Rev. N)
User ManualTI: User's Manual of StellarisRegistered DK-LM3S-DRV8312 Development Kit
User ManualTI: Cortex-M3/M4F Instruction Set Technical User's Manual (Rev. A)
Product BriefTI: StellarisRegistered MDL-LM3S818CNCD
DatasheetTI: Data Sheet of Stellaris LM3S818 Microcontroller
Revision Note

TI: Stellaris LM3S818 Rev C Errata (Rev. G)

Revision NoteTI: LM3S818 RevC Product Change Notice (PCN), Dec 2007
Revision NoteTI: Stellaris Product Change Notice (PCN), Sept 2009
Revision NoteTexas Instruments: Stellaris Sandstorm-Class Product Change Notice
Training VideoTI: Training Video of InstaSPIN-BLDC with the DRV-8312 and Stellaris LM3S818
Design Elements
TypeDescription

Coming Soon...

 

Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

 

  • MDL-LM3S818CNCDMDL-LM3S818CNCD controlCARD module
    • Stellaris 50-MHz ARMRegistered CortexTm-M3 LM3S818LM3S818 microcontroller with onboard Stellaris In-Circuit Debug Interface (ICDI):
    • Pluggable 100-pin DIMM form factor
    • Auto-isolation enabling upon debug connection
  • Three-Phase Power Stage, DRV8312DRV8312 capable of driving three-phase brushless DC motors and Permanent Magnet Synchronous Motors
    • 52.5 V DC max input voltage
    • 6.5 A peak with a 3.5 A max continuous output current per phase
    • Up to 500 khz driver switching frequency
  • 24 V switching power supply with on-board regulation for powering other analog and digital circuitry
  • Isolated CAN and SPI communication (controlCARD support-dependent)
  • Closed-loop digital control with feedback using the Stellaris microcontroller’s on-chip PWM and ADC peripherals
  • JTAG connector for external emulators (not used with Stellaris microcontrollers)
  • Quadrature Encoder Interface (QEI) available for speed and position measurement
  • Hall-Sensor Interface for sensored three-phase motor control
  • High precision, low-side current sensing using the Stellaris microcontroller’s high-performance ADC, Texas Instruments’ OPA365AOPA365A high-speed op-amps, and REF3025REF3025 high precision voltage reference chip
  • Three PWM DACs generated by low-pass filtering the PWM signals to observe the system variables on an oscilloscope to enable easy debug of control algorithms
  • Over-current protection on the inverter stage, DRV8312DRV8312
  • Hardware-compatible with the following TI DRV baseboards:
    • DRV8312EVM RevC or RevD
    • DRV8301-HC-EVM RevB or RevC
    • DRV8302-HC-EVM RevB or RevC

 

Back to top

Kit Contents


 

The DK-LM3S-DRV8312DK-LM3S-DRV8312 is a bundle of the following components:

  • MDL-LM3S818CNCDMDL-LM3S818CNCD controlCARD module
    • Stellaris 50-MHz ARMRegistered CortexTm-M3 LM3S818LM3S818 microcontroller with onboard Stellaris In-Circuit Debug Interface (ICDI):
    • Pluggable 100-pin DIMM form factor
    • Auto-isolation enabling upon debug connection
  • DRV8312DRV8312 baseboard (TI-integrated 3P motor driver board supporting up to 52.5V and 6.5A):
    • Supports 2-leg BLDC and 3-leg sine wave control
  • NEMA17 BLDC/PMSM 55W motor
  • 24V 2.5A DC power adapter, 110-240V AC input, USA power cable
  • USB-miniB to USB-A plug cable (for debug and serial communication)
  • Kit CD:
    • Complete documentation
    • LM Flash programmer utility for firmware updates
    • Crosshairs GUI
    • Applicable source code
    • Schematics
  • Texas Instruments’ Code Composer Studio Integrated Development Environment (IDE)

 

 

Back to top

 


  • drv8312
  • dk-lm3s-drv8312
  • lm3s818
  • mdl-lm3s818cncd