Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Arduino: Arduino Mega Android™︎ Development Kit based on Atmel AVR ATMega 2560 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 8 Aug 2012 9:13 AM Date Created
  • Last Updated Last Updated: 29 Jan 2013 5:23 AM
  • Views 2262 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Arduino: Arduino Mega Android™︎ Development Kit based on Atmel AVR ATMega 2560 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Arduino ADK is a microcontroller board based on the ATmega2560ATmega2560. It has a USB host interface to connect with Android based phones, based on the MAX3421eMAX3421e IC. It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button.

 

The ADK is based on the Mega 2560. Similar to the Mega 2560 and Uno, it features an ATmega8U2ATmega8U2 programmed as a USB-to-serial converter. Revision 2 of the MegaADK board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.

 

Arduino Mega AndroidTm Development Kit (A000069A000069) is the third revision of the Arduino Mega ADK (A000063). It has the following new features:

  • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
  • Stronger RESET circuit.
More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetAtmel: ATmega640/1280/1281/2560/2561 Datasheet (Complete)
Application NoteAtmel: Best Practices for the PCB layout of Oscillators
Application NoteAtmel: Low-Jitter Multi-Channel SoftwarePWM
Application NoteAtmel: USB Host Android Accessory
Application NoteAtmel:Software Emulation of TWI Slave Hardware Module
Application NoteAtmel: Android Accessory Demo

 

Design Elements

 

TypeDescription
SchematicsArduino: Ethernet Schematic
Reference DesignArduino: Ethernet Reference Design
Code SnippetArduino: Sample Code for Stepper Library
Code SnippetArduino: Sample Code for LiquidCrystal - "Hello World!"

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

  • Microcontroller ATmega2560ATmega2560
  • Input Voltage (recommended) 7-12VOperating Voltage 5V
  • Input Voltage (limits) 6-20V
  • Digital I/O Pins 54 (of which 15 provide PWM output)
  • Analog Input Pins 16
  • DC Current per I/O Pin 40mA
  • DC Current for 3.3V Pin 50mA
  • SRAM 8KBFlash Memory 256KB of which 8 KB used by bootloader
  • EEPROM 4KB
  • Clock Speed 16MHz

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • Arduino ADK board

 

 

Back to top

 


  • atmega
  • 2560
  • adk
  • arduino
  • atmel