Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: Evaluation Boards based on NXP LPC17xx MCU Series
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Oliver
  • Date Created: 27 Jul 2012 6:41 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:58 AM
  • Views 3058 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: Evaluation Boards based on NXP LPC17xx MCU Series

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

EM-LPC1700 evaluation board is the latest generation of full function evaluation board produced by Embest for NXP ARM Cortex-M3 core-based processors. The board features comprehensive interfaces, which not only provides a good platform for application development, but also is the first choice for learners. Combining with the debugging tools ULINK2ULINK2, it will offer you a better development environment for saving time and improving efficiency.

 

The LPC17xx are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC176x operate at CPU frequencies of up to 100 MHz. The LPC1769LPC1769 operates at CPU frequencies of up to 120 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

 

 

Ordering Information:

The EM-LPC1700 Evaluation Board is available in differet variants: the LPC1758FBD80,551LPC1758FBD80,551, LPC1766 and LPC1768. The supplied microcontroller is the only difference between these three boards.

 

MPNDescription
EM-LPC1700-58EM-LPC1700-58Evaluation Board based on NXP LPC1758LPC1758 microcontroller, 512KB Flash memory, 80 pins, 100MHz.
EM-LPC1700-66EM-LPC1700-66Evaluation Board based on NXP LPC1766LPC1766 microcontroller, 256KB Flash memory, 100 pins, 100MHz.
EM-LPC1700-68EM-LPC1700-68Evaluation Board based on NXP LPC1768LPC1768 microcontroller, 512KB Flash memory, 100 pins, 100MHz.
LPC1766-SKLPC1766-SKEvaluation Board based on NXP LPC1766LPC1766 microcontroller + MDK ARM + Emlink JTAG
LPC1768-SKLPC1768-SKEvaluation Board based on NXP LPC1768LPC1768 microcontroller + MDK ARM + Emlink JTAG

 

 

Key Applications: eMetering, Alarm systems, Lighting, White goods, Industrial networking, and Motor control.

More Development Kits and Tools
imageOther Embest Development KitsimageOther NXP Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported   FamilyDescription
IDEEmbest CooCoxCoIDEARM Cortex M0 & M3CooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge   required by developers. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IILPC17xxµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIILPC17xxμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualNXP: LPC17xx User manual (v.2.0)
User ManualNXP: POS Reference Design
Product BriefNXP: Cortex-M microcontroller brochure
Product BriefNXP: Low-cost development platform
Product BriefNXP: Industrial PC Application Reference Document
DatasheetNXP: LPC1769_68_67_66_65_64_63 datasheet
Application NoteNXP: PCB layout guidelines for NXP MCUs
Application NoteNXP: AN10918 - IEC60335 Class B library

 

Design Elements
TypeDescription
Reference DesignNXP: Ethernet throughput
Reference DesignNXP: In-Application Programming
Reference DesignNXP: Accessing SDC/MMC card using SPI/SSP
Reference DesignNXP: Capacitive touch sensing
Reference DesignNXP: Using Speex in NXP's LPC175x/6x MCU family

 

Back to top

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Processors: NXPLPC1768FBD100,551LPC1768FBD100,551, the frequency up to 100MHz
  • Internal Memory: up to 512KB flash memory, 64KB SRAM
  • 2 RS232 Interfaces
  • 2 CAN Interfaces
  • 1 Ethernet Interface
  • 1 JTAG Interface
  • 1 ETM Interface
  • 2 Cortex Debug Interfaces
  • 1 LCD Display
  • 1 USB Device/Host/OTG Interface
  • 1 Analog Output (connected to speaker by default)
  • 1 Analog Input (connected to potentiometer by default)
  • RTC (with back-up battery)
  • 1 Mini SD Card Interface

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • One EM-LPC1700 board
  • 2.4 inches TFT LCD (240*320)
  • One Cross-serial line
  • One USB A-B cable
  • One Crossover network cable
  • One EM-LPC1700 CD

Back to top

 


  • lpc1700
  • em-lpc1700-68
  • lpc1766