Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM: MCB2140 Evaluation Board based on NXP LPC2148 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 7 Aug 2012 4:16 AM Date Created
  • Last Updated Last Updated: 4 Jan 2013 11:20 AM
  • Views 2495 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM: MCB2140 Evaluation Board based on NXP LPC2148 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Keil MCB2140MCB2140 Evaluation Board allows you to generate and test application programs for the NXP LPC2100 microcontroller family. With this hands-on process, you can determine the hardware and software requirements for current and future product development.

 

The MCB2140MCB2140 Evaluation Board ships with an LPC2148LPC2148 device that is a superset of several other device variants of the NXP LPC2100 microcontroller series. The MCB2140MCB2140 Board contains all hardware components required in a single-chip LPC2100 system.

 

The LPC2148LPC2148 microcontrollers are based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with embedded high-speed flash memory ranging from 32 kB to 512 kB. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty.

 

Due to their tiny size and low power consumption, LPC2148LPC2148 is ideal for applications where miniaturization is a key requirement, such as access control and point-of-sale. Serial communications interfaces ranging from a USB 2.0 Full-speed device, multiple UARTs, SPI, SSP to I2C-bus and on-chip SRAM of 8 kB up to 40 kB, make these devices very well suited for communication gateways and protocol converters, soft modems, voice recognition and low end imaging, providing both large buffer size and high processing power. Various 32-bit timers, single or dual 10-bit ADC(s), 10-bit DAC, PWM channels and 45 fast GPIO lines with up to nine edge or level sensitive external interrupt pins make these microcontrollers suitable for industrial control and medical systems.

 

Key applications: access control, point-of-sale communication gateways and protocol converters, soft modems, voice recognition, low end imaging applications, etc

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil   MDK-ARMCortexTm-M / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for   CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm processor-based   devices. MDK-ARM is specifically designed for microcontroller applications, it is easy   to learn and use, yet powerful enough for the most demanding embedded   applications. Learn More
RTOSMicriumµC/OS-IILPC21xxµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable,   preemptive, real-time deterministic multitasking kernel for microprocessors,   microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn   More
RTOSMicriumµC/OS-IIILPC21xxμC/OS-III is Micrium’s newest RTOS, designed for developers who   need to save time on their current and next embedded sytem projects. Using a   commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of   embedded designs. Learn More
RTOSSeggerembOSARM CortexTm-M / CortexTm-A / ARM7Tm / ARM9TmembOS is a priority-controlled real time operating system, designed to be   used as foundation for the development of embedded real-time applications. It is a   zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and   versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M / CortexTm-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M / CortexTm-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetNXP: LPC2141/42/44/46/48 Datasheet
Application NoteARM: 192 - Application Note of Using TCP/IP Examples on ARM Powered Evaluation Board
Application NoteARM: 194 - Application Note of Using the Real-Time Agent
Application NoteARM: 202 - Application Note of MDK-ARM Compiler Optimizations
Application NoteNXP: AN10583 - Application Note for Realizing an MP3 player with the LPC2148, using libmad and EFSL
Application NoteNXP : AN10689: Full-duplex software UART for LPC2000
Application NoteNXP : AN10736: LPC214x USB simplified - API approach to HID class

 

Design Elements
TypeDescription
SchematicsARM: MCB2140 Evaluation Board Schematics
BSPARM: LPC2148 USB Audio Device Example
BSPARM: LPC2148 USB HID (Human Interface Device) Example
BSPARM: LPC2148 USB Mass Storage Device Example
BSPARM: Philips LPC21xx A/D Example Program

Back to top

 

Video


image

 

 

Back to top

 

Kit Features


image

 

  • LPC2148LPC2148ARM based MCU
    • 32KB On-chip RAM
    • 512KB On-chip FLASH
  • USB 2.0 Full Speed Interface
    • A USB interface connector on the MCB2140MCB2140 board interfaces with the on-chip USB peripheral of the LPC2148LPC2148 device. You may configure the board as a self-powered or a USB powered device.
  • Dual Serial Ports
    • Standard DB9 connectors are on the MCB2140MCB2140 for both of the LPC2148LPC2148's serial ports. Your application may use either of these ports.
  • LF Amplifier
    • An LF Amplifier on the MCB2140MCB2140 connects the D/A output of the LPC2148LPC2148 device to a speaker. You may use this LF Amplifier to generate sound.
  • Analog Voltage Control for ADC Input
    • An adjustable analog voltage source is on the MCB2140MCB2140 board for testing the Analog to Digital output feature of the LPC2148LPC2148. A configuration jumper enables and disables this feature.
  • JTAG Download and Debug
    • A JTAG interface is on the MCB2140MCB2140 board and, coupled with the ULINK USB-JTAG adapter, allows flash programming. The on-chip debug interface can perform real-time in-circuit emulation of the LPC2148LPC2148 device. For fast PC communication, use your PC's USB port.

 

Back to top

Kit Contents


 

  • The MCB2140MCB2140 Evaluation Board.
  • A µVision IDE Quick Start Guide.
  • An ARM Development Tools Overview.
  • Example Programs for the MCB2140MCB2140 Evaluation Board
    • All examples can be compiled and debugged using the Lite Edition.

Back to top

 


  • lpc2146
  • lpc2148
  • lpc2142
  • lpc2141
  • lpc2144
  • nxp
  • mcb2140
  • arm