Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13031 Hitex LPC4350 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Nov 2012 6:09 AM Date Created
  • Last Updated Last Updated: 22 Mar 2013 6:26 AM
  • Views 2229 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13031 Hitex LPC4350 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Hitex LPC4350 Eval board (OM13031OM13031) allows you to quickly and easily evaluate the NXP LPC4300 family of microcontrollers. The microcontroller, board, and the accompanying features make it a great starting point for your next Cortex-M4 project. Populated with the LPC4350LPC4350 to demonstrate LPC4300 features, the LPC4350 offers industry leading dual-core performance, large internal memories and advanced peripherals.

 

The board is USB-powered, but can also be driven by external power supply or via power-over-Ethernet. It is equipped with 65MB SDRAM, 32MB parallel flash and 512kB SRAM and a serial EEPROM. For debugging a JTAG as well as a 20-pin Cortex debug connector with ETM is available. All channels (USB1 and USB2) as well as Ethernet are provided by Phy. This makes USB device, USB host and OTG available as well as UART and CAN.

 

The Hitex LPC4350 evaluation board (OM13031OM13031) has a variety of special features showcasing the high-performance DSC capability of the LPC4350LPC4350 microprocessor. The LPC4350LPC4350 are ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 co-processor, up to 264 kB of SRAM, advanced configurable peripherals such as the State Configurable Timer (SCT) and the Serial General-Purpose I/O (SGPIO) interface, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The LPC4350 operate at CPU frequencies of up to 204 MHz.

 

Key Applications: Motor control, Embedded audio applications, Power management, Industrial automation, White goods, e-metering, RFID readers

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet powerful enough for the most demanding embedded applications. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualNXP: User Manual for LPC1850EVA-A2 Evaluation Board
Datasheet

NXP: Datasheet for LPC4350/30/20/10 - 32-bit ARM Cortex-M4/M0 MCU; up to 264 kB SRAM; Ethernet; two High-speed USBs; advanced configurable peripherals

Selection GuideNXP: Selection Guide for NXP Microcontrollers
Application NoteNXP: AN11248 - Application Note for In-System Programming of LPC18xx/43xx flash
Application NoteNXP: AN11206 - Application Note Using SPIFI on LPC1800 and LPC4300
Design Elements

 

TypeDescription
SchematicsNXP: Schematics for LPC1850EVA-A2 Evaluation Board
LayoutNXP: Layout File for LPC1850EVA-A2 Evaluation Board
Application LibraryNXP: Software Code for LPC1850EVA-A2 Evaluation Board
Application LibraryNXP: Software Code for In-System Programming of LPC18xx/43xx flash
Application LibraryNXP: Software Code for Using SPIFI on LPC1800 and LPC4300

 

Back to top

 

Video


Video 1Video 2Video 3
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
Back to top

 

Kit Features


image

 

The Key Features for OM13031OM13031 Hitex LPC4350 Evaluation board are as below:

  • CPU: LPC4350LPC4350 (ARM Cortex-M4 with Cortex-M0)
  • Power-over-Ethernet
  • Ready for energy consumption analysis with PowerScale of the complete board, the CPU-core and other peripherals
  • SDRAM, SRAM, FLASH, qSPI flash
  • Temperature sensor, SD card-connector
  • CAN, UART, USART, Ethernet, USB (Host, Device, OTG)
  • Debug with standard ARM JTAG and JTAG + Trace connector
  • Ready for Jennic ZigBee module
  • Small onboard display and external display / LCD/TFT interface
  • HDMI interface
  • Media connector to connect well known MP3-Player
  • Push buttons, joystick and LEDs
  • Wrap field with power and GND
  • Audio IN and OUT, microphone IN, headphones OUT and a D-Class amplifier
  • Motor Control interface for NXP inverter board
  • VADC with OPAmp circuit

 

 

 

Back to top

Kit Contents


 

The NXP OM13031OM13031 Hitex LPC4350 Evaluation board is supplied with below contents:

  • Hitex LPC4350 Evaluation Board
  • USB Cable

 

 

Back to top

 


  • LPC4300
  • lpc4350
  • hitex
  • om13031
  • nxp