Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13021 NGX LPC11U14 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Nov 2012 11:02 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 893 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13021 NGX LPC11U14 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The NGX LPC11U14 Evaluation Board (OM13021OM13021) allows you to quickly and easily evaluate the NXP LPC11U1x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M0 project. The NGX LPC11U14 Evaluation can also be used together with the mbed-Xpresso BaseBoard. The mbed-Xpresso BaseBoard makes it possible for you to get started with experiments and prototyping immediately.


The LPC11U14 evaluation board is populated with the LPC11U14LPC11U14 to demonstrate LPC11U1x features, the LPC11U14 board allows the evaluation of the robust USB performance of the LPC11U14. The LPC11U14 is developed with a highly flexible USB architecture featuring simplicity and diversity of design for a wide range of USB solutions.

 

The LPC11U1x are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11U1x operate at CPU frequencies of up to 50 MHz.

 

Equipped with a highly flexible and configurable Full Speed USB 2.0 device controller, the LPC11U1x brings unparalleled design flexibility and seamless integration to today’s demanding connectivity solutions.

 

The peripheral complement of the LPC11U1x includes up to 32 kB of flash memory, 6 kB of SRAM data memory, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general purpose counter/timers, a 10-bit ADC, and up to 40 general purpose I/O pins.

 

Key Applications: Consumer peripherals, Handheld scanners, Medical, USB audio devices, Industrial control

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualNXP: User Manual for mX-BaseBoard with mX-LPC11U14-S
DatasheetNXP: Datasheet for LPC11U1x - 32-bit ARM Cortex-M0 microcontroller; up to 32 kB flash; 6 kB SRAM; USB device; USART
Revision NoteNXP: Errata sheet for LPC11U1x
Application NoteNXP: AN11232 - Application Note for USB composite device on LPC11Uxx
Design Elements

 

TypeDescription
SchematicsNXP: Schematic File for NGX_LPC11U14
Application LibraryNXP: Software Code for NGX_LPC11U14_Eval_Board_SampleCode
Application LibraryNXP: Software Code for USB composite device on LPC11Uxx

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

The Key Features for the OM13021OM13021 NGX LPC11U14LPC11U14 Evaluation Board are as below:

  • Dimensions: 126x35 mm2
  • Two layer PCB (FR-4 material)
  • On-board Test Led
  • 12MHz crystal
  • On board debugger
  • No power supply required, powered through USB

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The NXP OM13021OM13021 NGX LPC11U14LPC11U14 Evaluation Board supplied with below contents:

  • NGX LPC11U14 Evaluation Board

 

 

Back to top

 


  • lpc11u14
  • ngx
  • om13021
  • nxp