Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM11085 IAR LPC1114 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Nov 2012 9:29 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:58 AM
  • Views 1786 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM11085 IAR LPC1114 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The IAR LPC1114FBD48/301,1LPC1114FBD48/301,1 Evaluation Board (OM11085,598OM11085,598) allows you to quickly and easily evaluate the NXP LPC111x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M0 project.

 

The evaluation board is populated with the LPC1114LPC1114 to demonstrate LPC111x features, the LPC1114FBD48/301,1LPC1114FBD48/301,1 board allows the evaluation of the industry's lowest 32-bit active power consumption of the LPC1114. The LPC1114LPC1114 is designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

 

The LPC1114LPC1114 is a ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.The LPC1114FBD48/301,1LPC1114FBD48/301,1 operate at CPU frequencies of up to 50 MHz.

 

The peripheral complement of the LPC1114LPC1114 includes up to 64 kB of flash memory, up to 8 kB of data memory, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 UART, up to two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 42 general purpose I/O pins.

 

Key Applications: eMetering, Lighting, Alarm systems, White goods

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
IDEEmbestCoIDEARM CortexTm-M

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

RTOSEmbestCoOSARM CortexTm-M

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualNXP: UM10398 - User Manual for LPC111x/LPC11Cxx
DatasheetNXP: Datasheet for LPC1110/11/12/13/14/15 32-bit ARM Cortex-M0 microcontroller; up to 64 kB flash and 8 kB SRAM
Product BriefNXP: Product Brief for IAR KickStart Kit for LPC1114
Application NoteNXP: AN10963 - Application Note for Reducing code size for LPC11XX with LPCXpresso
Application NoteNXP: AN10968 - Application Note for Using Code Read Protection in LPC1100 and LPC1300
Application NoteNXP: AN11139 - Application Note for Off-line Li-Ion battery charger solution with the LPC111x family
Design Elements

 

TypeDescription
SchematicsNXP: Schematic File  for IAR_LPC1114
Application LibraryNXP: Software Code for Reducing code size for LPC11XX with LPCXpresso
Application LibraryNXP: Software Code for Off-line Li-Ion battery charger solution with the LPC111x family

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

 

Key Features for OM11085,598OM11085,598 IAR LPC1114FBD48/301,1LPC1114FBD48/301,1 Evaluation Board are as below:

  • Mounted with LPC1114LPC1114, ARM Cortex-M0
  • Debug through J-Link-OB, a debug interface mounted on the board
  • Standard JTAG connector (with SWD only) and small SWD connector
  • Power up the board through USB, J-Link (USB cable included) or external power adapter (not included)
  • Small LCD
  • Two user buttons
  • Reset button
  • Two user LEDs
  • Power LED
  • Analog trim wheel
  • Buzzer
  • Prototyping area (approx 32 x 24 holes)
  • UART routed to DB9 connector
  • EXT connector

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The NXP OM11085,598OM11085,598 Evaluation Board is supplied with below contents:

  • IAR LPC1114FBD48/301,1LPC1114FBD48/301,1 Evaluation Board
  • IAR Embedded Workbench for ARM, 8K KickStart edition
  • IAR visualSTATE evaluation edition, 20-state limitation
  • Example projects included

Back to top

 


  • om11085_598
  • lpc1114
  • om11085
  • nxp
  • iar