Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13003 IAR LPC11C14 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Nov 2012 12:25 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:58 AM
  • Views 918 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13003 IAR LPC11C14 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The IAR LPC11C14FBD48/301,LPC11C14FBD48/301, Evaluation Board (OM13003,598OM13003,598) allows you to quickly and easily evaluate the NXP LPC11C1x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M0 project. Populated with the LPC11C14LPC11C14 to demonstrate LPC11C1x features, the LPC11C14FBD48/301,LPC11C14FBD48/301, board allows the evaluation of the low-cost CAN solution of the LPC11C14.

 

The LPC11C14FBD48/301,LPC11C14FBD48/301, is designed for low-cost, low-power CAN-based applications. On-chip CAN and CANopen drivers provide design engineers with easy-to-use API commands to the CANopen protocol, enabling rapid integration of the LPC11C00 series into CAN-based networks and thereby greatly simplifying the plug-and-play integration process.

 

The LPC11Cx2/Cx4 are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11Cx2/Cx4 operate at CPU frequencies of up to 50 MHz.

 

Key Applications: eMetering, Industrial and sensor based networks, Elevator systems, White goods

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More
IDEEmbestCoIDEARM CortexTm-M

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

RTOSEmbestCoOSARM CortexTm-M

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualNXP: UM10398 - User Manual for LPC111x/LPC11Cxx
DatasheetNXP: Datasheet for LPC11Cx2/Cx4 - 32-bit ARM Cortex-M0 microcontroller; 16/32 kB flash, 8 kB SRAM; C_CAN
Application NoteNXP: AN11094 - Application Note for Sensored BLDC motor control with LPC111x/LPC11Cxx
Design Elements

 

TypeDescription
SchematicsNXP: Schematic File for IAR LPC11C14 Eval Board
Application LibraryNXP: Software Code for Sensored BLDC motor control with LPC111x/LPC11Cxx

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

The Key Features for OM13003,598OM13003,598 IAR LPC11C14FBD48/301,LPC11C14FBD48/301, Evaluation Board are as below:

  • Mounted with LPC11C14LPC11C14, ARM Cortex-M0
  • IAR J-Link-Lite for ARM debug probe
  • Standard JTAG connector (with SWD only) and small SWD connector
  • Power up the board through J-Link (included), or an external power adapter (not included)
  • Small LCD
  • Two user buttons
  • Reset button
  • User LEDs
  • Power LED
  • Analog trim wheel
  • CAN connector (DB9)
  • Buzzer
  • Temp sensor
  • Prototyping area (approx 32 x 24 holes)
  • UART routed to DB9 connector
  • EXT connector

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The NXP OM13003,598OM13003,598 IAR LPC11C14FBD48/301,LPC11C14FBD48/301, Evaluation Board is supplied with below contents:

  • IAR LPC11C14FBD48/301,LPC11C14FBD48/301, Evaluation Board
  • IAR J-link lite for ARM
  • IAR Embedded Workbench for ARM, 8K KickStart edition
  • IAR visualSTATE evaluation edition, 20-state limitation

 

Back to top

 


  • om13003
  • om13003_598
  • lpc11c14
  • nxp