Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: Atmel SAM9x5 ARM9 Based MBS-SAM9X5 Single Computer Boards
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Dec 2012 2:58 AM Date Created
  • Last Updated Last Updated: 24 Oct 2013 7:17 AM
  • Views 3254 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: Atmel SAM9x5 ARM9 Based MBS-SAM9X5 Single Computer Boards

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

 

Overview

 

Embest introduces its latest Single Board Computer (SBC) based on the Atmel ARM926-EJ-S-based ATMEL AT91SAM9x5 MCU family. It consists of two parts; one Base Board (MBM-SAM-9G) and one Core Processor Module (MBC-SAM9G15/9G25/9G35/9X25/9X35). The core processor module is the smallest 9X5 core in the market, to  reduce the space used as much as possible, you can take advantage of the core board to complete product development and improve the speed to market and reduce product development time. Industrial grade connectors can achieve seamless connectivity with a custom base board to greatly improve the stability of the product.

 

SAM9X5 MCU family is designed to complement the power of the ARM926 core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels and an External Bus Interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost.


MBS-SAM9x5 SBC operates at up to 400MHz,with 256 Mbytes NAND Flash, 128MB DDR II, 4MB serial DataFlash and 64KB serial EEPROM on board memory. It supports Linux, and offers Angstrom and Android. The board provides a wide range of peripherals, including a high-speed USB2.0, Ethernet, audio interface, JTAG debug port, MicroSD card interface, SD/MMC card interface, CMOS camera interface and supports video data collection.

 

Ordering Information:


MPNDescription
MBS-SAM9X25MBS-SAM9X25Based Board and Core Processor Module based on Atmel SAM9X25
MBS-SAM9X35MBS-SAM9X35Based Board and Core Processor Module based on Atmel SAM9X35
MBS-SAM9G15MBS-SAM9G15

Based Board and Core Processor Module based on Atmel SAM9G15

MBS-SAM9G25MBS-SAM9G25

Based Board and Core Processor Module based on Atmel SAM9G25

MBS-SAM9G35MBS-SAM9G35

Based Board and Core Processor Module based on Atmel SAM9G35

MBC-SAM9X25MBC-SAM9X25Only Core Processor Module based on Atmel SAM9X25
MBC-SAM9X35MBC-SAM9X35Only Core Processor Module based on Atmel SAM9X35
MBC-SAM9G15MBC-SAM9G15Only Core Processor Module based on Atmel SAM9G15
MBC-SAM9G25MBC-SAM9G25

Only Core Processor Module based on Atmel SAM9G25

MBC-SAM9G35MBC-SAM9G35

Only Core Processor Module based on Atmel SAM9G35

MBC-SAM9G45MBC-SAM9G45

Only Core Processor Module based on Atmel SAM9G45


Key Applications: Building Automation, Gateways & Medical.

More Development Kits and Tools
imageAtmel AT91SAM9G45 KitimageEmbest Development Kits
imageMore ARM Development KitsimageDevelopment Platforms & Kits

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL ARM

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. TheAtmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSMicrium

Micrium uc/OSIII

ALL ARM

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

ALL ARM

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

AT91SAM-ICEAT91SAM-ICE

SAM3 / SAM7 / SAM9USB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualEmbest: User Manual for MBS-SAM9X5 Single Board Computer
User ManualEmbest: User Manual for MBS-SAM9X5 - Android User Manual
User ManualEmbest: User Manual for MBS-SAM9X5 - Linux User Manual
User ManualEmbest: User Manual for MBS-SAM9X5 - Keil MDK ARM
DatasheetAtmel: Datasheet for AT91SAM9X25 MCU
DatasheetAtmel: Datasheet for AT91SAM9X35 MCU
DatasheetAtmel: Datasheet for AT91SAM9G15 MCU
DatasheetAtmel: Datasheet for AT91SAM9G25 MCU
DatasheetAtmel: Datasheet for AT91SAM9G35 MCU

 

Design Elements

 

TypeDescription
Simulation ModelAtmel: IBIS Model for ARM926EJ-S based SAM9G15 (LFBGA217)
Simulation ModelAtmel: IBIS Model for ARM926EJ-S based SAM9G25 (LFBGA217)
Simulation ModelAtmel: IBIS Model for ARM926EJ-S based SAM9G25 (TFBGA247)
Simulation ModelAtmel: IBIS Model for ARM926EJ-S based SAM9G35 (LFBGA217)
Simulation ModelAtmel: IBIS Model for ARM926EJ-S based SAM9X25 (LFBGA217)
Simulation ModelAtmel: IBIS Model for ARM926EJ-S based SAM9X35 (LFBGA217)
CAD ModelAtmel: BSDL files for ARM926EJ-S based SAM9G15 (LFBGA217)
CAD ModelAtmel: BSDL files for ARM926EJ-S based SAM9G25 (LFBGA217)
CAD ModelAtmel: BSDL files for ARM926EJ-S based SAM9G25 (TFBGA247)
CAD ModelAtmel: BSDL files for ARM926EJ-S based SAM9G35 (LFBGA217)
CAD ModelAtmel: BSDL files for ARM926EJ-S based SAM9X25 (LFBGA217)
CAD ModelAtmel: BSDL files for ARM926EJ-S based SAM9X35 (LFBGA217)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

Core Board Features:

  • Processor AT91SAM9G15 / 9G25 / 9G35 / 9X25 / 9X35
  • Core Board Size:67mm*34mm
  • 12MHz crystal oscillator
  • 32.768MHz crystal oscillator
  • 128MB DDR2 memory
  • 256MB nandflash memory with chip selection control switch
  • 4MB SPI Serial dataflash with chip selection control switch
  • 64KB EEPROM
  • 256B 1-wire EEPROM
  • On-board power regulation
  • Two user LEDs
  • Optional PHY
  • SDIOIMM200 card edge interface

 

 

The MBM-SAM-9X Base Board is a common main board to connect 9m10 core board & 9x5 core board.

  • Base Board Size:181mm*165mm
  • Supply Voltage:5V DC
  • Supply Current:2A
  • Temperature Range:0~70℃
  • One wire EPROM(1024-bit)
  • JTAG Interface
  • Camera Interface(9M10 and 9G25)
  • 2×24 bit LCD Interface(Resistive Touch Panel)
  • DBGU Interface(3-wire)
  • Two UART Serial Ports(1×5-wire、1×3-wire)
  • Two 10/100Mb Ethernet Interfaces(core board and base board each have a PHY chip)
  • Two RS485 Interfaces
  • Two CAN Bus Interfaces
  • Smart DAA interface
  • Two USB 2.0 Host Interfaces
  • USB High-Speed USB2.0 OTG Interface
  • Four touch buttons(QTOUCH)
  • Two physical buttons(reset,wakeup)
  • Micro SD Interface
  • SD card Interface
  • Three user LEDs
  • Analog Output (connected to speaker by default)
  • Analog Output (connected to speaker by default)
  • RTC Unit (without battery)
  • 50 GPIO User Extension Interfaces

 

 

Back to top

Kit Contents


 

  • Base Board MBM-SAM-9G
  • Processor Module MBC-SAM9G15 / 9G25 / 9G35 / 9X25 / 9X35 based on Atmel SAM9G15 / 9G25 / 9G35 / 9X25 / 9X35
  • Power Adapter (5V, 1.25A rating)
  • Micro USB Cable
  • 10/100 Ethernet Cable
  • DB9-IDC10 Cable

Back to top

 


  • sam9x
  • sam9g
  • embest
  • atmel
  • at91sam9