Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY8CKIT-025 PSoC Precision Analog Temperature Sensor Expansion Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 15 May 2013 4:24 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 2:59 AM
  • Views 1819 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY8CKIT-025 PSoC Precision Analog Temperature Sensor Expansion Board

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents
image
Overview

 

The CY8CKIT-025CY8CKIT-025 PSoCRegistered Precision Analog Temperature Sensor Expansion Board Kit (EBK) includes 4 temperature sensors and examples projects to make temperature sensing and control design quick and easy. This kit enables the designer to measure temperature accurately to a resolution of 0.1º C.

 

The kit supports temperature measurement using four temperature sensors:

  • Thermocouple
  • Thermistor
  • Resistive Temperature Detector (RTD)
  • Diode

 

The CY8CKIT-025CY8CKIT-025 EBK is designed for use with the CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit and the CY8CKIT-001CY8CKIT-001 PSoC Development Kit (all sold separately). Combining CY8CKIT-025 EBK with a development kit provides a complete single chip temperature sensing and control solution.

 

Cypress’s PSoC programmable system-on-chip architecture gives you the freedom to not only imagine revolutionary new products, but the capability to also get those products to market faster than anyone else. PSoC Creator is a state-of-the-art, easy-to-use IDE that introduces a game-changing hardware and software co-design environment based on classical schematic entry – a revolutionary embedded design.

 

Key Applications: Consumer, Industrial and Medical Applications

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC DesignerPSoC 1

PSoC Designer IDE accelerates system bring-up and time-to-market. Develop the applications using a library of pre-characterized analog and digital peripherals in a drag-and-drop design environment. Then, customize the design leveraging the dynamically generated API libraries of code.  Finally, debug and test the designs with the integrated debug environment including in-circuit emulation and standard software debug features. PSoC Designer supports the entire library of PSoC 1 devices.

Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More

IDEARMKeil C51All 8051 Core

The Keil C51 development tools for the 8051 Microcontroller Architecture support every level of software developer from the professional applications engineer to the student just learning about embedded software development. Learn More

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications.Learn   More

RTOSSeggerembOSARM CortexTm-M

embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / DebuggerCypressCY3215-DKCY3215-DKPSoC 1PSoC 1 In-Circuit Emulation Development Kit
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
ProgrammerCypressCY3217CY3217PSoC 1 (CY25/26xxx devices)

Miniprog1 programmer

Emulator / Debugger / ProgrammerARMULINK2ULINK2All 8051 Core/ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideCypress: User Guide for CY8CKIT-025 PSoC Analog Temperature Sensor Expansion Board
User GuideCypress: Quick Start Guide for CY8CKIT-025 PSoC Analog Temperature Sensor Expansion Board
Revision Note

Cypress: Release Note for CY8CKIT-025

Application NoteCypress: AN60590 - Application Note for Temperature Measurement Using Diode(PSoC 3 and PSoC 5)
Application NoteCypress: AN66477 - Application Note for Temperature Measurement with Thermistor(PSoC 3 and PSoC 5)
Application NoteCypress: AN75511 - Application Note for Temperature Measurement with a Thermocouple (PSoCRegistered 3 / PSoC 5LP)
Application NoteCypress: AN65977 - Application Note for Creating an Interface to a TMP05/TMP06 Digital Temperature Sensor (PSoCRegistered 3 and PSoC 5LP )
Application NoteCypress: AN70698 - Application Note for Temperature Measurement with an RTD(PSoCRegistered 3 and PSoC 5LP)

 

Design Elements
TypeDescription
SchematicsCypress: Schematic for CY8CKIT-025 PSoC Precision Analog Temperature Sensor Expansion Board
BOMCypress: BOM for CY8CKIT-025 PSoC Precision Analog Temperature Sensor Expansion Board
LayoutCypress: Layout for CY8CKIT-025 PSoC Precision Analog Temperature Sensor Expansion Board
Application LibraryCypress: Application Library for CY8CKIT-025 PSoC Precision Analog Temperature Sensor Expansion Board

 

Back to top

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

Kit Features


 

Features of CY8CKIT-025CY8CKIT-025:

 

image

  • The kit enables the designer to measure temperature accurately to a resolution of 0.1º C.
  • The kit supports temperature measurement using four temperature sensors:
    • Thermocouple
      • Thermocouples measure temperatures in a wide range, from –250 °C to 2300 °C. However, the voltage change is not linear and takes more CPU cycles for temperature computation. Thermocouples require another temperature sensor, such as the thermistor, diode, or RTD, to measure the cold junction temperature. The DS600DS600 IC or the thermistor can be used for cold junction compensation of the thermocouple. A thermistor, diode, or RTD cannot measure temperatures greater than 850 °C. Thermocouples have a very good response time
    • Thermistor
      • Thermistors have a highly nonlinear curve and take more CPU cycles for temperature computation. They measure temperature in the range –100 °C to 200 °C. Thermistors have a good response time and they are less expensive when compared to RTDs and thermocouples.
    • Resistive Temperature Detector (RTD)
      • RTDs have a linear and repeatable resistance variation with temperature, making it easier to compute temperature accurately. They measure temperature from –200 °C to 850 °C. RTDs are expensive due to their linearity and accuracy. RTDs have a lower response time compared to a thermistor or thermocouple.
    • Diode
      • Diodes are the cheapest sensors for temperature measurement. They measure temperature in the range –50 °C to 150 °C. Accurate temperature measurement is difficult with a diode.

  • Cypress’s PSoC programmable system-on-chip architecture gives you the freedom to not only imagine revolutionary new products, but the capability to also get those products to market faster than anyone else.

 

Temperature Sensor Comparison:


ParameterRTDThermocoupleThermistorDiode

Temperature range (°C)

–200 to +850–250 to +2350–100 to +300–50 to +150
Sensitivity at 25 °C0.387 Ω/°C40 μV/°C (K-type)416 Ω/°C250 μV /°C
AccuracyHighMedium to HighMediumLow
LinearityGoodFairPoorGood

Typical distance of sensing

Surface mount for onboard temperature

3- and 4-wire up to a few hundred meters

<100 meters

Surface mount for onboard

temperature Leaded for <1 meter

On-board temperature
Resource requirement

Excitation current,amplifier,

ADC, reference resistor

Amplifier, ADC, voltagereference, and another

temperature sensor for cold junction

Excitation current,

ADC, reference resistor

Excitation current,

amplifier, ADC

Response timeSlowFastFastSlow

Computational complexity

(best possible accuracy)

HighVery highVery highMedium

 

Back to top

Kit Contents


 

The Cypress CY8CKIT-025CY8CKIT-025 Temperature Sensor Expansion Board supplied with below contents:


  • CY8CKIT-025CY8CKIT-025 PSoC Precision Analog Temperature Sensor Board
  • Two CY8CKIT-012CY8CKIT-012 Prototype Boards
  • Omega Thermocouple K-Type 5srtc-gg-20-36
  • Two 2N39042N3904 NPN Transistors
  • Two Prototype Headers for CY8CKIT-012 Prototype Board
  • Quick Start Guide
  • Resource CD
  • Wires
  • Mini Philips Cross Screw Driver (Black)
Back to top

 

  • cy8ckit-012
  • 2n3904
  • ds600
  • cy8ckit-001
  • cy8ckit-030
  • cy8ckit-025
  • cypress
  • temperature_sensor
  • psoc