Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: Mini6245 Processor Card and SBC6245/SBC6345 Single Board Computer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 May 2013 3:34 AM Date Created
  • Last Updated Last Updated: 24 Oct 2013 7:02 AM
  • Views 1408 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: Mini6245 Processor Card and SBC6245/SBC6345 Single Board Computer

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

imageimageimage

Overview

 

Embest Mini6245Mini6245 processor card is a compact ARM embedded controller based on the 400MHz Atmel AT91SAM9G45AT91SAM9G45 ARM926EJ-S microcontroller which is designed to provide a high performance processor solution with a high flexibility for both general and multimedia oriented applications.

 

The Mini6245Mini6245 processor card has external 128MB DDR2 SDRAM, 128MB NAND Flash and 1Kbit EEPROM on board and many peripherals like UART, Ethernet, USB, LCD, Touch screen, SPI, TWI, SDIO, PWM, AC97, JTAG and all IOs are brought out by two 1.27mm space dual row 80-pin female headers which is convenient and flexible for secondary development work.

 

Embest has also designed two different expansion boards to extend connectivity for implementing and extending the functions of the Mini6245Mini6245. The two boards are the SBC6245 and SBC6345 single board computers. Embest offers Linux 2.6.30 and WinCE 6.0 BSP for the two boards. They are high-performance single board computers designed to meet industrial needs and especially for HMI (human machine interaction) applications.

 

Embest SBC6245 is an ARM embedded single board computer (SBC) using Atmel AT91SAM9G45AT91SAM9G45 microcontroller which is capable of operating at up to 400MHz. It employs the Mini6245 processor cardMini6245 processor card as the CPU core board and the expansion board has extended the headers for many hardware periphrals including Serial ports, Ethernet, USB Host, LCD, Touch Screen, and RTC. The CPU core board Mini6245Mini6245 has integrated the AT91SAM9G45 CPU, 128MB DDR2 SDRAM, 128MB NAND Flash, 1Kbit EEPROM, Ethernet controller on board and connects to the expansion board through two 1.27mm pitch 80-pin connectors.

 

Embest has also designed a reliable and appealing metal case for the SBC6245 board with 5.6 inch TFT LCD and touch screen which can be used directly for HMI applications, the whole kit is called TH056A1. Users can create their own applications on the platform, this will greatly shorten your products time to market.

 

Embest SBC6345 is an ARM embedded single board computer (SBC) using Atmel AT91SAM9G45AT91SAM9G45 microcontroller which is capable of operating at up to 400MHz. It also employs the Mini6245Mini6245 as the CPU core board and features 5 UARTs, 2 USB, Ethernet, CAN, LVDS, SD and Audio on board. The CPU core board Mini6245 has integrated the AT91SAM9G45 CPU, 128MB DDR2 SDRAM, 128MB NAND Flash, 1Kbit EEPROM, Ethernet controller on board and connects to the expansion board through two 1.27mm pitch 80-pin connectors.

 

Embest has also designed a reliable and appealing metal case for the SBC6345 board with 10.4 inch TFT LCD and touch screen which can be used directly for HMI applications, the whole kit is called TH104A1. Users can create their own applications on the platform, this will greatly shorten your products time to market.

 

Key Applications: Industrial needs and especially for HMI (human machine interaction) applications.

More Development Kits and Tools
imageMore Embest Development KitsimageMore ARM Developement Kits
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL ARM

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSMicrium

Micrium uc/OSIII

ALL ARM

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSARM KeilKEIL RTX ALL ARM

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores. Learn More

RTOSSegger

embOS

ALL ARM

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

AT91SAM-ICEAT91SAM-ICE

SAM3 / SAM7 / SAM9USB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center

TypeDescription
User GuideEmbest: User Guide for Mini6245 Processor Card
User GuideEmbest: User Guide for SBC6245 Single Board Computer
User GuideEmbest: User Guide for SBC6345 Single Board Computer
Reference ManualAtmel: Technical Reference Manual for  ARM926EJ-S
DatasheetAtmel: Datasheet for AT91SAM9G45 MCU
DatasheetAtmel: Technical Reference Manual for ARM926EJ-S
Application Note

Atmel: Application Note for AT91 Assembler Code Startup Sequence for C Code Applications Software

Design Elements

TypeDescription
Application LibraryAtmel: Software Code for AT91SAM9 LCD Controller
Application LibraryAtmel: Software Code for NAND Flash Support on AT91SAM9 Microcontrollers
Application Library

Atmel: Software Code for Using SDRAM on AT91SAM9 Microcontrollers

 

Back to top


Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


 

Key Features for Mini6245 processor cardMini6245 processor card:

  • Dimension: 70mm x 49.9mm
    • Working temperature: -10 to +70 Celsius
    • Atmel AT91SAM9G45AT91SAM9G45 ARM926EJ-S Core Microprocessor
    • 32 KBytes Data Cache, 32 KBytes Instruction Cache, MMU
    • 64-kbyte internal SRAM and One 64-kbyte internal ROM
    • Can work at up to 400MHz
  • External Memory
    • 128Mbyte DDR2 SDRAM
    • 128Mbyte NAND Flash
    • 1Kbit EEPROM
  • 10/100M Ethernet controller chip
  • Power indicator
  • System working status indicator
  • Two 1.27mm pitch dual row 80-pin female headers (UART 0-3, Debug serial port, Ethernet, USB Host, 2 SPI, 2 TWI, SDIO, PWM, AC97, LCD, Touch Screen, JTAG and all IOs are led out via the two connectors.)

 

Hardware Features for SBC6245:

  • Power Supply: +24V
  • Working Temperature: -10~70°C
  • Processor:
  • Atmel AT91SAM9G45 ARM926EJ-S Core Microprocessor (compatible with AT91SAM9M10)
    • 32 KBytes Data Cache, 32 KBytes Instruction Cache, MMU
    • One 64-kbyte internal SRAM and One 64-kbyte internal ROM
    • Can work at up to 400MHz
  • 128Mbyte (64MB*2) DDR2 SDRAM;
  • 128Mbyte Nand Flash
  • 1Kbit EEPROM (with encrytion)
  • 3-wire Debug serial port
  • Two 5-wire RS232 serial ports (COM1 & COM2)
  • Two RS485 serial ports (COM0 & COM3, with isolation)
  • Two High-speed USB 2.0 Host ports, 480Mbps (One channel can be configured as Device)
  • 10M/100M Ethernet port (RJ45)
  • TFT LCD interface (40-pin FPC connector, support resolution up to 1280*860 pixel)
  • 4-wire resistive Touch screen interface
  • RTC (battery backed)
  • Buzzer
  • Power indicator
  • System working status indicator

 

Hardware Features for SBC6345

  • Power Supply: +24V
  • Working Temperature: -10~70°C
  • Processor:
  • Atmel AT91SAM9G45 ARM926EJ-S Core Microprocessor (compatible with AT91SAM9M10)
    • 32 KBytes Data Cache, 32 KBytes Instruction Cache, MMU
    • 64-kbyte internal SRAM and One 64-kbyte internal ROM
    • Can work at up to 400MHz
  • 128Mbyte (64MB*2) DDR2 SDRAM
  • 128Mbyte Nand Flash
  • 1Kbit EEPROM (with encrytion)
  • 3-wire Debug serial port
  • 3-wire RS232 serial ports (COM0)
  • 5-wire RS232 serial port (COM1)
  • 3-wire RS232 serial port (COM2, can be soldered as RS485 optional)
  • RS485 serial ports (COM3, with power and isolation)
  • One-channel CAN2.0 bus
  • Two High-speed USB 2.0 Host ports, 480Mbps (One channel can be configured as Device)
  • 10/100Mbps Ethernet port (RJ45)
  • 24-bit LVDS LCD interface (CPU supports resolution up to 1280*860 pixel)
  • 4-wire resistive Touch screen interface
  • SD card slot
  • Audio out (supports playing MP3)
  • Buzzer
  • Battery backed RTC
  • 12V Power output interface
  • One-channel external Watchdog function
  • Power indicator
  • System working status indicator
imageimage
Software features for SBC6245 and SBC6325:
OSItemFeatureDescription
LinuxBootVersionu-boot  1.3.4

Boot ModeBoot from  NandFlash

Download ModeSupport download kernel from  SAM-BA or Ethernet
Kernel and driversVersionLinux 2.6.30

File systemSupport ROM/CRAM/EXT2/RAMDISK/YAFFS2/FAT32

DriverSerial, RTC, RS485, CAN, NET, LCD, Touch Screen,  USB, MMC/SD, Audio out, EEPROM, NandFlash, Buzzer, LED
File SystemFormatyaffs2  file system, can be read and written
Network protocol and  applicationsTCP/IPComplete TCP/IP  protocol
System configuration  and service

Network    Ping

Ping    command, used in checking system


Ifconfig,    route, inetd

Used in    network configuration and relative service program

Basic command

Linux command

Cat, chmod, discard, echo, flashwrite, flashfsd, free, genhtml, init, kill, loader, Ls, mkdir, mount, ps, reboot, rm, smanaged, sysconf, yes, insmod, lsmod, rmmod

WinCEBootVersionEboot  (Wince 6.0)

Boot ModeBoot from NAND Flash

Download ModeDownload image from Ethernet or SAM-BA
KernelVersionWinCE6.0

DriverSerial, RTC, NET, CAN, LCD, Touch Screen,  USB, SD/MMC, Audio out, Buzzer, LED

 

Back to top

Kit Contents


 

1. Embest Mini6245 processor cardMini6245 processor card  is supplied with below contents:

  • Mini6245 Processor Card

 

2. Embest SBC6345 Single Board Computer is supplied with below contents:

  • SBC6345 board
  • Serial cable
  • Ethernet cable
  • Customized serial port converter cable
  • 24V power adapter with customized power converter cable

 

3. Embest SBC6245 Single Board Computer is supplied with below contents:

  • SBC6245 board
  • Serial cable
  • Ethernet cable
  • Customized serial port converter cable
  • 24V power adapter with customized power converter cable

Back to top


  • at91sam9g45
  • mini6245_processor_card
  • sbc6345
  • single_board_computer
  • sbc6245
  • arm926ej-s
  • mini6245
  • arm
  • embest
  • arm9