Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDXRM46CNCD RM46 Hercules Safety MCU ControlCARD
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Aug 2013 5:41 AM Date Created
  • Last Updated Last Updated: 22 Nov 2013 7:04 AM
  • Views 1931 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDXRM46CNCD RM46 Hercules Safety MCU ControlCARD

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

RM46 controlCARD (TMDXRM46CNCDTMDXRM46CNCD) from Texas Instruments are ideal products for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. The controlCARDs are complete board-level modules that utilize an industry-standard DIMM form factor to provide a low-profile single-board controller solution.

 

ControlCARDs use the same 100-pin connector footprint to provide the analog and digital I/Os on-board controller and are reasonably interchangeable. The RM46CNCD board operates from an external power supply provided via the barrel connector located on the top-front of the card. The expected voltage for the control card is 6.0V to 30.0V as per the input capability of the TPS65381. The control card can be used as part of a motor control kit and offers additional control, connectivity and safety evaluation features.

 

The RM46Lx50 is a high performance microcontroller family for safety systems. The safety architecture includes Dual CPUs in lockstep, CPU and Memory Built-In Self Test (BIST) logic, ECC on both the Flash and the data SRAM, parity on peripheral memories, and loop back capability on peripheral IOs. The RM46Lx50 integrates the ARMRegistered CortexTm-R4F Floating Point CPU which offers an efficient 1.66DMIPS/MHz, and has configurations which can run up to 200MHz providing up to 332 DMIPS. The device supports the little-endian [LE32] format.

 

The RM46Lx50 has up to 1.25MB integrated Flash and up to 192KB data RAM configurations with single bit error correction and double bit error detection. The flash memory on this device is a nonvolatile, electrically erasable and programmable, implemented with a 64-bit-wide data bus interface. The flash operates on a 3.3V supply input (same level as I/O supply) for all read, program and erase operations. When in pipeline mode, the flash operates with a system clock frequency of up to 200MHz. The SRAM supports single-cycle read/write accesses in byte, halfword, and word modes throughout the supported frequency range.

 

Key Applications: Industrial Safety Applications (Industrial Automation, Safe PLC’s, Power Generation and Distribution, Turbines and Windmills, Elevators and Escalators), Medical Applications (Ventilators, Defibrillators, Infusion and Insulin pumps, Radiation therapy, Robotic surgery)

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores


Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualTexas Instruments: Safety Manual for RM46x Hercules ARM Safety Critical MCUs
User ManualTexas Instruments: Safety Manual for TMS570LS12x/11x Hercules ARM Safety Critical MCUs
DatasheetTexas Instruments: Datasheet for RM46Lx50 16/32-Bit RISC Flash Microcontroller
Reference Manual

Texas Instruments: Reference Manual for RM46x 16/32-Bit RISC Flash Microcontroller

Application NoteTexas Instruments: Application Note on Initialization of Hercules ARM Cortex-R4F Microcontrollers (Rev. D)
Application NoteTexas Instruments: Application Note for Interfacing the Embedded 12-Bit ADC in a TMS570LS31x/21x and RM4x Series MCUs
Design Elements

 

TypeDescription
Application LibraryTexas Instruments: Application Library for Hercules Safety MCU Cortex-R4 CMSIS DSP
Application LibraryTexas Instruments: Application Library for Execution Time Measurement for Hercules ARM Safety MCUs (Rev. A)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

 

The TMDXRM46CNCDTMDXRM46CNCD is meant for use as part of a motor control kit and offers additional control, connectivity and safety evaluation features such as:

 

  • A Texas Instruments RM46L852RM46L852 337-ball BGA microcontroller
  • A Texas Instruments TPS65381 Safety-Integrated Power Companion
  • On board, isolated USB XDS100v2XDS100v2 JTAG emulator
  • Optional path to EVM JTAG connector (via DIMM)
  • Hardware option for routing N2HET timers or ePeripherals to the DIMM interface – includes HET monitoring of ePeripheral outputs
  • 10/100 Mbps Ethernet interface via RJ-45 with same PHY as on the TMDXRM46HDKTMDXRM46HDK
  • Isolated UART/SCI accessible through a USB Virtual Port (VCP)
  • Ignition cycle simulator switch S2 – serves as system reset of TPS and MCU
  • LPO_TEST (SW3) push button switch (causes CLKDET hardware fault on MCU)
  • LED indicators for xds100 power, activity, target/MCU power, GIOB7 pin activity, Ethernet link and activity, Ethernet speed, and nERROR.
  • Soft Reset pushbutton (nRST)
  • On board power supply supporting a 6V – 30V DC input and producing the 6V, 3.3V and 1.2V for the MCU

 

 

 

 

 

Back to top

 

Kit Contents


 

The Texas Instruments TMDXRM46CNCDTMDXRM46CNCD controlCARD supplied with below contents:

 

  • RM46 Hercules Safety MCU controlCARD
  • DVD containing
    • TI GUIComposer runtime environment
    • TI MotorWare motor control CCS5 example projects for redundant SMO and Encoder based FOC as well as InstaSPINTm-BLDC
    • GUI applications demonstrating the MotorWare projects (as tested on the DRV8301)
    • MotorWareTm Documentation
    • Hardware Documentation
    • HALCoGen
    • nowFlash
    • nowECC

 

Back to top

  • cortex™-r4f
  • rm46
  • rm46cncd
  • controlcard
  • drv8301
  • rm46lx50
  • arm®
  • xds100v2
  • texas_instruments
  • tps65381
  • tmdxrm46hdk
  • tmdxrm46cncd
  • Share
  • History