Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-KL25Z48M Kinetis KL2 Tower System Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 27 Aug 2013 4:48 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 904 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-KL25Z48M Kinetis KL2 Tower System Module

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Overview

 

The TWR-KL25Z48MTWR-KL25Z48M microcontroller module is designed to work either in standalone mode or as part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KL25Z48M is supported by a range of Freescale and third-party development softwares. Take your design to the next level and begin constructing your Tower System today.

 

The TWR-KL25Z48MTWR-KL25Z48M features two pushbutton switches connected to GPIO/interrupt signals, one pushbutton connected to the master reset signal, two capacitive touch pad electrodes, four user-controllable LEDs, and a potentiometer connected to an ADC input signal. Refer to Table 5 “I/O Connectors and Pin Usage Table” for information about which pins are connected to these features.

 

The TWR-KL25Z48MTWR-KL25Z48M Tower MCU Module features the MKL25Z128VLK4MKL25Z128VLK4 — a Kinetis microcontroller with USB 2.0 full-speed OTG controllers. It is intended for use in the Freescale Tower System but can operate stand-alone. An on-board debug circuit, openSDA, provides a JTAG interface and a power supply input through a single USB mini-AB connector, as well as a serial to USB, CDC class compliant UART interface.

 

The Kinetis MCUs start up from an internal digitally controlled oscillator (DCO). Software can enable the main external oscillator (EXTAL0/XTAL0) if desired. The external oscillator/resonator can range from 32.768 KHz up to a 32 MHz. An 8 MHz crystal is the default external source for the MCG oscillator inputs (XTAL/EXTAL). A 32.768 KHz crystal is connected to the RTC oscillator inputs by default.

 

The touch sensing input (TSI) module of the KL25Z128 MCU provides capacitive touch sensing detection with high sensitivity and enhanced robustness. Each TSI pin implements the capacitive measurement of an electrode. The TWR-KL25Z provides two methods for evaluating the TSI module. There are two electrodes on-board. Additionally, 12 TSI signals are connected to a Touch Tower Plug-in (TWRPI) socket (J2) that can accept Touch TWRPI daughter cards that may feature keypads, rotary dials, sliders, etc.

 

Key Applications: Low-power applications, Battery-operated applications, USB peripherals, Consumer applications

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


IDEEmbestCoIDEARM CortexTm-M

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

RTOSEmbestCoOSARM CortexTm-M

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmUSB DEBUG
Debuggers, Emulators & JTAG ToolsARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmHigh-Speed Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: User Manual for TWR-KL25Z48M Kinetis KL2 Tower System Module
User GuideFreescale: Quick Start Guide for TWR-KL25Z48M Kinetis KL2 Tower System Module
User GuideFreescale: User Guide for OpenSDA (open-standard serial and debug adapter) embedded on the TWR-KL25Z
DatasheetFreescale: Datasheet for KL25 Sub-Family Microcontrollers
Application NoteFreescale: Application Note for MQX Board Support Package Porting Guide on KEIL
Application NoteFreescale: AN4609 - Application Note for Low Cost Universal Motor Drive Using Kinetis L family
Application NoteFreescale: AN4370 - Application Note on USB DFU Bootloader for MCUs
Revision NoteFreescale: Revision Note for TWR-KL25Z48M Kinetis KL2 Tower System Module

 

Design Elements
TypeDescription
SchematicsFreescale: Schematic file for TWR-KL25Z48M Kinetis KL2 Tower System Module
Application Library

Freescale: Software Code for TWR-KL25Z48M Quick Start Package

Application LibraryFreescale: Software Code for MQX Board Support Package Porting Guide on KEIL

 

Back to top

Video


 

 

Video1Video2Video3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

 

  • Tower compatible microcontroller module
  • MKL25Z128VLK4MKL25Z128VLK4 MCU (48 MHz, 128KB Flash, 16 KB RAM, Low power, 80LQFP package)
  • Dual role USB interface with Micro-AB USB connector
  • Touch Tower Plug-in Socket
  • General purpose Tower Plug-in (TWRPI) socket
  • On-board debug circuit MK20 openSDA serial debug interface with virtual serial port and mass storage device bootloader
  • Three axis accelerometer (MMA8451QMMA8451Q)
  • Four (4) user-controllable LEDs
  • Two (2) capacitive touch pads
  • Two (2) user pushbutton switches
  • Infrared transmit and receive
  • Potentiometer for ADC measurements
  • General-purpose pin header to directly access MCU signals
  • Tools
    • Freescale CodeWarrior Development Studio for Microcontrollers V10.3 (CW-MCU10)
    • IAR EWARM V6.40
    • Processor Expert with MQXTm Lite integration available for CodeWarrior or a standalone for integrating generated code into other IDEs

 

 

 

 

Back to top

Kit Contents


 

The Freescale TWR-KL25Z48MTWR-KL25Z48M Tower System Module supplied with below contents:

 

  • TWR-KL25Z48MTWR-KL25Z48M 32-bit MCU module with MKL25Z128VLK4MKL25Z128VLK4 MCU (80LQFP)
  • 3ft A to mini-B USB cable for debug interface and power
  • 3ft A to micro-B USB cable for MKL25Z128VLK4 USB interface
  • Micro-B to A adapter for MKL25Z128VLK4 USB host applications
  • Quick Start Guide
Back to top

  • freescale
  • twrpi
  • MMA8451Q
  • kinetis
  • kinetis_kl2
  • twr-kl25z48m
  • mkl25z128vlk4
  • tower_system_module