Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale Kinetis L Series Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Jun 2012 7:31 AM Date Created
  • Last Updated Last Updated: 11 Dec 2013 5:32 AM
  • Views 2138 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale Kinetis L Series Overview

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideoTechnical Documents

image

More Resources
imageFreescale Line card
imageOther Freescale Product Families
imageFreescale CodeWarrior IDE
imageKnode Development Kits & Platform Room
imageelement14 Knode
Overview

 

The Kinetis L series is an entry-level 32-bit MCU family built on the ARMRegistered CortexTm-M0+ core. The ARM Cortex-M0+ is the world’s mostenergy-efficient MPU and adds new energy efficiency, performance, ease of use, development and debug capabilities to its predecessor, the Cortex-M0, while maintaining 100 percent instruction set and tool compatibility. Kinetis L series combines exceptional energy-efficiency and ease-of-use with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio, while leveraging the inherent low-power and high-performance features of the ARM Cortex architecture.

 

Manufactured using Freescale’s low-leakage, 90 nm thin film storage (TFS) process technology, the Kinetis L series frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance. A broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options enable increased energy efficiency and intelligence for a range of applications, including battery-operated devices, medical systems, smart meters and motor control systems. Kinetis L series MCUs are also hardware and software compatible with the ARM Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

 

The Kinetis L series also addresses the ease-of-use requirement critical for entry-level designs that is frequently a barrier to developers considering 32-bit solutions. Features within the MCU and in the accompanying enablement package will provide an easy look and feel, enabling quick access to new device capabilities. This will allow developers to leverage the full power of Kinetis L series MCUs, while maintaining the rapid development cycles common to entry-level designs.

 

Key Features


 

Kinetis KL0 Family - Ultra-low-power MCUs with 8-bit S08 compatibility


image

The Kinetis KL0 MCU family is the entry point into the Kinetis L series of ARMRegistered CortexTM-M0+ MCUs. Pin compatible with the new 8-bit S08P family, the Kinetis KL0 MCU family provides a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series families. Devices start from 8 KB of flash in a small-footprint 4 x 4 mm 24 QFN package, extending up to 32 KB in a 48 LQFP package. Each family member combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.

 

 

Kinetis KL02 Family - World's smallest ARM PoweredRegistered MCU on Chip-Scale Package (CSP)

 

Freescale introduces the Kinetis KL02 chip-scale package (CSP), the world's smallest ARMRegistered PoweredRegistered MCU.  Available in the ultra-small 1.9 mm x 2.0 mm wafer level chip-scale package, the KL02 CSP (MKL02Z32CAF4R) drastically reduces board space while retaining rich MCU feature integration. The KL02 CSP consumes 25 percent less PCB area, yet delivers 60 percent more GPIO than the nearest competing MCU. The Kinetis KL0  family is the entry point into the low-power Kinetis L series MCUs based on the ARMRegistered CortexTm-M0+ processor, delivering 32-bit performance with class-leading code density, integrated flash memory, precision analog, connectivity and timers.

 

Kinetis KL1 Family - Ultra-low-power, entry-level MCUs

 

The Kinetis KL1 MCU family is pin, software and tool compatible with all other Kinetis L families and provides additional memory, communications and analog peripheral options beyond those offered on the KL0 family. The Kinetis KL1 MCU family is also compatible with the Kinetis K10 MCU (ARMRegistered CortexTm-M4) family, providing a migration path to higher performance and feature integration. Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package, extending up to 256 KB in a 80 LQFP package. Each family member combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.

 

Kinetis KL2 Family - Ultra-low-power MCUs with USB OTG

 

The Kinetis KL2 MCU family is pin, software and tool compatible with all other Kinetis L families and adds a Full-Speed USB 2.0 On-The-Go controller with an integrated low-voltage regulator. The Kinetis KL2 MCU family is also compatible with the Kinetis K20 MCU (ARMRegistered CortexTm-M4) family, providing a migration path to higher performance and feature integration. Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package, extending up to 256 KB in a 100 LQFP /100 MBGA package. Each family member combines ultra-low-power performance with a with a rich suite of analog, communication, timing and control peripherals.

 

Kinetis KL3 Family - Ultra-low-power Segment LCD MCUs


The KL3x MCU family is pin, peripheral and software compatible with all other Kinetis L families and adds a flexible, low-power segment LCD controller with support for up to 376 segments. The KL3x family is also compatible with the K30 (ARMRegistered CortexTm-M4) core family, providing a migration path to higher performance and feature integration. Devices start from 64 KB of flash in a 64 LQFP package, extending up to 256 KB in a 100 LQFP/121 MAPBGA package, and combine ultra- low-power performance with a rich suite of analog, communication, timing and control peripherals.


Kinetis KL4 Family - Ultra-low-power, USB and Segment LCD MCUs

 

The KL4x family is pin, peripheral and software compatible with all other Kinetis L families and combines a Full-Speed USB 2.0 On-The-Go controller with integrated low-voltage regulator and a flexible, low-power segment LCD controller with support for up to 376 segments. The KL4x family is also compatible with the K40 (ARMRegistered CortexTm-M4) core family, providing a migration path to higher performance and feature integration. Devices start from 128 KB of flash in a 64 LQFP package extending up to 256 KB in a 100 LQFP/121 MAPBGA package and combine ultra- low-power performance with a rich suite of analog, communication, timing and control peripherals.

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmUSB DEBUG
Debuggers, Emulators & JTAG ToolsARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmHigh-Speed Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

 

Applications


 

Kinetic L Series
Kinetic KL0 FamilyKinetis KL02 FamilyKinetis KL1 Family
Kinetis KL2 FamilyKinetis KL3 FamilyKinetis KL4 Family
Target Applications
  • Smoke detectors
  • Remote sensing
  • RFID
  • Gaming controllers
  • Low-power devices
  • Remote sensing nodes
  • Portable consumer devices
  • Ingestible healthcare sensing
  • Electronic shelf labels
  • Radio-controlled toys
  • Motor control
  • Electronic toll collection
  • Cash counters
  • PC peripherals
  • GPS watches
  • Portable medical equipment
  • Electronic Scales
  • Thermostats
  • Flow Meters
  • Smart Meters
  • Portable Instrumentation
  • Small Appliances
  • Industrial Automation

Back to top

 

Video


 

Video1Video2Video3
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

 

Technical Documents


Learning Center
TypeDescription
Product BriefFreescale: Product Brief for Freescale Kinetis KL0 Family
Product BriefFreescale: Product Brief for Freescale Kinetis KL02 Family
Product BriefFreescale: Product Brief for Freescale Kinetis KL1 Family
Product BriefFreescale: Product Brief for Freescale Kinetis KL2 Family
Product BriefFreescale: Product Brief for Freescale Kinetis KL3 Family
Product BriefFreescale: Product Brief for Freescale Kinetis KL4 Family

 

Back to top

Kits & Evaluation Modules


Kinetis L Series MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
FRDM-KL25ZFRDM-KL25Z

ARM Cortex-M0+

KL25Kinetis L based Freedom Development Board
FRDM-KL05ZFRDM-KL05ZARM Cortex-M0+KL05KL05 based New Freedom Development Board
FRDM-KL02ZFRDM-KL02ZARM Cortex-M0+KL02KL02 based FRDM-KL02Z Freedom Development Platform
FRDM-KL26ZFRDM-KL26ZARM Cortex-M0+KL16, KL26Kinetis KL16 and KL26 based Freedom Development Platform
FRDM-KL46ZFRDM-KL46ZARM Cortex-M0+KL3x, KL4xKinetis KL3x and KL4x based Freedom Development Platform

 

Back to top


  • freescale
  • kinetis_l