Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: STM3221G-EVAL Evaluation board for STM32 F2 series - with STM32F217IG MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 23 Sep 2013 2:39 PM Date Created
  • Last Updated Last Updated: 22 Nov 2013 8:29 AM
  • Views 1477 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STM3221G-EVAL Evaluation board for STM32 F2 series - with STM32F217IG MCU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The STM3221G-EVALSTM3221G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F2 series and includes an embedded STM32F217IGH6STM32F217IGH6 high-performance ARM Cortex-M3 32-bit microcontroller with a cryptographic acceleration cell.

 

The full range of hardware features on the board is provided to help you evaluate all peripherals (USB OTG HS, USB OTG FS, ethernet, motor control, CAN, MicroSD card, smartcard, USART, Audio DAC, RS-232, IrDA, SRAM, MEMS, EEPROM… etc.) and develop your own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for your specific application.

 

The in-circuit ST-LINK/V2ST-LINK/V2 tool can be easily used for JTAG and SWD interface debugging and programming.

 

The STM32F21x family is based on the high-performance ARM Cortex-M3 32-bit RISC core operating at a frequency of up to 120 MHz. The family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

 

The devices also feature an adaptive real-time memory accelerator (ART AcceleratorTm) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz. This performance has been validated using the CoreMark benchmark.

 

Key Applications: Motor drive and application control,  Medical equipment, Industrial applications: PLC, inverters, circuit breakers, Printers, and scanners, Alarm systems, video intercom, and HVAC, Home audio appliances

More Development Kits and Tools
imageMore STMicroelectronics Development KitsimageSTMicroelectronics Overview
imageKnode Development Kits   & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
RTOSMicriumµC/OS-IISTM ARM MCU'sµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic   multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIISTM ARM MCU'sμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and   next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top


Technical Documents


Learning Center

 

TypeDescription
User ManualSTMicroelectronics: User Manual (UM1065) for STM3221G-EVAL Evaluation Board
User ManualSTMicroelectronics: User Manual (UM1519) for ZigBee dual IF EEPROM adapter for the STM322xG-EVAL
Product BriefSTMicroelectronics: Product Brief (DB1248) for STM3221G-EVAL Evaluation Board
Product Brief

STMicroelectronics: Product Brief for STM32 F2 series - High-performance Cortex-M3 MCUs

Application NoteSTMicroelectronics: Application Note (AN4108) for How to set up a HTTPS server for In-Home display with HTTPS
Selection GuideSTMicroelectronics: Selection Guide for 8- and 32-bit microcontrollers

 

Design Elements

 

TypeDescription
SchematicsSTMicroelectronics: Schematics File for STM322xG-EVAL
LayoutSTMicroelectronics: Gerber Files for STM322xG-EVAL
BOMSTMicroelectronics: BOM Files for STM322xG-EVAL

 

 

Back to top


Video


 

 

Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.


 

 

Back to top


Kit Features


image

The Key Features for the STM3221G-EVALSTM3221G-EVAL Evaluation board are as below:

  • STM32F217IGH6STM32F217IGH6 microcontroller
  • 16 Mbit SRAM
  • 1 Gbyte or more MicroSD card
  • Boot from user Flash, system memory or SRAM
  • Both ISO/IEC 14443 type A and B smartcard support
  • I2C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
  • IEEE 802.3-2002 compliant ethernet connector
  • Two CAN 2.0 A/B channels on the same DB connector
  • RS-232 communication
  • IrDA transceiver
  • USB OTG (HS and FS) with Micro-AB connector
  • Inductor motor control connector
  • I2S Audio DAC, stereo audio jack for headset
  • 3.2" 240x320 TFT color LCD with touch screen
  • 4 color LEDs
  • Camera module and extension connector for ST camera plug-in
  • Joystick with 4-direction control and selector
  • Reset, wakeup, tamper and user button
  • RTC with backup battery
  • Extension connector for daughterboard or wrapping board
  • JTAG, SW and trace debug support
  • Embedded ST-LINK/V2ST-LINK/V2
  • Five 5V power supply options: Power jack, USB FS connector, USB HS connector, ST-LINK/V2ST-LINK/V2 or daughterboard
  • MCU consumption measurement circuit

 

 

Back to top


Kit Contents


 

The STMicroelectronics STM3221G-EVALSTM3221G-EVAL Evaluation board is suplied with below contents:

  • STM3221G-EVAL evaluation board

Back to top


 

  • stm32f217ig
  • cortex-m3
  • stm3221g-eval
  • stm32
  • stm32f217igh6
  • stmicroelectronics
  • stm32-f2
  • stm3221g
  • arm
  • Share
  • History