Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: STM32F3DISCOVERY Discovery kit for STM32F303xx microcontrollers
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 27 Sep 2013 12:26 PM Date Created
  • Last Updated Last Updated: 22 Nov 2013 8:34 AM
  • Views 2250 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STM32F3DISCOVERY Discovery kit for STM32F303xx microcontrollers

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The STM32F3DISCOVERYSTM32F3DISCOVERY helps you to discover the STM32 F3 series Cortex-M4 mixed-signals features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

 

Based on the STM32F303VCT6STM32F303VCT6, it includes an ST-LINK/V2ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and e-compass ST MEMS, USB connection, LEDs and pushbuttons. The STM32F3DISCOVERYSTM32F3DISCOVERY discovery board does not support STM32F313xx MCUs (1.65 V to 1.95 V power supply).

 

The STM32F302xx/STM32F303xx family is based on the high-performance ARM Cortex-M4 32-bit RISC core with FPU operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories (up to 256 Kbytes of Flash memory, up to 48 Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

 

The devices offer up to four fast 12-bit ADCs (5 Msps), up to seven comparators, up to four operational amplifiers, up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32-bit timer, and two timers dedicated to motor control. They also feature standard and advanced communication interfaces: up to two I2Cs, up to three SPIs (two SPIs are with multiplexed full-duplex I2Ss on STM32F303xB/STM32F303xC devices), three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I2S peripherals can be clocked via an external PLL.

 

Key Applications: low-power applications

More Development Kits and Tools
imageMore STMicroelectronics Development KitsimageSTMicroelectronics Overview
imageKnode Development Kits   & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
RTOSMicriumµC/OS-IISTM ARM MCU'sµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic   multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIISTM ARM MCU'sμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and   next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top


Technical Documents


 

Learning Center

 

TypeDescription
User ManualSTMicroelectronics: User Manual (UM1570) for STM32F3DISCOVERY Discovery kit for STM32F303xx microcontrollers
User ManualSTMicroelectronics: User Manual (UM1562) for Getting started with software and firmware environments for the STM32F3DISCOVERY Kit
User ManualSTMicroelectronics: Programming Manual (PM0214) STM32F3xxx and STM32F4xxx Cortex-M4
Product BriefSTMicroelectronics: Product Brief (DB1739) on Discovery kit for STM32F303xx microcontrollers
Product BriefSTMicroelectronics: Product Brief for STM32 F3 series - Cortex-M4 mixed-signal MCUs
DatasheetSTMicroelectronics: Datasheet for STM32F302xB, STM32F302xC, STM32F303xB, STM32F303xC
Selection GuideSTMicroelectronics: Selection Guide for 8- and 32-bit microcontrollers
Application NoteSTMicroelectronics: Application Note (AN4157) for STM32F3DISCOVERY peripheral firmware examples

 

Design Elements

 

TypeDescription
SchematicsSTMicroelectronics: Schematics File for STM32F3DISCOVERY
Application LibrarySTMicroelectronics: Application Library (STSW-STM32118) for STM32F3 Discovery kit (firmware package, including 28 examples and preconfigured projects for 4 different IDEs)

 

Back to top


Video


 

Video 1Video 2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top


Kit Features


image

The Key Features for the STM32F3DISCOVERYSTM32F3DISCOVERY are as below:

  • STM32F303VCT6STM32F303VCT6 microcontroller featuring 256 KB of Flash memory, 48 KB of RAM in an LQFP100 package.
  • On-board ST-LINK/V2ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging).
  • Board power supply: through the USB bus or from an external 3 V or 5 V supply voltage.
  • External application power supply: 3 V and 5 V.
  • L3GD20, ST MEMS motion sensor, 3-axis digital output gyroscope.
  • LSM303DLHC, ST MEMS system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.
  • Ten LEDs:
    • LD1 (red) for 3.3 V power-on.
    • LD2 (red/green) for USB communication.
    • Eight user LEDs, LD3/10 (red), LD4/9 (blue), LD5/8 (orange) and LD6/7 (green).
  • Two pushbuttons (user and reset).
  • USB USER with Mini-B connector.
  • Extension header for LQFP100 I/Os for quick connection to prototyping board and easy probing.

 

 

Back to top


Kit Contents


 

The STMicroelectronicsSTM32F3DISCOVERYSTM32F3DISCOVERY is supplied with below contents:

  • STM32F3DISCOVERY Board

 


Back to top


 

  • stm32f3discovery
  • cortex-m4
  • stm32f303xx
  • stm32
  • stmicroelectronics
  • Share
  • History