Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: SBC6300X Single Board Computer based on Atmel AT91SAM9263 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Oct 2013 4:19 AM Date Created
  • Last Updated Last Updated: 5 Mar 2014 11:07 AM
  • Views 1770 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: SBC6300X Single Board Computer based on Atmel AT91SAM9263 MCU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Overview

 

The SBC6300X Single Board  Computer from  Embest is based on  an Atmel AT91SAM9263AT91SAM9263 MCU with a 32-bit ARM  instruction set and a complete embedded software environment. It has a flexible design with  a tiny controller board  (Mini6300Mini6300) mounted directly on an expansion board through  two 0.8mm 100pin  Free Height (FH) surface-mount connectors.

 

The Mini6300Mini6300  Processor Card is a tiny Atmel  AT91SAM9263AT91SAM9263 module board. It is a core processor card which is ready to be the heart of your next  design. The Mini6300  Processor Card has 64MB SDRAM, 128MB Nand Flash and a 2Kbit  EEPROM on board.  The user is able to design their own expansion  board according to the interface definition. Embest itself has designed an expansion board for the Mini6300; for customer reference, the whole system is  called the SBC6300X  Single Board Computer. In addition to features provided by the Mini6300, the expansion  board has increased IO capabilities and has extended various hardware interfaces  such as UART, Ethernet, CAN, USB, LCD, Keyboard, Audio, ADC, SD card and more.

 

The CPU board of the SBC6300X has an ARM9 processor and memory on board. The  expansion board has extended the features of the AT91SAM9263AT91SAM9263 and offers various  hardware interfaces including 8 UARTs, 2 Ethernet ports, USB Host and Device,  CAN, TWI, LCD, Touch Screen, Keyboard, SD card, Jtag, Audio and etc. Embest  offers both Windows CE 6.0 BSP and Linux 2.6.24  BSPs for this board. Users can develop software with Microsoft eVC or linux tool chain, which  can allows your products to reach the market quickly.

 

The rich industrial bus  interface resources of this single board computer make it ideal for embedded  applications requiring wide operating temperature ranges, and flexible I/O  connectivity. It can be used in many application fields, such as medical equipment,  industrial field control, smart instrumentation, industrial control devices, monitoring, automotive electronics  and other fields.

 

Ordering Information:

MPNDescription
SBC6300XSBC6300X Single Board Computer Only (Including CPU board Mini6300Mini6300)
SBC6300X with 4.3"LCDSBC6300X with 4.3"LCDSBC6300X Single Board Computer with 4.3" LCD (Resolution: 480*272)
SBC6300X with 7" LCD

SBC6300X Single Board Computer with 7" LCD (Resolution: 800*480)

MINI6300 PROCESSOR CARDMINI6300 PROCESSOR CARDMINI6300 Processor Card Only (Standalone)

 

Key Applications: Medical equipment, Industrial field control, Smart instrumentation, Industrial control devices, Monitoring, Automotive electronics

More Development Kits and Tools
imageMore Embest Development KitsimageEmbest CooCox Development Tools
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL ARM

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More

IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More

RTOSMicrium

Micrium uc/OSIII

ALL ARM

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More

RTOSSegger

embOS

ALL ARM

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

AT91SAM-ICEAT91SAM-ICE

SAM3 / SAM7 / SAM9USB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideEmbest: Hardware User Manual for SBC6300X Single Board Computer
User GuideEmbest: User Guide for Mini6300 Processor Card
User GuideEmbest: Linux Application Development Guide for SBC6300x Single Board Computer
User GuideEmbest: WinCE Development Guide for SBC6300x Single Board Computer
DatasheetAtmel: Datasheet for AT91SAM9263 AT91 ARM Thumb Microcontrollers
Reference ManualARM: Technical Reference Manual for ARM926EJ-S
Application NoteAtmel: Application Note on Getting Started with the AT91SAM9263 Microcontroller
Application NoteAtmel: Schematic Check List while designing AT91SAM9263  Microcontroller

 

Design Elements
TypeDescription
LayoutEmbest: Mini6300 Expansion Interface (Signals routed to the two 100-pin expansion connectors)

 

Back to top

Video


image

Back to top

Kit Features


 

Hardware Features

 

Features of SBC6300X Single Board Computer:image


  • Power Supply: +12V
  • Working Temperature: -10~70°C
  • Processor: Atmel AT91SAM9263AT91SAM9263 (ARM926EJ-S  core with MMU capable of 200 MHz operation)
  • 64Mbyte SDRAM
  • 128Mbyte NAND Flash (bootable)
  • 2Kbit EEPROM
  • 2  10M/100M  Ethernet port
  • 8 serial ports (Debug: 3-wire  RS232/TTL, COM0: 5-wire RS232/TTL, COM1: 5-wire RS232/TTL, COM2:  3-wire RS232/TTL/half-duplex RS485, EXT_COM1/2/3/4:  5-wire RS232)
  • 2 USB2.0 full-speed (12  Mbits/S) Host ports
  • USB2.0 full-speed (12Mbits/S) Device  port
  • 2*20-pin LCD interface
  • Touch screen (4-wire resistive)
  • CAN2.0 interface
  • TWI interface
  • Audio Input/Output Jacks
  • 8-channel 12-bit ADC
  • RTC (battery backed)
  • SD/MMC card slot
  • Buzzer
  • 4 Buttons (two for user defined,  one for Wakeup and one for Reset)
  • Power switch
  • 6*6  keyboard interface
  • 20-pin Panel interface (Reset  & Wakeup & IO & Switch)
  • 41 GPIOs (can multiplex with interfaces  including ISI, 4 PWM, 1 SDIO and 1 SPI1)
  • 20-pin JTAG  interface
  • Dimension: 150mm x 143.5mm (expansion board)

 

Features of Mini6300Mini6300 Processor Card:

 

  • Atmel AT91SAM9263AT91SAM9263 (ARM926EJ-S core with MMU)
    • DSP Instruction Extensions
    • ARM JazelleRegistered Technology
    • 16 Kbyte Data Cache, 16 Kbyte Instruction Cache, Write Buffer
    • 210 MIPS at 190 MHz
    • Embedded ICE
    • 128 Kbytes internal ROM
    • 80 Kbytes internal SRAM
    image
  • External Memory
    • 64 Mbytes SDRAM
    • 128 Mbytes Nand Flash
    • 2 Kbit EEPROM
  • Temperature: -10 to +70 Celsius
  • System working status indicator
  • Two 0.8mm, 100pin Free Height (FH) surface-mount male connectors for connecting with expansion board (I/O CPU lines and all hardware interfaces can be extended via the two connectors)
  • Single 3.3V power supply
  • Dimensions: 52mm x 52mm

 

Software Features

 

OSItemFeatureDescription
Linux

BIOS

bootstrapNand Flash
u-bootNand Flash
Download/Update kernel and file system through Ethernet.

Kernel and Drivers

VersionLinux2.6.24
File systemSupport ROM/CRAM/EXT2/EXT3/FAT/NFS/  JFFS2/YAFFS2
DriverSerial, RTC, NET, LCD, Touch Screen, Audio, USB, Buzzer, Keypad, CAN, GPIO, LED, Watchdog, SD
Web ServerWeb server        
Apache
WinCEBootloaderfirstbootNAND Flash
ebootNAND Flash
Download/update image through Ethernet
Kernel and DriversVersionEboot  (Wince 6.0)
DriverSerial, RTC, NET, LCD, Touch Screen, USB, Buzzer, Keypad, LED, GPIO, Watchdog, CAN, Audio, ADC, SD
EVC test programProvide EVC test program for each driver module.

 

Back to top

Kit Contents


 

The Embest SBC6300X Single Board Computer is supplied with the following contents:

 

  • Hardware:
    • SBC6300X board (including CPU board Mini6300Mini6300 and expansion board)
    • USB cable
    • Serial cable
    • Ethernet cable
    • 12V power adapter
    • LCD [Optional - 4.3 inch LCD (resolution: 480*272), 7 inch LCD (resolution: 800*480)]
  • Software and Documents:
    • Documents (user manual, schematic drawing in PDF format, Datasheet)
    • WinCE 6.0 BSP
    • Linux 2.6.24 BSP
Back to top

  • mini6300
  • rm926ej-s
  • at91sam9263
  • sbc6300x
  • embest
  • arm9
  • atmel