Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EK-LM3S9B92-LM3S9B92 Ethernet+OTG Evaluation Kits
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 30 Nov 2011 1:24 PM Date Created
  • Last Updated Last Updated: 25 Oct 2013 10:43 AM
  • Views 1614 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EK-LM3S9B92-LM3S9B92 Ethernet+OTG Evaluation Kits

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Texas Instrument’s StellarisRegistered LM3S9B92 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B92 ARMRegistered Cortex-M3-based microcontroller. The kit includes two boards: the EK-LM3S9B92 evaluation board and an In-Circuit Debug Interface (ICDI) board. The evaluation board features a simple, streamlined design for 32-bit Stellaris-based application with industrial connectivity, highlighting the Stellaris LM3S9B92 microcontroller's simultaneous integrated 10/100 Ethernet MAC/PHY, full-speed USB-OTG interfaces, and convenient connection to the MCU's GPIO ports.

 

The EK-LM3S9B92 board includes the LM3S9B92 ARMRegistered CortexTm-M3 Microcontroller, a 10/100 Mbit Ethernet port, a full-speed USB-OTG port, connectors for inteface to the BD-ICDI board, and oversized pads for easy connection to the microcontroller GPIO ports. The BD-ICDI board is a USB full-speed JTAG/SWD debugger board. It includes a USB miniB connector for connection to a USB PC port, and two shrouded header connectors for connection to the EK-LM3S9B92 board.

 

Development of software for the EK-LM3S9B92 is simplified by using Texas Instruments’ comprehensive StellarisWareRegistered peripheral driver library and ARM development tools from our tools partners. The StellarisRegistered LM3S9B92 Evaluation Board Kit includes the two boards described, a documentation CD, and cables. All design files are provided on the EK-LM3S9B92 CD. Several versions of the Kit are available:

 

Ordering Information:

 

Product NumberDescription
EKK- LM3S9B92

Stellaris LM3S9B92 Evaluation Kit for KeilTm RealViewRegistered MDK-ARM (32 KB code-size limited)

EKI- LM3S9B92 Stellaris LM3S9B92 Evaluation Kit for IAR Systems Embedded WorkbenchRegistered (32 KB code-size limited)
EKC- LM3S9B92 Stellaris LM3S9B92 Evaluation Kit for Sourcery CodeBench (30-day limited)
EKT- LM3S9B92

Stellaris LM3S9B92 Evaluation Kit for Code Red Technologies Red Suite

(90-day limited)

EKS- LM3S9B92

Stellaris LM3S9B92 Evaluation Kit for Code Composer StudioTm IDE

(board-locked)


Key Applications: Motion control, Factory automation Fire and security, HVAC and building control, Power and energy, Transportation, Test and measurement equipment, Medical instrumentation, Remote monitoring, Electronic point-of-sale (POS) machines, Network appliances and switches, Gaming equipment.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkEx ARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2 ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKPro ARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-Link ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARM ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


 

Learning Center
TypeDescription
DatasheetTexas Instruments: Data Sheet for Stellaris LM3S9B92 Microcontroller (Rev. L)
WhitepaperTexas Instruments: Whitepaper on Serial Wire Debug Ideal for Microcontrollers
Revision NotesTexas Instruments: Revision Notes for Stellaris LM3S9B92 microcontroller(Rev C5)
User GuideTexas Instruments: User Guide for Stellaris LM3S9B92 Evaluation Board (Rev. C)
Product BriefTexas Instruments: Product Brief for Stellaris LM3S9B92 Evaluation Kit (Rev. C)
Design Elements
TypeDescription
BSDLTexas Instruments: BSDL Model for Stellaris LM3S9B92 108BGA
BSDLTexas Instruments: BSDL Model for Stellaris LM3S9B92 100LQFP
Simulation ModelTexas Instruments: IBIS Model for Stellaris LM3S9B92 100LQFP

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

  • Small form factor - just 36mm x 102mmimage
  • The Stellaris LM3S9B92 high-performance microcontroller with large memory 
    • 32-bit ARMRegistered Cortex-M3 core
    • 256 KB main Flash memory, 96 KB SRAM, and ROM loaded with StellarisWareRegistered software
    • Integrated 10/100 Ethernet MAC/PHY, USB OTG, CAN, and Motion Control IP
  • Ethernet 10/100 port with two LED indicators
  • USB 2.0 Full-Speed OTG port
  • Virtual serial communications port capability
  • Oversized board pads for GPIO access
  • Reset pushbutton and power LED
  • User pushbutton and LED
  • Detachable In-Circuit Debug Interface (ICDI) board can be used for programming and debugging other Luminary Micro boards
  • Easy to customize
    • Includes full source code, example applications, and design files
    • Develop using tools supporting FastMATH from Keil, IAR, Code Sourcery, and Code Red (using a Stellaris evaluation kit or preferred ARM Cortex-M3 debugger)
    • Supported by Texas Instruments’ StellarisWare peripheral driver library

 

 

Back to top

Kit Contents


 

  • Stellaris EK- LM3S9B92 evaluation board
  • BD-ICDI In-Circuit Debug Interface Board
  • Cables
    • USB cable
    • 10-pin ribbon cable for JTAG
    • 8-pin ribbon cable for power/UART connection
  • Evaluation Kit CD containing:
    • Complete documentation
    • StellarisWareRegistered Peripheral Driver Library and example source code
  • A supported evaluation version of one of the following:
    • KeilTm RealViewRegistered Microcontroller Development Kit (MDK-ARM)
    • IAR Embedded WorkbenchRegistered development tools
    • Sourcery CodeBench development tools
    • Code Red Technologies Red Suit
    • Texas Instruments’ Code Composer StudioTmIDE

Back to top

 


  • cortex_m3
  • ekc_lm3s9b92
  • stellaris
  • ekk_lm3s9b92
  • eki_lm3s9b92
  • texas_instruments
  • arm
  • lm3s9b92
  • ekt_lm3s9b92