Welcome to the SV Microwave page on element14. Here you can find things such as our latest news, training videos, and product details. Additionally, you can engage with us in our forums.
SV Microwave is a world leader in the RF/Microwave industry with over 50 years of proven performance. We design and manufacture RF/Microwave coaxial connectors, cable assemblies and passive components designed for military, IoT, 5G, satellite, high speed, aerospace, commercial and telecommunications applications. Our product lines include commercial off the shelf (COTS) items and custom, highly reliable, highly repeatable products. When it comes to the design and manufacture of custom products, SV Microwave has set the standard in RF and microwave connectors, components, adapters and cable assemblies. SV Microwave is committed to helping customers meet their RF/Microwave performance goals with our highly talented engineering staff and extremely responsive sales team.
SV Microwave has created a series of Select on Text Space Attenuators intended to precisely adjust RF power levels within satellite microwave circuits. Available in SMP Male-to-Male and Male-to-Female…
SOSA stands for Sensor Open System Architecture and is a consortium that was formed as a result of the Department of Defense’s 2013 Procurement Directive, which decreed that all acquisition activity must…
SV Microwave has recently introduced a series of 180° clocked cable assemblies. It features the right-angle connectors oriented in opposite directions. These high-performance cable assemblies are…
We have broadened our range of fixed-length, high-performance RF cable assemblies by introducing extra configurations featuring high-density capabilities. Highlighting the connectors such as female SMP…
SV Microwave has launched a new product line called threaded SMPM RF cable assemblies. This one features a standard SMPM RF interface. Cable assemblies are available in two types based on angle orientation…
Introduction
This blog post is about RF SMA connectors that, as the title suggests, are not soldered onto circuit boards; they are screw-fit!
I wish I had known about these connectors when I built up…
Table of Contents
Introduction
RF Signal Delivery using Transmission Lines
PCB and Layers Selection
Transmission Line Calculations
PCB Layout Elements
Connector Footprint
PCB Layout
What’s Next?…
SV offers a wide range of IP67 and IP68 waterproof cable assemblies designed to withstand rigorous environments and harsh elements. SV's line of waterproof cable assemblies include o-ring sealed connectors…
Amphenol SV Microwave’s newest mmWave addition gives you true 40GHz performance for right angle 2.92mm cable connectors. No need to sacrifice performance for space or change in interface. The same tried…
SV Microwave’s high speed RF/coaxial reduced flange edge launch connectors are ideal for high frequency PCB applications where precision is key. These rugged, durable and reusable connectors are 30%…