Raspberry Pi
  • Products & Partners
  • More
Raspberry Pi
Blog Introducing the Raspberry Pi Compute Module 5
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Featured Articles
Announcing Pi
Technical Specifications
Raspberry Pi FAQs
Win a Pi
GPIO Pinout
Raspberry Pi Wishlist
Comparison Chart
Quiz
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14phil
  • Date Created: 27 Nov 2024 7:53 AM Date Created
  • Views 24093 views
  • Likes 15 likes
  • Comments 1 comment
Related
Recommended
  • RPi CM5
  • RPi Compute Module 5
  • Compute Module 5
  • CM5
  • raspberry_pi
  • raspberry pi
  • Raspberry Pi CM5
  • Raspberry Pi CM5104032

Introducing the Raspberry Pi Compute Module 5

e14phil
e14phil
27 Nov 2024

Raspberry Pi CM5 compute Module 5 2024


Raspberry Pi Compute Module 5 is a system on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. Priced from $45 and featuring a quad-core Arm Cortex-A76 processor, dual 4Kp60 HDMI output, Gigabit Ethernet, optional fully-certified wireless module providing Wi-Fi® and Bluetooth connectivity, and a variety of RAM and eMMC flash options, Compute Module 5 enables you to leverage Raspberry Pi 5’s powerful hardware and optimised software stack in your own custom systems and form factors.
In comparison with its predecessor, Compute Module 5 features additional I/O interfaces, allowing even more flexibility and providing a greater breadth of options for product and application design. For cost-sensitive applications, Compute Module 5 is also available
without eMMC flash.

 Raspberry Pi Compute Module 5 (Wireless 16GB RAM 64GB eMMC)  

Raspberry Pi Compute Module 5 Dev Kit Io Board


Also available to assist product designers is the Raspberry Pi Development Kit for Compute Module 5, offering an ideal environment for prototyping embedded solutions.

image
This comprehensive kit includes a Compute Module 5 and Compute Module 5 IO Board, together with all the essential accessories to kick-start your product design.

Learn more about this below or here:
Raspberry Pi Compute Module 5 IO Board 

Raspberry Pi Compute Module 5 Specifications image

Processor: 
Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76
(Armv8) SoC @ 2.4GHz
Memory: Options for 2GB, 4GB, 8GB, 16GB LPDDR4-4267 SDRAM
with ECC
Options for 0GB (Lite), 16GB, 32GB or 64GB eMMC flash memory

Connectivity: Options for certified radio module containing:
• 2.4 GHz / 5.0 GHz IEEE 802.11 b/g/n/ac wireless
• Bluetooth 5.0, BLE
• On-board electronic switch to select between PCB trace or external antenna

Gigabit Ethernet PHY supporting IEEE 1588
1 × PCIe x1 root complex, Gen 2 (5Gbps)
1 × USB 2.0 port (high speed)
2 × USB 3.0 ports, supporting simultaneous 5Gbps operation

Up to 30 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options:
• Up to 5 × UART
• Up to 5 × I2C
• Up to 5 × SPI
• 1 × SDIO interface
• 1 × DPI (parallel RGB display)
• 1 × I2S
• Up to 4 × PWM channels
• Up to 3 × GPCLK outputs

Video:
2 × HDMI 2.0 ports
(supports up to 4Kp60 on both ports simultaneously)
2 × 4-lane MIPI ports
supporting both DSI (display port) and CSI-2 (camera port)

Multimedia: 4Kp60 HEVC decoder
OpenGL ES 3.1 graphics, Vulkan 1.2
1x SDIO 2.0 (CM5 Lite)

Input power: Single +5V PSU input supports USB PD for up to 5A @ 5V
Operating temperature: -20°C to +85°C
MTBF1 Ground Benign: 143 000 hours (168 000 hours CM5 Lite)
Production lifetime: Raspberry Pi Compute Module 5 will remain in production until at least January 2036 

Raspberry Pi Compute Module 5 Memory Options

The Raspberry Pi CM5 is available with 2GB, 4GB, or 8GB of LPDDR4X-4267 SDRAM, and with 16GB, 32GB, or 64GB of MLC eMMC non-volatile memory.

16GB SDRAM variants are expected to follow in 2025.

Raspberry Pi Compute Module 5 (CM5) Data Sheet

image

Download the Raspberry Pi CM5 Data Sheet Here:

 Raspberry Pi Compute Module 5 Datasheet  

Raspberry Pi Compute Module Front and Back

Here are photos of the front and back of the Raspberry Pi CM5. Look at everything they crammed into the this board! 

Raspberry Pi 5 CM5 Front

Raspberry Pi CM5 Front

image

Raspberry Pi CM5 Back

Raspberry Pi Compute Module 5 Dimensions 

Physical Size: 55 mm × 40 mm × 4.7 mm module
Mounting Hardware 4 × M2.5 mounting holes

image

Compute Module 5 is mechanically compatible with its predecessor, Compute Module 4, exposing all signals through a pair of high-density perpendicular connectors, which attach to corresponding parts on the customer’s carrier board. Additional stability is provided by four M2.5 mounting holes arranged at the corners of the board.

There are a small number of changes to the pin-out and electrical behaviour of the module, mostly associated with the removal of the two two-lane MIPI interfaces, and the addition of two USB 3.0 interfaces.

 

What is in a name? - Raspberry Pi CM5 Naming Convention
The Compute Module 5 part numbers follow the same scheme that we introduced for Compute Module 4.
So for example, part number CM5104032 corresponds to a Compute Module 5 (CM5) part with wireless (1), 4GB RAM (04) and 32GB eMMC storage (032).
Part number scheme

Model Wireless RAM eMMC
CM5

1 = Yes

0 = No

02 = 2GB
04 = 4GB
08 = 8GB
16 = 16GB
000 = 0GB (Lite)
016 = 16GB
032 = 32GB
064 = 64GB


Raspberry Pi CM5 Data Sheets

Compute Module 5 Data Sheet
 Raspberry Pi Compute Module 5 Datasheet  

Compute Module 5 IO Dev Kit Data Sheet
Raspberry Pi Compute Module 5 IO Board Datasheet 

Raspberry Pi Compute Module 5 Accessories

But Compute Module 5 is only part of the story. Alongside it, we’re offering a range of new accessories to help you get the most out of our new modular platform.

IO Board

Every generation of Compute Module has been accompanied by an IO board, and Compute Module 5 is no exception.

The Raspberry Pi Compute Module 5 IO Board breaks out every interface from a Compute Module 5. It serves both as a development platform and as reference baseboard (with design files in KiCad format), reducing the time to market for your Compute Module 5-based designs.

image
The IO Board features:
  • A standard 40-pin GPIO connector
  • 2 × full-size HDMI 2.0 connectors
  • 2 × 4-lane MIPI DSI/CSI-2 FPC connectors (22-pin, 0.5mm pitch cable)
  • 2 × USB 3.0 connectors
  • A Gigabit Ethernet jack with PoE+ support (requires a separate Raspberry Pi PoE+ HAT+)
  • An M.2 M-key PCIe socket (for 2230, 2242, 2260 and 2280 modules)
  • A microSD card socket (for use with Lite modules)
  • An RTC battery socket
  • A 4-pin fan connector

Power is provided by a USB-C power supply (sold separately).

More Details

 Raspberry Pi Compute Module 5 IO Board  

IO Case

As in previous generations, we expect some users to deploy the IO Board and Compute Module combination as a finished product in its own right: effectively an alternative Raspberry Pi form factor with all the connectors on one side. To support this, we are offering a metal case which turns the IO Board into a complete encapsulated industrial-grade computer. The Raspberry Pi IO Case for Raspberry Pi Compute Module 5 includes an integrated fan, which can be connected to the 4-pin fan connector on the IO Board to improve thermal performance.

image

Cooler

While Compute Module 5 is our most efficient modular product yet in terms of energy consumed per instruction executed, like all electronic products it gets warm under load. The Raspberry Pi Cooler for Raspberry Pi Compute Module 5 is a finned aluminium heatsink, designed to fit on a Compute Module 5, and including thermal pads to optimise heat transfer from the CPU, memory, wireless module and eMMC.

image

Antenna Kit

Wireless-enabled variants of Compute Module 5 provide both an onboard PCB antenna, and a UFL connector for an external antenna. Use of the Raspberry Pi Antenna Kit (identical to that already offered for use with Compute Module 4) with Compute Module 5 is covered by our FCC modular compliance.

image

Learn More:

 Raspberry Pi Compute Module 5 (Wireless 16GB RAM 64GB eMMC)  

 Raspberry Pi Compute Module 5 IO Board  

  • Sign in to reply
  • Fred27
    Fred27 over 1 year ago

    No real surprise to see this appear. A nice upgrade for anyone using the CM4.

    I wonder if existing CM4 I/O boards would be compatabile with the CM5? I'd hope they would be - although obviously without m.2 support. If not, that would mean it would also be hard to upgrade an existing CM4-based design to CM5.

    From the CM5 "forward guidance":

    Raspberry Pi Compute Module 4 compatibility For most customers, the Raspberry Pi Compute Module 5 will be pin-compatible with the Raspberry Pi Compute Module 4.

    The following features have been removed from the Raspberry Pi Compute Module 5 when compared to the Raspberry Pi Compute Module 4:

    • Composite video
    • 2 lane DSI port
    • 2 lane CSI port
    • 2× ADC input