Browse By Tags

  • ANS018 | EMI Filter Design for Non-Isolated DC/DC Converters

    Application Note EMI Filter Design for Non-Isolated DC/DC Converters ANS018 by Timur Uludag 1. INTRODUCTION Today, many industrial applications run with input voltage levels such as 5V DC or lower, as shown in Figure 1. The power distribution…
  • ANP049: EMC & Efficiency Optimization of High Power DC/DC Converters

    Application Note EMC & Efficiency Optimization of High Power DC/DC Converters ANP049 BY ANDREAS NADLER 1 Introduction Choosing the appropriate capacitor technology, storage inductors, switching frequency and semiconductors, among other factors…
  • SMD Flat Wire High Current Inductor - WE-HCI

    SMD Flat Wire High Current Inductor Characteristics Applications Magnetically shielded Flat wire coil for low losses at high frequency Low stray field Operating temperature: –40 °C to +125°C / +150 ºC Recommended solder profile: Reflow Graphic cards Laptops…
  • SMD Shielded Power Inductor - WE-SPC

    SMD storage inductor with optimized soldering properties With saturation currents up to 13 A and the extremely small package size of 4838 (4.8 × 4.8 × 3.8 mm) are special features of the SMD storage inductor in the WE-SPC series. Its magnetic shielding…
  • High speed, high efficient buck DCDC with integrated MOSFET

    Hi all, Panasonic is releasing a new line up of very compact and highly efficient buck DCDC ICs with integrated MOSFETs, supporting up to 10A output current. Please go and check out the 2min overview video: …
  • Panasonic Hybrid Caps -Endurance upgraded to 10K hours.

    Great news to share: Panasonic Hybrid Caps ZA series has upgraded its endurance from 5K hours to 10K hours! Panasonic Hybrid Caps have currently ZA series (featuring 105°C) and ZC series ( featuring 125°C) available. This compact design is an excellent…
  • ANS004: Input Filter for MagI³C Power Modules

    Input Filter for MagI³C Power Modules ANS004 BY RANJITH BRAMANPALLI AND STEFFEN SCHULZE 1. Requirement for an input filter Independent of their individual topology and application, due to AC components in their lines switching controllers…