FPGA
  • Technologies
  • More
FPGA
Blog Spartan-6 vs Spartan-7
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join FPGA to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: vinayyn
  • Date Created: 20 Jul 2022 10:28 AM Date Created
  • Views 987 views
  • Likes 5 likes
  • Comments 0 comments
  • 7 Ways to Leave Your Spartan-6 FPGA
  • xilinx
  • fpga
  • spartan-7
  • Spartan_Migration
Related
Recommended

Spartan-6 vs Spartan-7

vinayyn
vinayyn
20 Jul 2022

Spartan-6 vs Spartan-7

while upgrading the FPGA Based system we need to know the parameter's compatibility with the newer version. in this blog, I am comparing spartan 6 with spartan 7. The below comparison shows the main features we need to know while upgrading spartan 6 to spartan 7

Block RAM

Spartan-6

Spartan-7

18Kb blocks which can be configured as two 9Kb memories

36Kb blocks which can be configured as two 18Kb memories.

 

DSP

Spartan-6

Spartan-7

DSP48A1 which provides 18x18 signed multiplication

DSP48E1 which implements a 25x18 signed multiply

 

External Memory Interfaces

Spartan-6

Spartan-7

uses an integrated memory block to implement the memory controller

use a Soft IP core to implement the memory controller

Supports DDR, DDR2, DDR3, and LPDDR (Mobile DDR)

supports DDR3, DDR3L, DDR2, and LPDDR2

 

Transceivers and PCIe

Spartan-6

Spartan-7

transceivers can support higher data rates or up to 3.2 Gb/s.

transceivers can support higher data rates or up to 6.25 Gb/s.

 

Tool Chain

 

Spartan-6

Spartan-7

ISE, EDK, and PlanAhead are the leading software toolchains

Vivado and Vitis are the main software toolchains

 

XADC

Spartan-6

Spartan-7

Not have the feature

Included with 1MSPS