Welcome to XRF16 Gen3 SOM
The Avnet XRF16
RFSoC System-on-Module features the AMD Xilinx Zynq
UltraScale+
RFSoC Gen3 ZU49DR, and is ready to be integrated into RF systems with a small footprint that require low power and real-time processing. Accelerate proof-of-concept and application development with the XRF16 Carrier Card and Avalon
software suite.

Technical Specification
The Avnet XRF16 RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the AMD Xilinx Zynq
UltraScale+
RFSoC Gen3 ZU49DR, with 16 RF-ADC, 16 RF-DAC channels, and 6GHz RF bandwidth.
Combine the production-ready XRF16 module with the XRF16 Carrier Card and Avalon software suite to jumpstart proof-of-concept and application development. Then deploy your system with the same XRF16 module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analog capture. Product Brief (Datasheet)
Click on the images to enlarge
Target Applications
- Phased Array Radar
- 5G Massive MIMO
- Hybrid Beamforming
- Signal Detection & Jamming
- Medical Imaging
- Multi-Channel RF Instrumentation
Kit Includes
- XRF16 System-on-Module
- Avalon
Software
Hardware Specification
| Specification | Description |
|---|---|
| AMD Xilinx Zynq UltraScale+ Gen3 ZU49DR RFSoC |
|
| High-Speed Data Transfer |
|
| Stream data with four peers, facilitating tiling in high performance real-time systems | |
| Memory |
|
| Clocks & Synchronization |
|
| System |
|