Welcome to Azure Sphere MT3620 Starter Kit V2
The Azure Sphere MT3620 Starter Kit V2 supports rapid prototyping of highly secure, end-to-end IoT implementations based on Microsoft Azure Sphere. This small form-factor carrier board includes a production-ready MT3620 Sphere module with WiFi connectivity, along with multiple expansion interfaces facilitating easy integration of sensors, displays, motors, relays and more. Key features of this version are its ability to support a wired Ethernet network connection (requires MikroE ETH click adapter to be fitted) as well as more flexibility in how ISUs can be used. Downloadable documentation and tutorials guide developers through all steps, from board setup to application coding.
The version 1 kit has been discontinued.

To purchase this board click here

Support Forum
image

Technical Specification

The Avnet-designed, production-ready, certified Azure Sphere MT3620 module is based on the MT3620 SoC, which includes built-in Microsoft security, WiFi connectivity plus the versatility and power of an Arm Registered CortexTm-A7 processor and two real-time Arm Cortex-M4F microcontroller cores. A suite of on-chip peripherals, real-time clock, Flash and RAM are also available. In addition to the MT3620, the 33 x 22 mm module includes a dual-band WiFi chip antenna and system clock source. Up to 27 configurable GPIOs and three configurable serial ports (UART, I2C or SPI) are accessible on the module pinout.

The carrier board connects the Sphere module I/Os to two MikroE Click sockets, an I2C Grove connector, a connector supporting the addition of an optional 128 x 64 OLED graphical display, a 3D accelerometer, 3D gyro, temperature sensor and ambient light sensor. Debugging is accomplished through a USB-to-UART interface, which also provides 5V power to the board.

User applications for the embedded Sphere controller are developed in C using Microsoft’s Visual Studio IDE and Azure Sphere SDK. Visual Studio provides a powerful yet easy-to-use development environment for compiling and debugging application code. The combination of Visual Studio, the versatile carrier card plus the production-ready Sphere module delivers a powerful starting point for IoT developers interested in learning, prototyping and deploying Azure Sphere-based solutions.

Azure Sphere Starter Kit V2 Product Brief

Click on the images to enlarge - Azure Sphere MT3620 Starter Kit V2

Front View
Kit Front View
Side View
Side View
With Ethernet Click
With Ethernet Click
Block Diagram
Block Diagram
Functional Overlay
Functional Overlay
Product Kit
Product Kit

Carrier Board 2.0

  • Azure Sphere MT3620 Module (dual-band WiFi)
  • Two MikroE click board expansion sockets
  • Grove expansion connector (configured as I2C)
  • On-board sensors
    • 3-axis accelerometer and gyro
    • Ambient light sensor
    • Temperature (die not ambient)
    • Pressure/Barometric sensor
  • Interface for optional OLED 128x64 display
  • USB-based program/debug & recovery interfaces
  • User push button switches and LEDs
  • 5V to 3.3V power regulation
    • DC supply inputs:
    • USB 5V from host computer
    • External 5V via terminal-block
    • VBAT supply from optional coin-cell battery

Azure Sphere MT3620 Module

  • MT3620AN SoC multicore device
  • 1x 500MHz Arm Cortex A7, 4MB SRAM
  • 2x 200MHz Arm Cortex M4F, 64KB SRAM
  • 3x ISU interfaces (configured as UART, SPI, I2C)
  • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)
  • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)
  • RTC: Requires coin cell battery for VBAT voltage
  • Wi-Fi: Dual-band 2.4/5GHz 802.11 b/g/n radio
  • Antenna: Dual-band 2.4/5GHz chip antenna

Note: Azure Sphere OS support for some MT3620 features has not yet been released by Microsoft.


Target Applications

  • IoT appliances and devices
  • Remote access
  • Smart city
  • Smart agriculture
  • Building automation
  • Factory automation

Kit Includes

  • Carrier board 2.0 with Azure Sphere MT3620 module
  • USB 2.0 cable (type-A to type-B)
  • Quick Start Card

Hardware Specification V1 (specifications for V2 - provided in the future)

Specification Description
Avnet Azure Sphere MT3620 Module
  • 1x 500MHz ARM Cortex A7, 4MB SRAM
  • 2x 200MHz ARM Cortex M4F cores, 64KB SRAM
  • OS: Azure Sphere Operating System for end-to-end security
  • ISU interfaces: 3 of 5 available: Pre-configured for UART, SPI, I2C (max interface rates are: UART=3Mbps, SPI=40MHz, I2C=1MHz)
  • ADC/GPIO: 3x 12bit ADC inputs (or can be used as GPIOs)
  • PWM/GPIO: 9x PWM outputs, or can be used as GPIOs (for a total of up to 24 GPIOs)
  • RTC : On-chip, requires VBAT supply
  • Wi-Fi: Dual-band 2.4/5GHz 802.11 a/b/g/n
  • Antenna: On-board dual-band 2.4/5GHz chip antenna (Pulse W3006)
  • Operating Temperature: -30°C ~ 85°C
  • Dimensions: 33mm x 22mm x 3.68mm
  • Certification: FCC, IC, CE, MIC (pending), RoHS
USB to Serial 4-Port Interface
  • Debug, Service, Recovery UARTs
  • SWD Interface
  • System Reset and Recovery Signals
On-board Sensors
  • Ambient Light Sensor: Analog (sampled by 12 bit ADC)
  • LSM6DSO: 3-axis Accelerometer, 3-axis Gyro and Temperature sensor
  • LPS22HH: Barometric Pressure and Temperature sensor
Hardware Expansion Interfaces (multiple standards supported)
  • MikroE Click Board Expansion Sockets (two sockets. I2C,SPI,UART,ADC,etc interfaces)
  • UART/BLE connector (2x6 pin R/A connector, compatible with a subset of Pmod boards)
  • Grove Expansion Connector (I2C)
  • OLED 128x64 Display Interface (I2C), - option not fitted
Push-Button Switches (3)
  • Reset, User-A, User-B
User and Status LEDs (7)
  • RGB User LED
  • APP. User LED
  • WLAN User LED
  • USB Status LED
  • PWR Status LED
5V to 3.3V DC Power Regulation (with over/under voltage protection) and Power Interfaces for
  • USB 5V DC from Development Computer (or 5V DC adaptor, option not included)
  • AUX 5V DC (compact terminal, option not fitted)
  • VBAT Battery Backup (compact terminal, option not fitted)
  • ADC VREF External Reference Input (2-pin header)
Operating Temperature
  • -30°C ~ 85°C
Dimensions
  • 75mm x 55mm
Certification
  • FCC, IC, CE, MIC (pending), RoHS

Reference Designs

Technical Documents

Errata and Product Change Notices

Related Blog Posts
  • The Tin Man - Velleman "Voice Changer Kit"

    Time for more silliness with the Tin Man.  I have been thinking about what kind of voice he should have and spotted the Velleman Voice Changer Kit for $11. I know it says Whadda on the box but inside the PCB and the instruction sheet says V...
  • Cool power devices to check out

    I wanted to take a minute and share a few really cool new power devices I've come across lately that I think are definitely worth your consideration on your next designs. These are all module based products, which is not to say I don't advoca...
  • New! Avnet Boards Xilinx Solutions Guide

    Hello! Looking for a new Xilinx SBC to play with or the best Xilinx Zynq or Zynq UltraScale+ SOM to use in your product?  Can't decide what Avnet SOM or SBC is the best fit for your application?  Avnet has just published a new Xili...