Documentation   Reference Designs   Technical Specifications

 

The MicroZedTm Embedded Vision Kits build on the MicroZed System-On-Module (SOM) by providing a video specific carrier card which includes on-board HDMI input/output interfaces, audio CODEC, and a camera connector for optional camera modules. The kits are available as a complete bundle or as a stand-alone carrier card for designers who already have a MicroZed module.

 

  • MicroZed Embedded Vision Development Kit
    • Includes a MicroZed 7020 SOM
  • MicroZed Embedded Vision Carrier Card Kit
    • Carrier Card without a MicroZed SOM, for users who already have a MicroZed SOM

 

The kits provide hardware, software and IP components necessary for the development of custom video applications.

 

*NO LONGER INCLUDED: Xilinx VivadoRegistered Design Edition license Voucher

 

Purchase Products:

 

EMBV FrontEMBV Front AngleEMBV BackEMBV Back Angle

image

image

image

image

EMBV Front TripodEMBV + MicroZed FrontEMBV + MicroZed Front AngleEMBV + Microzed Tripod Adapter
imageimageimageimage
EMBV + Microzed ConnectorsBlock DiagramEMBV Carrier Card KitEMBV Development Kit
imageimageimageimage

 

Reference Designs

The following reference designs are provided “AS IS”. If you have questions, please utilize the on-line forums in seeking help.

 

EMBV - HDMI IP and Tutorials<br  />Two IP Cores are provided for the MicroZed Embedded Vision Carrier Card’s HDMI input and output interfaces. The tutorial instructs the user how to build a design with Vivado Design Suite (IP Integrator and SDK).  Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7010 or 7020 SOM.

EMBV - HDMI IP and Tutorials, Vivado 2014.3

EMBV - HDMI Passthrough Reference Design, Vivado 2014.4

EMBV - HDMI Passthrough Reference Design, Vivado 2015.2

EMBV - HDMI Passthrough Reference Design, Vivado 2015.4

 

EMBV - PYTHON-1300-C Reference Design<br  />This reference design provide the IP Core for the PYTHON receiver, as well as a reference design implementing a video frame buffer.  Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7020 SOM, PYTHON-1300-C Camera Module.

EMBV - PYTHON-1300-C Reference Design, Vivado 2014.3

EMBV - PYTHON-1300-C Reference Design, Vivado 2014.4

EMBV - PYTHON-1300-C Reference Design, Vivado 2015.2

EMBV - PYTHON-1300-C Reference Design, Vivado 2015.4

 

EMBV - PYTHON-1300-C Vivado HLS Reference Design<br  />The Vivado HLS Reference Design provides a feature rich framework for the development of video applications on the Xilinx Zynq-7000 SoC.  The design is supported by Petalinux, including the linux drivers for the following video pipelines : HDMI output (display), co-processing (sobel), HDMI input, as well as PYTHON-1300-C camera input.  Required hardware includes: MicroZed 7020 SOM + MicroZed Embedded Vision Carrier Card, and optionally the PYTHON-1300-C camera module.

EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_1

EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_2

EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_3

EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_4

EMBV - PYTHON-1300-C Vivado HLS Reference Design, Vivado 2015.4_5

 

MicroZed Embedded Vision Kit - SDSoC platforms<br  />The SDSoC platforms provides a feature rich framework for the development of video applications on the Xilinx Zynq-7000 SoC. Required hardware includes : MicroZed Embedded Vision Kit, including MicroZed 7020 SOM + MicroZed Embedded Vision Carrier, and optionally the PYTHON-1300-C camera module.

MZEMBV HDMI SDSoC platform, SDSoC 2016.2_1

MZEMBV HDMI SDSoC platform, SDSoC 2016.2_2

MZEMBV HDMI SDSoC platform, SDSoC 2016.2_3

MZEMBV PYTHON-1300-C SDSoC platform, SDSoC 2016.2_1

MZEMBV PYTHON-1300-C SDSoC platform, SDSoC 2016.2_2

MZEMBV PYTHON-1300-C SDSoC platform, SDSoC 2016.2_3

 

EMBV - PYTHON-1300-C SDSoC platform<br  />The SDSoC platform provides a feature rich framework for the development of video applications on the Xilinx Zynq-7000 SoC.  The design is supported by Petalinux, including the linux drivers for the following video pipelines : HDMI output (display), co-processing (sobel), HDMI input, as well as PYTHON-1300-C camera input.  Required hardware includes : MicroZed 7020 SOM + MicroZed Embedded Vision Carrier Card, and optionally the PYTHON-1300-C camera module.

EMBV - PYTHON-1300-C SDSoC platform, SDSoC 2015.4_1

EMBV - PYTHON-1300-C SDSoC platform, SDSoC 2015.4_2

EMBV - PYTHON-1300-C SDSoC platform, SDSoC 2015.4_3

 

XYLON Face Detection and Tracking for EMBV and PYTHON-1300-C<br  />Xylon's logiFDT Face Detector and Tracker IP core finds and tracks the face and facial features in video sequences in real time and returns full 3D head pose, gaze direction, facial features coordinates and a wealth of other information. Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7020 SOM, PYTHON-1300-C Camera Module.

EMBV - PYTHON-1300-C - XYLON logiFDT

 

XYLON Image Signal Processing (ISP) Pipeline for EMBV and PYTHON-1300-C<br  />Xylon's logiISP Image Signal Processing (ISP) Pipeline IP core is a full high-definition ISP pipeline designed for digital processing and image quality enhancements of an input video stream in smarter vision embedded designs based on XilinxRegistered ZynqRegistered-7000 AP SoC and 7 Series FPGA devices. Required hardware includes : MicroZed Embedded Vision Carrier Card, MicroZed 7020 SOM, PYTHON-1300-C Camera Module.

EMBV - PYTHON-1300-C - XYLON logiISP

 

Display Panel Controller Standalone Tutorials for MicroZed Embedded Vision Carrier
The tutorial instructs the user how to build a Programmable Logic based display controller design from scratch using Xilinx design tools.  Example standalone software projects are provided to demonstrate display and touch controller functionality.  Required hardware includes MicroZed (does not have element14 link) (with Embedded Vision Carrier) and the 7-inch Zed Touch Display Kit.

 

Vivado 2014.4 Version

Technical Specifications

 

SpecificationDescription
INTERFACES
  • Two 100-pin board-to-board MicroHeaders
  • Xilinx PC4 header for download/debug-
  • - Accesses PL JTAG
  • Three Digilent PmodTm compatible interfaces
  • - Access to 24 user I/O
  • - One connected to PS MIO
  • - Two connected to Bank 13 (supporting the Touch Display Kit)
  • Power-On and System Reset push buttons
  • 2 User push buttons
  • 2 User LEDs
  • 5 Status LEDs (PoE input voltage, 5V input voltage, Power Good and DONE)
  • 10/100/1000 Ethernet (featuring Marvell PHY), connected to PL
  • Power Over Ethernet (PoE) Interface (featuring ST Microelectronics PM8803)
VIDEO/AUDIO
  • Micro-HDMI Input (featuring Analog Devices ADV7611)
  • Micro-HDMI Output (featuring Analog Devices ADV7511)
  • Camera interface, supporting various optional camera modules
  • Audio Codec (featuring Analog Devices ADAU1761), only available with MicroZed 7020 SOM
ON-BOARD MEMORY
  • 2 Kb MAC ID EEPROM, for use with MicroZed's PS-based ethernet interface
  • 2 Kb MAC ID EEPROM, for use with Carrier Card's PL-based ethernet interface

 

WHAT'S INCLUDED

  MicroZed Embedded Vision
  Carrier Card Kit:

  • Embedded Vision Carrier Card
  • 5V power supply
  • microHDMI to HDMI cables (2)
  • microUSB to USB cable
  • Ethernet cable
  • 4GB microSD Card
  • Tripod adapter
  • Tripod
  • Quick Start Card
  • Downloadable documentation and reference

  MicroZed Embedded Vision
  Development Kit:

  • Inclusive of all items in the MicroZed Embedded Vision Carrier Card Kit, in addition to
  • MicroZed 7020
Related Blog Posts
  • Infineon PMIC updates to Avnet products

    Over the past several months, we've seen situations arise on two of our platforms that ended up highlighting how nice it is to have some ability to "tweak" your on board power system. I've written two blogs in the past both referencing the programmab…
  • Avnet HDL git HOWTO (Vivado 2020.1 and earlier)

    You may know that Avnet provides PetaLinux BSPs and other reference designs for the Xilinx Zynq and Zynq UltraScale+ Zed SOMs (MicroZed, PicoZed, and UltraZed) and development boards (MiniZed and Ultra96), but did you also know that Avnet provides Xi…
  • PIIP Project - Final Update

    This will be the last in my series of Path II Programmable blogs.  The Path II Programmable training courses and project have been a great learning experience.  Although it's not without headaches and frustration, I'm really enjoying workin...