Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel: ATAVRSB200 Development Platform
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Jul 2012 11:34 AM Date Created
  • Last Updated Last Updated: 27 Jun 2013 7:14 AM
  • Views 950 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Atmel: ATAVRSB200 Development Platform

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Atmel's ATAVRSB200ATAVRSB200 is a development platform for SB20x smart battery reference designs, which offers an easy way to start evaluation and hence development of smart battery applications using AtmelRegistered AVRRegistered microcontrollers. The SB200 is not in itself a reference design, but is intended to be used with e.g. SB201-1 (need to be bought seperately, click here to Learn More), which is a reference design that demonstrates implementation of a single cell smart battery (Li-Ion).

 

The 16340/CR123A battery cells can be inserted in the ATAVRSB200ATAVRSB200 battery sockets, and a SB20x is inserted in the dedicated daughter board socket. This forms a “battery pack” with a given number of cells, safety protection and full battery capacity monitoring capabilities. Alternately other cell types can be soldered into the SB200. To simulate the use of the “battery pack” the SB200 features a Charger that can charge the battery pack, and a Constant Current Load that can simulate an application that draws power from the battery pack.

 

The ATAVRSB200ATAVRSB200 is developed to ease development of Smart Battery applications. It offers a communication gateway between the SB20x reference designs which uses half duplex UART or SMBus to USB. It can charge the batteries connected or inserted in the board, and act as a load to investigate behavior during discharging of the battery.

 

The batteries provided with the ATAVRSB200ATAVRSB200 have built in protection which might cause strange effects to occur if the battery is exposed to overstress situations, such as over-charging. The built in protection does affect the battery characteristics, especially in terms of resistance, but will ensure that even incorrect use and bugs in a smart battery application under development does not pose a safety hazard.

 

Key Applications: Smart Battery applications

More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



 

Hardware Development Tools:

 

Tool TypeSupplierMPN Supported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAtmel: User Guide for AVR459 Microcontroller
User GuideAtmel: Quick start guide for AVR491 Microcontroller
User GuideAtmel: Quick Start Guide for AVR362 Microcontroller
User GuideAtmel: AVR and AVR32 - Quick Reference Guide
Product BriefAtmel: Product Brief for Battery Management Devices for Lithium-ion Batteries
Application NoteAtmel: AVR473-Application Note for ATAVRSB202 Dev Kit
Application NoteAtmel: AVR455-Application Note for ATAVRSB201 Dev kit

 

Design Elements

 

TypeDescription
Application LibraryAtmel: Software Code for PC to monitor state of battery and set parameters using ATAVRSB200/201/202 Microcontroller

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

  • Full evaluation of Atmel smart battery reference design.
  • Socket for SB20x smart battery reference designs.
    • Development platform for AVR based smart batteries.
  • Communication gateway between PC and smart battery.
    • Single Wire UART for single and dual cell batteries.
    • TWI/ SMBusTM interface for larger batteries.
  • Programmable charger and loader
  • USB gateway to serial protocols used by battery packs
  • Battery Charger.
    • Charge with up to 19V and 2A.
    • Auto-limitation of charging voltage and current.
    • Auto-termination of charging when charging period expires.
  • Adjustable Constant Current Load for battery discharging.
    • Sink up to 4A continuous current.
    • Auto-shut down if too hot.

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Atmel ATAVRSB200ATAVRSB200 development platform is supplied with below contents:

  • AVRSB200 evaluation board
  • USB cable
  • Power cable
  • Four 16340 cells

 

 

Back to top

 


  • atavrsb200
  • avr
  • at90usb1287
  • avrsb200
  • sb200
  • atmel