Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel ARM Solutions
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 7 Jun 2012 2:46 AM Date Created
  • Last Updated Last Updated: 9 Jul 2013 7:01 AM
  • Views 2522 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Atmel ARM Solutions

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideo

image

 

More Resources
imageAtmel Line card
imageAtmel Studio 6 IDE
imageKnode Development Kits & Platform Room
imageelement14 Knode
Overview

AtmelRegistered ARM-based Flash Microcontrollers and Embedded Microprocessors

 

Atmel's two decades of microcontroller (MCU) leadership and innovation includes many industry-firsts: the first Flash MCU, the first ARM7Tm-based 32-bit Flash MCU, the first 100nA MCU with RAM retention, and the first ARM9Tm-based Flash MCU. We continue to leverage this experience to build solutions that help you bring to market smart and innovative products. In addition to ARM-based MCU products, Atmel offers ARM-based microprocessors (MPUs) that do not have on-board Flash memory. These MPUs include ARM CortexRegistered-A5-based products such as the ARM926EJ-STm-based AtmelRegistered SAMA5D3 and AT91SAM9261 devices.

 

  • Flexible, highly integrated Atmel ARM-based MCUs are designed to optimize system control, user interface management and ease of use. The ARM Cortex-M3 and Cortex-M4 based devices share a single integrated development platform (IDP)—Atmel Studio 6. This platform provides time-saving source code with more than 1600 example projects, access to debuggers/simulators, integration with Atmel QTouchRegistered tools for capacitive touch applications, and access to the Atmel Gallery online apps store for embedded software and extensions.
  • Atmel ARM-based MPUs range from entry-level devices to advance highly integrated devices with extensive connectivity, refined interfaces and ironclad security. Atmel provides a full range of hardware and software tools for our ARM-based MPUs to make your design process easier and reduce time to market. Atmel also works with a worldwide network of partners to deliver additional hardware and software solutions for these devices.

 

In order to optimize and simplify the embedded design process we have built a robust ecosystem around our microcontrollers and microprocessors. This enables you to complete your projects more easily and get new products to market quickly. Atmel provides a wide range of software tools and embedded software that support leading operating systems. Atmel Studio 6 enables you to get fast results with Atmel MCU devices. You can program and debug Atmel MPUs with familiar third-party tools in conjunction with Atmel in-circuit emulators (ICE).


Key Features


 

Atmel ARM-based Flash MCUs: ARM Cortex-M4, Cortex-M3, ARM926EJ-STm and ARM7TDMIRegistered-based Flash MCUs offer:

 

  • Up to 2MB of Flash memory and 160KB of SRAM, with operating frequencies up to 120MHz
  • Innovative direct memory access (DMA) and memory implementations, which enable high-speed data transfers while freeing the processor for the application
  • "Touch-ready" capability through Atmel QTouchRegistered capacitive touch technology
  • Serial communication module (SERCOM), available in the SAM D20 series, is fully software-configurable to handle I2C, USART/UART and SPI communications to enhance interface flexibility.
  • The lowest power consumption available in an ARM Cortex-M4-based MCU

 

Atmel ARM-based embedded MPUs: ARM Cortex-A5 and ARM926EJ-STm based embedded MPUs are easy to use and ideal for cost-sensitive applications. They offer:

 

  • Performance up to 850DMIPS at 536MHz with a floating point unit
  • Market-leading power consumption at less than 200mW when running at maximum speed
  • Powerful peripherals including USB high-speed host and device, Gigabit Ethernet, CAN, TFT LCD controller, camera interface and more
  • Robust security thanks to hardware crypto engine and secure boot
  • Free Linux and Android distributions and a comprehensive partner ecosystem to provide additional hardware and software solutions

Back to top

 

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL ARM

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More

IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More

RTOSMicrium

Micrium uc/OSIII

ALL ARM

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More

RTOSSegger

embOS

ALL ARM

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

AT91SAM-ICEAT91SAM-ICE

SAM3 / SAM7 / SAM9USB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

 

 

Applications


 

  • Industrial Control
  • Metering
  • Consumer Goods and Toys
  • Medica
  • High-Speed Gateways in Industrial and Medical Applications
  • PC & Mobile Phone Accessories
  • USB Tokens & Drives
  • Data Loggers

Back to top

 

 

Video


 

Video1Video2Video3
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
Back to top

 

Kits & Evaluation Modules


SAM3 (Cortex-M3)
Part NumberCore ArchitectureSilicon FamilyDescription
ATSAM3N-EKATSAM3N-EKARM Cortex-M3ATSAM3NATSAM3N-EK Evaluation Kit for ARM Cortex-M3 based SAM3N series MCUs
ATSAM3S-EK2ATSAM3S-EK2ARM Cortex-M3ATSAM3S / ATSAM3SDATSAM3S-EK2 Evaluation Kit for ARM Cortex-M3 based SAM3S and SAM3SD MCUs
ATSAM3U-EKATSAM3U-EKARM Cortex-M3ATSAM3UATSAM3U-EK Evaluation Kit for ARM Cortex-M3 based SAM3U MCUs
ATSAM3X-EKATSAM3X-EKARM Cortex-M3ATSAM3X / ATSAM3AATSAM3X-EK Evaluation Kit for ARM Cortex-M3 based SAM3X and SAM3A MCUs
SAM4 (Cortex-M4)
Part NumberCore ArchitectureSilicon FamilyDescription
ATSAM4L-XPROATSAM4L-XPROARM Cortex-M4ATSAM4LATSAM4L-XPRO Xplained Pro Evaluation Kit for ARM Cortex-M4 based SAM4L MCU
ATSAM4L-XSTKATSAM4L-XSTKARM Cortex-M4ATSAM4LATSAM4L-XSTK Xplained Pro Starter Kit for ARM Cortex-M4 based SAM4L MCU
ATSAM4S-XPROATSAM4S-XPROARM Cortex-M4ATSAM4SATSAM4S-XPRO Xplained Pro Evaluation Kit for ARM Cortex-M4 based SAM4S MCU
ATSAM4S-XSTKATSAM4S-XSTKARM Cortex-M4ATSAM4SATSAM4S-XPRO Xplained Pro Starter Kit for ARM Cortex-M4 based SAM4S MCU
ATSAM4S-EK2ATSAM4S-EK2ARM Cortex-M4ATSAM4SATSAM4S-EK2 Evaluation Kit for ARM Cortex-M4 based SAM4S MCU
SAM7 (ARM7)
Part NumberCore ArchitectureSilicon FamilyDescription
AT91SAM7SE-EKAT91SAM7SE-EKARM7ATSAM7SEAT91SAM7SE-EK Evaluation Kit for the SAM7SE MCU
AT91SAM7X-EKAT91SAM7X-EKARM7ATSAM7XAT91SAM7X-EK Evaluation Board for the AT91SAM7X and AT91SAM7XC MCUs

SAM9 (ARM9)
Part NumberCore ArchitectureSilicon FamilyDescription
AT91SAM9260-EKAT91SAM9260-EKARM9ATSAM9260AT91SAM9260-EK Evaluation Board for the SAM9260 MCU
AT91SAM9G20-EKAT91SAM9G20-EKARM9ATSAM9G20AT91SAM9G20-EK Evaluation Board for the SAM9G20 MCU

 

Back to top


  • cortex-m4
  • microprocessors
  • at91sam9261
  • atmel_studio_6
  • cortex-m3
  • microcontrollers
  • arm7
  • sama5d3
  • arm926ej-s
  • arm
  • arm9
  • atmel