Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM: MCBTMS570 Development Kit for Texas Instruments TMS570x Microcontroller Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sterry
  • Date Created: 9 Aug 2012 2:50 AM Date Created
  • Last Updated Last Updated: 30 Oct 2013 6:53 AM
  • Views 2198 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM: MCBTMS570 Development Kit for Texas Instruments TMS570x Microcontroller Family

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The MCBTMS570MCBTMS570 Development Kit is an Cortex-R4 based board set you may use to generate and test application programs for the Texas Instruments TMS570x microcontroller family. With this hands-on process, you can determine the hardware and software requirements for current and future product development. The MCBTMS570MCBTMS570 Development Kit ships with the TMS570LS20216 device that is a superset of several other device variants of the TMS570x microcontroller series. The MCBTMS570 Board contains all the hardware components required in a single-chip TMS570x system.

 

The TMS570LS series is a high performance automotive grade microcontroller family which has been certified for use in IEC 61508 SIL3 safety systems. The safety architecture includes Dual CPUs in lockstep, CPU and Memory Built-In Self Test (BIST) logic, ECC on both the Flash and the data SRAM, parity on peripheral memories, and loop back capability on peripheral IOs.

 

The TMS570LS family integrates the ARMRegistered CortexTm-R4F Floating Point CPU which offers an efficient 1.6DMIPS/MHz, and has configurations which can run up to 160 MHz providing more than 250 DMIPS. The TMS570LS series also provides different Flash (1MB or 2MB) and data SRAM (128KB or 160KB) options with single bit error correction and double bit error detection.

 

With integrated SIL3 certified safety features and a wide choice of communication and control peripherals, the TMS570LS series is an ideal solution for high performance real time control applications with safety critical requirements.

 

Key Applications: Transportation applications, like Braking systems (ABS and ESC), Electric power steering (EPS), HEV/EV inverter systems, Aerospace, Railway control, communications and signaling, Off-road vehicles etc.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUs CCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IITMS570µC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIITMS570μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideTI: TMS470/570 Platform F035a Flash API Reference Guide v1.06
User GuideTI: Safety Manual for Hercules TMS570LS20x/10x ARM Safety Critical MCUs User's Guide
User GuideTI: User Guide of TI Assembly Language Tools Enhanced High-End Timer (NHET)
DatasheetTI: Data Sheet of TMS570 16/32-Bit RISC Flash Microcontroller
Application NoteTI: Application Note of Configuring a CAN Node on Hercules ARM Safety MCUs
Application NoteTI: Application Note of Interfacing the Embedded 12-Bit ADC in a TMS570LS20x/10x Series Device
Reference ManualTI: TMS570LS20x/10x Series Technical Reference Manual
Solution GuideTI: ARM Platform Technical Guide 2011 (Rev. B)
Solution GuideTI: Automotive and Transportation Guide (Rev. F)
WhitepaperTI: White Paper An Introduction to Software Development for Functional Safety on TI Processors

 

Design Elements
TypeDescription
SchematicsTI: IO Board Schematics of MCBTMS570
SchematicsTI: CPU Board Schematics of MCBTMS570

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
 

 

Back to top

 

Kit Features


image

 

  • 160MHz TMS570 CortexTm-R4 processor-based device
  • On-Chip Memory: 2MB Flash and 160KB SRAM
  • External Memory: 512KB SRAM
  • Color QVGA TFT LCD with touchscreen
    • A detachable, 240x320 TFT, color LCD display with 4-wire, resistive touch screen. You may use this graphic display device to show real-time debug and program status messages.
  • 3 CAN 2.0 Ports
    • 3 standard DB9 connectors for applications requiring CAN communications.
  • LIN and RS485 Ports
    • Connectors are provided for accessing the LIN 2.0 and RS485 interfaces.
  • Dual-channel FlexRay Interface
    • 2 connectors are provided for access to the FlexRay network communication interface.
  • USB 2.0 Ports - USB, USB-OTG, & USB Host
    • Standard USB Type A, Type B and mini-B connectors for USB communication applications.
  • 100/10M Ethernet Port
    • A standard RJ45 connector on the MCBTMS570 board connects to an on-board Ethernet transceiver for applications requiring Ethernet communications.
  • Temperature and Light Sensor
    • Sensors for measuring ambient temperature and light are available via on-chip A/D converters.
  • Amplified Speaker
    • A low-power audio amplifier drives an on-board loudspeaker for developing applications that require audio output.
  • MicroSD Card Connector
    • A MicroSD Card connector for developing applications requiring access to MicroSD Cards.
  • Relay and Solenoid Drivers
    • Connectors are provided to access the on-board SPDT relay and 4 solenoid drivers.
  • JTAG Download and Debugging and and ETM trace
    • The MCBTMS570 board incorporates both a JTAG interface for flash programming and in-circuit debugging, and a MIPI ETM interface for instruction trace debugging.

 

 

 

 

Back to top

Kit Contents


 

  • The MCBTMS570 CPU board.
  • The MCBTMS570 I/O board.
  • A 12VDC, 100-240 VAC power adapter.
  • A µVision IDE Quick Start Guide.
  • Example Programs  for the MCBTMS570 Development Kit
    • All examples can be compiled and debugged using the MDK-ARM Lite Edition.

 

 

 

 

 

 

Back to top

 


  • mcbtms570
  • tms570ls