Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: STM32F0DISCOVERY Discovery kit for STM32 F0 Series with STM32F051R8 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Jul 2013 3:43 AM Date Created
  • Last Updated Last Updated: 19 Jul 2013 9:37 AM
  • Views 2069 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STM32F0DISCOVERY Discovery kit for STM32 F0 Series with STM32F051R8 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The STMicroelectronics STM32F0DISCOVERYSTM32F0DISCOVERY helps you to discover the STM32F0 Cortex-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F051R8T6STM32F051R8T6, an STM32 F0 series 32-bit ARM Cortex microcontroller, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules. The demonstration software is preloaded in the board Flash memory. It uses the user button B1 to change the blinking frequency of the green LED LD3. Each click on the button is confirmed by the blue LED LD4.

 

The STM32F051R8T6STM32F051R8T6 32-bit low and medium-density advanced ARM MCU with a high-performance ARM Cortex-M0 32-bit RISC core has 64 Kbytes Flash, 8 Kbytes RAM, RTC, timers, ADC, DAC, comparators and communication interfaces.The STM32 F0 delivers 32-bit performance and STM32 DNA essentials into applications typically addressed by 8- or 16-bit microcontrollers. It benefits from the combination of real-time performance, low-power operation, advanced architecture and peripherals associated to the STM32 ecosystem, which has made the STM32 a reference in the market.

 

Key Applications: Application Control and User Interfaces, Handheld Equipment, A/V receivers and Digital TV, PC peripherals, Gaming and GPS platforms, Industrial applications, PLCs, Inverters, Printers, Scanners, Alarm systems, Video intercoms, and HVACs.

More Development Kits and Tools
imageSTMicroelectronics Development KitsimageSTMicroelectronics Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEEmbest CooCoxCoIDEARM Cortex M

CooCox offer freely available powerful software development tool for ARM Cortex-M based microcontrollers. Coocox Tools organizes and provides the knowledge   required by developers. Learn More

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
RTOSMicriumµC/OS-IISTM ARM MCU'sµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic   multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIISTM ARM MCU'sμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and   next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs  Learn More
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription

User Manual

STMicroelectronics: User Manual (UM1525) for STM32F0DISCOVERY Discovery kit for STM32 F0 microcontrollers
User ManualSTMicroelectronics: User Manual (UM1523) for Getting Started with Software and Firmware Environments for the STM32F0DISCOVERY Kit
Product BriefSTMicroelectronics: Product Brief (DB1580) for STM32F0DISCOVERY kit
Application NoteSTMicroelectronics: AN2869 - Application Note for Guidelines for Designing Touch Sensing Applications

Application Note

STMicroelectronics: AN3364 - Application Note of Migration and Compatibility Guidelines for STM32 Microcontroller Applications
Application NoteSTMicroelectronics: Application Note (AN4062) for STM32F0DISCOVERY Peripheral Firmware Examples
Design Elements

 

TypeDescription
SchematicsSTMicroelectronics: Schematics File for STM32F0DISCOVERY
BOMSTMicroelectronics: BOM File for STM32F0DISCOVERY
LayoutSTMicroelectronics: Gerber Files for STM32F0DISCOVERY
Software ExamplesSTMicroelectronics: Peripheral Firmware Examples for STM32F0DISCOVERY Kit
Software ExamplesSTMicroelectronics: STM32F0 Discovery kit Projects Examples for Arduino, Mikroelektronika and ST MEMS DIL24 Boards

Back to top

 

Video


This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

 

  • STM32F051R8T6STM32F051R8T6 microcontroller featuring:
    • 64 KB Flash
    • 8 KB RAM in an LQFP64 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • Four LEDs:
    • LD1 (red) for 3.3 V power on
    • LD2 (red/green) for USB communication
    • LD3 (green) for PC9 output
    • LD4 (blue) for PC8 output
  • Two push buttons (user and reset)
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.

 

 

 

Back to top

Kit Contents


 

The STMicroelectronics STM32F0DISCOVERYSTM32F0DISCOVERY Discovery kit is supplied with below contents:

  • Board Based on the STM32F051R8T6STM32F051R8T6
  • ST-LINK/V2 embedded debug tool
  • LEDs
  • Push buttons
  • Prototyping board

 

 

Back to top

 


  • stm32f0discovery
  • stm32_f0
  • stm32f051r8
  • stmicroelectronics
  • Share
  • History