Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-K60D100M Kinetis K60 100 MHz MCU Tower System Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 23 Aug 2013 4:09 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1524 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-K60D100M Kinetis K60 100 MHz MCU Tower System Module

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The TWR‐K60D100MTWR‐K60D100M is a Tower Controller Module compatible with the Freescale Tower System. It can function as a stand‐alone, low‐cost platform for the evaluation of the Kinetis K10, K20 and K60 family of microcontroller (MCU) devices. The TWR‐K60D100M features the Kinetis K60 low‐power microcontroller based on the ARMRegistered CortexTm‐M4 architecture with USB 2.0 full‐speed OTG controller and 10/100 Mbps Ethernet MAC.

 

The TWR‐K60D100MTWR‐K60D100M is available as a stand‐alone product or as a kit (TWR‐K60D100M‐KITTWR‐K60D100M‐KIT) with the Tower Elevator Modules (TWR‐ELEVTWR‐ELEV) and the Tower Serial Module (TWR‐SERTWR‐SER). The TWR‐K60D100M can also be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.

 

The TWR‐K60D100MTWR‐K60D100M is a Tower Controller Module featuring the MK60DN512VMD10MK60DN512VMD10—an ARMRegistered CortexTm‐M4 based microcontroller with USB 2.0 full‐speed OTG controllers, Ethernet, and Encryption with a maximum core operating frequency of 100MHz. It is intended for use in the Freescale Tower System but can operate stand‐alone. An on‐board debug circuit, OSJTAG, provides a JTAG debug interface and a power supply input through a single USB mini‐AB connector.

 

The Kinetis MCU portfolio consists of multiple pin-, peripheral- and softwarecompatible MCU families based on the  ARMRegistered CortexTm‐M4 core. Families are built from innovative 90 nm thin-film storage (TFS) flash technology with unique FlexMemory (EEPROM) capability, and offer industry-leading low power and mixed signal analog integration.

 

Ordering Information:

MPNDescription
TWR‐K60D100MTWR‐K60D100MKinetis K60 100 MHz MCU Tower System Module
TWR‐K60D100M‐KITTWR‐K60D100M‐KIT

Kinetis K60 100 MHz MCU Tower System Module with Tower Elevator Module (TWR‐ELEVTWR‐ELEV) and Tower Serial Module (TWR‐SERTWR‐SER)


Key Applications: Building automation controllers, Elevator control panels, Instrumentation clusters, Surveillance cameras

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More

RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmUSB DEBUG
Debuggers, Emulators & JTAG ToolsARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmHigh-Speed Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: User Manual for TWR-K60D100M Kinetis K60 Tower System Module
User GuideFreescale: Quick Start Guide for TWR-K60D100M Kinetis K60 Tower System Module
Product BriefFreescale: Factsheet for Kinetis K10 Family MCUs
Product BriefFreescale: Factsheet for Kinetis K20 Family MCUs
Product BriefFreescale: Factsheet for Kinetis K60 Family MCUs
Application NoteFreescale: Application Note for MQX Board Support Package Porting Guide on KEIL

 

Design Elements
TypeDescription
SchematicsFreescale: Schematic file for TWR-K60D100M Kinetis K60 Tower System Module
Design PackageFreescale: Design Package for TWR-K60D100M Kinetis K60 Tower System Module (Schematics, Layout, BOM)

 

Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

 

  • MK60DN512VMD10MK60DN512VMD10 Kinetis MCU
    • 32‐bit ARMRegistered CortexTm‐M4 core with DSP instructions

    • 100MHz maximum core operating frequency

    • 512 Kbytes of program flash, 128 Kbytes of static RAM

    • External bus interface

    • Power management controller with 10 different power modes

    • Multi‐purpose clock generator with PLL and FLL operation modes

    • 16‐bit SAR ADC, 12‐bit DAC

    • High‐speed analog comparator with 6‐bit DAC

    • Programmable voltage reference

    • USB full‐speed/low‐speed OTG/Host/Device controller with device charge detect

    • 10/100 Mbps Ethernet MAC

    • SPI, I2C (w/ SMBUS support), UART (w/ ISO7816 and IrDA), CAN, I2S

    • SD Host Controller (SDHC)

  • Integrated open-source JTAG via USB
  • 3.3V or 1.8V operation
  • MMA8451QMMA8451Q 3-axis accelerometer
  • Isolation for low power measurements
  • General purpose TWRPI socket for expansion (sensors, etc.)
  • Touch TWRPI socket adds support for various capacitive touch boards
  • Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc.
  • Four capacitive touch pads
  • Potentiometer
  • SD card slot
  • Four (4) user‐controllable LEDs
  • Two (2) user pushbutton switches
  • Infrared port
  • Battery Holder for 20mm lithium battery (e.g. 2032, 2025)

 

Back to top

Kit Contents


 

The Freescale TWR‐K60D100MTWR‐K60D100M Module supplied with below contents:

  • TWR‐K60D100MTWR‐K60D100M board with a MK60DN512VMD10MK60DN512VMD10 (144 MAPBGA) 32-bit MCU
  • 3ft USB cable
  • CR2025CR2025 Coin Cell Battery
  • MMA8451QMMA8451Q 3-axis accelerometer
  • DVD with IDE software, training materials and collateral
  • Quick Start Guide document

 

The Freescale TWR‐K60D100M‐KITTWR‐K60D100M‐KIT Kit supplied with below contents:

  • TWR‐K60D100MTWR‐K60D100M board with a MK60DN512VMD10MK60DN512VMD10 (144 MAPBGA) 32-bit MCU
  • 3ft USB cable
  • CR2025CR2025 Coin Cell Battery
  • MMA8451QMMA8451Q 3-axis accelerometer
  • DVD with IDE software, training materials and collateral
  • Quick Start Guide document
  • TWR‐ELEVTWR‐ELEV - Tower System Elevator Modules
  • TWR‐SERTWR‐SER - Tower System Serial Module

 

Back to top

  • twr-k60d100m
  • kinetis_k60
  • freescale
  • MMA8451Q
  • cortex‐m4
  • arm
  • twr‐k60d100m‐kit
  • twr‐ser
  • twr‐elev
  • tower_system_module
  • mk60dn512vmd10