Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: Kinetis K Series Microcontrollers Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 31 May 2012 8:43 AM Date Created
  • Last Updated Last Updated: 10 Jul 2013 9:31 AM
  • Views 2172 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Freescale: Kinetis K Series Microcontrollers Family

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideo

 

More Resources
imageFreescale Line card
imageOther Freescale Product Families
imageFreescale CodeWarrior IDE
imageKnode Development Kits & Platform Room
imageelement14 Knode
image

 

Overview

 

Kinetis portfolio of ARMRegistered CortexTm MCUs consists of multiple hardware- and software-compatible ARMRegistered CortexTm-M0+ and CortexTm-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level ARMRegistered CortexTm-M0+ Kinetis L Series to the high-performance, feature-rich ARMRegistered CortexTm-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features.

 

Seven hardware and software compatible ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability including on-chip FlexMemory/EEPROM and peripheral integration. Devices range from 50 to 150 MHz, 32 KB to 1 MB and include analog, human-machine interface, connectivity, safety and security features.

 

This series is designed for scalable performance, integration, connectivity, communications, HMI and security and features exceptional integration with multiple fast 16-bit analog-to-digital converters (ADCs), digital-to-analog converters (DACs) and a programmable-gain amplifier (PGA), along with powerful, cost-effective signal conversion, conditioning and control.

 

The enablement package includes Freescale's Tower System Development Platform, Freedom Development Platform, bundled MQX RTOS and CodeWarrior IDE with Processor Expert auto code generator, as well as broad support from IAR Systems, KEIL, Green Hills and other partners. The Kinetis K series is included in Freescale's Energy Efficient Solutions and Product Longevity programs.

 

Freescale IP and Innovation:

  • On-chip cache for instructions and data
  • Cross-bar switch for concurrent multi-master/slave accesses
  • Low-leakage wake-up unit adds flexibility for low power operationCore

 

Key Features


 

  • ARM Cortex-M4 Technology:The ARM Cortex-M4 core builds on the legacy of its ARM CortexTm-M3 predecessor and brings an intelligent blend of MCU and DSP features. Supplementing this are a range of Freescale IP blocks that maximize bus bandwidth and flash execution performance allowing CPU frequencies of up to 150 MHz.
    • ARMv7 METM Architectureimage
    • Thumb-2 technology

    • DSP and SIMD extensions
    • Single cycle MAC (up to 32 x 32 + 64 -> 64)
    • Optional single-precision floating point unit
    • Integrated configurable NVIC
    • Compatible with Cortex-M3
  • Low power architecture:
    • The architecture allows for adjustable clocking for peripherals and the core. This allows for quick changes to MCU clocks and different clock speeds for peripherals such as USB and Ethernet.
    • A separate power supply for the real time clock allows low power time keeping with less than 1uA power consumption.
    • The first phase of the Kinetis portfolio contains five compatible MCU families that contain market-focused and common embedded MCU peripherals.
    • Five performance options are available from 50 to 150 MHz with flash memory ranging from 32 KB to 1 MB and high RAM to-flash ratios throughout.
    • All families include devices with FlexMemory technology providing on-chip EEPROM capability and/or additional program and data memory.
    • Common peripherals, memory maps and packages both within families and between families allow easy migration to greater/less memory and functionality.
    • Packages range from the ultra-small footprint 5 mm x 5 mm 32-pin QFN up to the high density 256-pin BGA.
  • 90nm Thin Film Storage (TFS) Flash Memory Technology:
    • Kinetis MCU devices are built from Freescale’s new 90nm TFS flash memory technology.
    • TFS offers enhanced reliability through its silicon nanocrystal charge storage construction and supports full flash programming and analog peripheral operation down to 1.71V, extending battery life in low-power applications.
    • A variety of sophisticated flash memory access acceleration schemes are employed, including a flash memory controller which can be configured to perform speculative pre-fetches and supports page buffer, local cache storage and a full-Harvard, full-crossbar architecture which enables enhanced CPU access to memories.
    • Depending on the user code, Kinetis MCUs are capable of running at full frequency with zero wait states. As well as enhancing performance, these features lower MCU power consumption by significantly reducing flash array utilization.
  • Mixed-Signal Analog:
    • Kinetis MCUs are rich in mixed-signal analog capability. All families include one or more 16-bit ADCs.
    • ADC resolution can be configured from 8 to 16 bits and traded against signal conversion time to satisfy the high-resolution needs of metering and medical applications, or the fast signal processing demands of motor control systems.
    • ADC inputs can also be configured as single or differential for maximum noise immunity and dynamic range. Multiple 12-bit DACs, high-speed comparators, programmable gain amplifiers and an on-chip analog voltage reference also contribute to a reduced total system cost and integration effort.
    • The Kinetis K50 family integrates an analog measurement engine consisting of 2x OPAMPS and 2x TRIAMPS for the correct conditioning of analog signals.
  • Ultra-Low Power:
    • Kinetis MCUs feature the best in low power innovation, including ten flexible low-power operating modes for power profile optimization, power and clock gating, back-biasing, 4 μS wake up times, flash programming and analog peripheral operation down to 1.71V.
    • The result is Stop and Run currents of <500 nA and <200μA/MHz respectively.
    • A low-power RTC and low-leakage wake-up unit add further low power flexibility, while a low-power timer enables continual system operation in reduced power states.

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More

RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmUSB DEBUG
Debuggers, Emulators & JTAG ToolsARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmHigh-Speed Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

 

Applications


 

  • Consumer
  • Industrial
  • Medical/Healthcare

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

 

Kits & Evaluation Modules


Kinetis K Series MCUs
Part NumberCore ArchitectureSilicon FamilyDescription
TWR-K20D72MTWR-K20D72MARM Cortex-M4Kinetis K20TWR-K20D72M Kinetis K20 72 MHz MCU Module
TWR-K40X256TWR-K40X256ARM Cortex-M4Kinetis K40Tower System - K40 MCU Development Module
TWR-K40X256-KITTWR-K40X256-KITARM Cortex-M4Kinetis K40Tower System - K40 MCU Development Module with Elevator Module (TWR-ELEV ) & Serial Module (TWR-SER )
TWR-K53N512TWR-K53N512ARM Cortex-M4Kinetis K53TWR-K53N512 – Tower Module For Freescale Tower System Kinetis K53 Family
TWR-K53N512-KITTWR-K53N512-KITARM Cortex-M4Kinetis K53Tower Kit - TWR-K53N512 MCU Based Tower Module  with Elevator & Serial Modules [TWR-ELEV  &TWR-SER ].
TWR-K60N512TWR-K60N512ARM Cortex-M4Kinetis K60Tower System - Freescale K60N512 MCU Based Tower Module
TWR-K60N512-IARTWR-K60N512-IARARM Cortex-M4Kinetis K60TWR-K60N512-IAR - IAR Starter Kit for the Freescale Kinetis K60 Family of Microcontrollers
TWR-K60N512-KEILTWR-K60N512-KEILARM Cortex-M4Kinetis K60TWR-K60N512-KEIL - Keil Starter Kit for the Freescale Kinetis K60 Family of Microcontrollers
TWR-K60N512-KITTWR-K60N512-KITARM Cortex-M4Kinetis K60Tower System - Freescale K60N512 MCU Based Tower Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)
TWR-K70F120MTWR-K70F120MARM Cortex-M4Kinetis K70

Tower System - K70 MCU Development Module

TWR-K70F120M-KITTWR-K70F120M-KITARM Cortex-M4Kinetis K70

Tower System - K70 MCU Development Module with Elevator Module (TWR-ELEV) & Serial Module (TWR-SER)

KWIKSTIK-K40KWIKSTIK-K40ARM Cortex-M4Kinetis K40X256VLQ100KWIKSTIK-K40 Kinetis Kwikstik K40
MCBTWRK60MCBTWRK60ARM Cortex-M4Kinetis K60N512MCBTWRK60 Tower System For Freescale Kinetis Kxx Device Family from Keil
FRDM-K20D50MFRDM-K20D50MARM Cortex-M4FMK20DX128VLH5FRDM-K20D50M K20 based New Freedom Development Board  New!

 

Back to top


  • cortex™-m4
  • freescale
  • kinetis_k
  • kinetis
  • arm®