Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-K20D50M Kinetis K20 50 MHz Tower System Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 27 Aug 2013 11:39 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 882 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-K20D50M Kinetis K20 50 MHz Tower System Module

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The TWR-K20D50MTWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARMRegistered CortexTm-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.Take your design to the next level and begin constructing your Tower System today.

 

The TWR-K20D50MTWR-K20D50M features two pushbutton switches connected to GPIO/interrupt signals, one pushbutton connected to the master reset signal, two capacitive touch pad electrodes, four user‐controllable LEDs, and a potentiometer connected to an ADC input signal.

 

The TWR-K20D50MTWR-K20D50M Tower MCU Module features  MK20DX128VLH5MK20DX128VLH5 — a Kinetis microcontroller with USB 2.0 full‐speed OTG controllers. It is intended for use in the Freescale Tower System but can operate stand‐alone. An on‐board debug circuit, OSJTAG, provides a JTAG interface and a power supply input through a single USB mini‐AB connector.

 

The Kinetis MCUs start up from an internal digitally controlled oscillator (DCO). Software can enable the main external oscillator (EXTAL0/XTAL0) if desired. The external oscillator/resonator can range from 32.768 KHz up to a 32 MHz. An 8 MHz crystal is the default external source for the MCG oscillator inputs (XTAL/EXTAL). A 32.768 KHz crystal is connected to the RTC oscillator inputs by default.

 

The touch sensing input (TSI) module of the K20DX128VLH5 MCUs provides capacitive touch sensing detection with high sensitivity and enhanced robustness. Each TSI pin implements the capacitive measurement of an electrode. The TWR-K20D50MTWR-K20D50M provides two methods for evaluating the TSI module. There are two electrodes on‐board. Additionally, 12 TSI signals are connected to a Touch Tower Plug‐in (TWRPI) socket (J5) that can accept Touch TWRPI daughter cards that may feature keypads, rotary dials, sliders, etc.

 

Key Applications: Barcode scanners, Portable media players, Printers, Programmable logic controllers

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmUSB DEBUG
Debuggers, Emulators & JTAG ToolsARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmHigh-Speed Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: User Manual for TWR-K20D50M Kinetis K20 Tower System Module
User GuideFreescale: Quick Start Guide for TWR-K20D50M Kinetis K20 Tower System Module
User GuideFreescale: Quick Start Demo Lab Guide for TWR-K20D50M Kinetis K20 Tower System Module
Product BriefFreescale: Factsheet for Kinetis K10 Family MCUs
Product BriefFreescale: Factsheet for Kinetis K20 Family MCUs
Revision NoteFreescale: Revision Note for TWR-K20D50M Kinetis K20 Tower System Module

 

Design Elements
TypeDescription
Application LibraryFreescale: Software Code for TWR-K20D50M Labs and Code Examples

 

Back to top

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

 

  • Tower compatible microcontroller module
  • MK20DX128VLH5MK20DX128VLH5 MCU (50 MHz, 128KB Flash, 16 KB RAM, 32 KB FlexNVM, Low power, 64LQFP package)
  • Dual role USB interface with Micro‐AB USB connector
  • Tower Plug-In (TWRPI) socket for sensor and touch boards expansion (keypads, rotary dials, sliders)
  • Tower connectivity for access to UART, SPI, I²C
  • On‐board debug circuit MC9S08JM60 open source JTAG (OSJTAG) with virtual serial port
  • Three axis accelerometer (MMA8451QMMA8451Q)
  • Four (4) user‐controllable LEDs
  • Two (2) capacitive touch pads
  • Two (2) user pushbutton switch
  • Infrared transmit and receive
  • Potentiometer
  • Microphone (ADC)
  • Buzzer
  • Battery backup for RTC
  • Tools
    • Freescale’s CodeWarrior Development Studio for Microcontrollers v10.1 (CW-MCU10)
    • IAR EWARM V6.30

 

Back to top

Kit Contents


 

The Freescale TWR-K20D50MTWR-K20D50M Module supplied with below contents:

 

  • TWR-K20D50MTWR-K20D50M 32-bit MCU module with MK20DX128VLH5MK20DX128VLH5 MCU (64 LQFP)
  • 3ft A to mini‐B USB cable for debug interface and power
  • 3ft A to micro‐B USB cable for MK20DX128VLH5 USB interface
  • Micro‐B to A adapter for MK20DX128VLH5 USB Host applications
  • Quick Start Guide
  • Battery

 

Back to top

  • mk20dx128vlh5
  • osjtag
  • cortex™-m4
  • kinetis_k20
  • freescale
  • MMA8451Q
  • twr-k20d50m
  • cw-mcu10
  • arm®
  • tower_system_module