Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-K60F120M Kinetis K60 120 MHz Tower System Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Aug 2013 3:58 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1280 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-K60F120M Kinetis K60 120 MHz Tower System Module

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

 

image

Overview

 

The TWR-K60F120MTWR-K60F120M is a development board for the Kinetis K10, K20 and K60 family 32-bit ARMRegistered CortexTm-M4 MCUs. The TWR-K60F120M is populated with a device rated for 120 MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over-clocked to 150 MHz to allow for evaluation of the K10, K20, and K60 devices that are rated for 150 MHz operation across the full temperature range.

 

The TWR-K60F120MTWR-K60F120M is a Tower Controller Module compatible with the Freescale Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the Kinetis K10, K20, and K60 family of microcontroller (MCU) devices. The TWR-K60F120M features the Kinetis MK60FN1M0VLQ12MK60FN1M0VLQ12 low-power microcontroller based on the ARMRegistered CortexTm-M4 architecture with USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC with a maximum core operating frequency of 120MHz. It is intended for use in the Freescale Tower System but can operate stand-alone. An on-board debug circuit, OSJTAG, provides a JTAG debug interface and a power supply input through a single USB mini-AB connector.

 

The TWR-K60F120MTWR-K60F120M is available as a stand-alone product or as a kit (TWR-K60F120M-KIT) with the Tower Elevator Modules (TWR-ELEV) and the Tower Serial Module (TWR-SER). The TWR-K60F120M can also be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.

 

The Kinetis MCU portfolio consists of multiple pin-, peripheral- and softwarecompatible MCU families based on the  ARMRegistered CortexTm‐M4 core. Families are built from innovative 90 nm thin-film storage (TFS) flash technology with unique FlexMemory (EEPROM) capability, and offer industry-leading low power and mixed signal analog integration.

 

Ordering Information:

MPNDescription
TWR-K60F120MTWR-K60F120MKinetis K60 120 MHz Tower System Module
TWR-K60F120M-KITTWR-K60F120M-KITKinetis K60 120 MHz Tower System Module with Tower Elevator Module (TWR‐ELEVTWR‐ELEV) and Tower Serial Module (TWR‐SERTWR‐SER)

Key Applications: Consumer (Home Appliances), Industrial ( Programmable Logic Control, Portable Electronic Point of Sale Terminals, Building Control, LCD Control Panel, Smart Cities Connectivity Through IPv6, Smart Grid and Smart Metering, Digital Power Conversion, Factory Automation )

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


IDEARM KeilMDK ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmUSB DEBUG
Debuggers, Emulators & JTAG ToolsARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmHigh-Speed Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: User Manual for TWR-K60F120M Kinetis K60 120 MHz Tower System Module
User GuideFreescale: Quick Start Guide for TWR-K60F120M Kinetis K60 120 MHz Tower System Module
DatasheetFreescale: Datasheet for MK60FN1M0VLQ12 Kinetis MCU
Product Brief

Freescale: Product Brief for Kinetis K60 Family

Product BriefFreescale: Factsheet for Kinetis K60 Family MCUs
Application NoteFreescale: Application Note for MQX Board Support Package Porting Guide on KEIL
Revision NoteFreescale: Revision Note for TWR-K60F120M Kinetis K60 120 MHz Tower System Module

 

Design Elements
TypeDescription
Application LibraryFreescale: Software Code for MQX Board Support Package Porting Guide on KEIL

 

Back to top

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.

This video is unavailable.
You don't have permission to edit metadata of this video.


Back to top

Kit Features


image

 

  • MK60FN1M0VLQ12MK60FN1M0VLQ12 Kinetis MCU
    • 32-bit ARMRegistered CortexTm-M4 core with DSP instructions

    • 120MHz maximum core operating frequency

    • 144 LQFP, 20mm x 20 mm, 0.5mm pitch package

    • 1.71V – 3.6V operating voltage input range

    • 1 Mbyte of program flash, 128 Kbytes of static RAM

    • NAND flash controller

    • External bus interface

    • Power management controller with 10 different power modes

    • Multi-purpose clock generator with PLL and FLL operation modes

    • 16-bit SAR ADC, 12-bit DAC

    • High-speed analog comparator with 6-bit DAC

    • Programmable voltage reference

    • USB high-speed OTG controller

    • USB full-speed/low-speed OTG/Host/Device controller with device charge detect

    • 10/100 Mbps Ethernet MAC

    • SPI, I2C (w/ SMBUS support), UART (w/ ISO7816, CEA709.1-B (LON), and IrDA support), CAN, I2S

    • SD Host Controller (SDHC)

    • GPIO with pin interrupt support, DMA request capability, digital glitch filtering

    • Capacitive touch sensing inputs (TSI)

    • Debug interfaces: JTAG, cJTAG, SWD

    • Trace: TPIO, FPB, DWT, ITM, ETM, ETB

  • S08JM60 based open-source BDM (OSBDM) circuit
  • On-board JTAG debug circuit (OSJTAG) with virtual serial port
  • 2Gb of SLC NAND flash memory
  • 4 user-controlled status LEDs
  • 4 Capacitive Touch Pads and 2 mechanical push buttons
  • Socket for Capacitive Touch Pad daughter board (Touch TWRPI)
  • Socket for Tower Plugin (TWRPI, e.g. sensor board)
  • Potentiometer
  • Three-axis digital accelerometer (MMA8451QMMA8451Q)
  • Battery Holder for 20mm lithium battery (e.g. 2032, 2025)
  • SD Card slot

Back to top

Kit Contents


 

The Freescale TWR-K60F120MTWR-K60F120M Module supplied with below contents:

  • TWR-K60F120MTWR-K60F120M board assembly
  • 3ft USB cable
  • Interactive DVD with software installers and documentation
  • Quick Start Guide

 

The Freescale TWR-K60F120M-KITTWR-K60F120M-KIT Kit supplied with below contents:

  • TWR-K60F120M MCU module
  • TWR‐ELEVTWR‐ELEV – Primary and Secondary Elevator Modules
  • TWR‐SERTWR‐SER – Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485
Back to top

  • k20
  • twr-k60f120m-kit
  • kinetis_k60
  • cortex™-m4
  • freescale
  • mk60fn1m0vlq12
  • arm®
  • twr-k60f120m
  • twr-ser
  • k60
  • twr-elev
  • tower_system_module
  • k10