Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: MCBTWRK60 Tower System For Freescale Kinetis Kxx Device Family from Keil
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Aug 2012 6:09 AM Date Created
  • Last Updated Last Updated: 13 Feb 2014 10:09 AM
  • Views 1566 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: MCBTWRK60 Tower System For Freescale Kinetis Kxx Device Family from Keil

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Keil MCBTWRK60 Tower System allows you to generate and test application programs for the Freescale Kinetis Kxx device family. With this hands-on process, you can determine the hardware and software requirements for current and future product development. This TWR-K60N512TWR-K60N512 board is populated with the Freescale Kinetis MK60N512VMD100 microcontroller. The Freescale Semiconductor MK60N512VMD100 is a Core features - 32-bit ARM Cortex-M4 core (up to 180MHz CPU Clock).

 

Realize your design quickly with the Keil Starter Kit for the Freescale Kinetis K60 family of microcontrollers. This edition of the popular Tower System development kits for Kinetis comes complete with the Keil MDKTm tools for Freescale Kinetis Microcontrollers based on the ARMRegistered Cortex-M4 core. This kit speeds your time to market with packaged evaluation boards, software development tools, a debug interface cable, example projects and Freescale MQX RTOS sample applications.

 

The TWR-K60N512-KEILTWR-K60N512-KEIL can operate as a standalone evaluation board, and the ULINK-ME debug adapter allows you to program and debug embedded programs on the TWR-K60N512TWR-K60N512 through Serial Wire Debug (SWD) or a JTAG connection. The MCBTWRK60 is designed to be a very flexible evaluation board for the Freescale Kinetis family of microprocessors. The MCBTWRK60 evaluation board can be expanded to build hardware prototypes. The Freescale Kinetis K60 microcontroller (U1) provided with the MCBTWRK60 board is a high-end MK60N512VMD100 device with advanced capabilities.

 

The K60 MCU family includes IEEE 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charger detect capability, hardware encryption and tamper detection capabilities. Devices start from 256 KB of flash in 100LQFP packages extending up to 1 MB in a 256MAPBGA package with a rich suite of analog, communication, timing and control peripherals. High memory density K60 family devices include an optional single precision floating point unit, NAND flash controller and DRAM controller.

 

Ordering information:


Part NumberDescription
MCBTWRK60-DEVMCBTWRK60-DEVMCBTWRK60-DEV Tower System Based on K60N512
MCBTWRK60-UMEUMEMCBTWRK60-UMEUMEMCBTWRK60-UMEUME Tower System Based on K60N512 With ULINK-ME Debug Adapter


Key Applications: Target Applications of Kinetis K60 Family are Building automation controllers, Elevator control panels, Instrumentation clusters, Surveillance cameras.

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool  TypeSupplierMPNSupported  FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond  the silicon, helping to bring your embedded applications to life.    Learn More


IDEARM KeilMDK ARMARM Cortex M/R

The MDK-ARM (Microcontroller Development Kit) is the complete  software development environment for ARM7, ARM9, Cortex-M, and  Cortex-R4 processor-based devices.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 /  PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides  real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code  size with performance requirements. Learn More


RTOSMicriumuC/OS  IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 /  PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for  developers who need to save time on their current and next  embedded sytem projects. Using a commercial real-time kernel such  as μC/OS-III provides a solid foundation and framework to the  design engineer dealing with the growing complexity of embedded  designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet  efficient coding and documentation standards. embOS is a  priority-controlled real time operating system, designed to be  used as foundation for the development of embedded real-time  applications.  Learn  More


 

 

 

 

Tool  TypeSupplierMPNSupported  FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS12 / S08 / RS08 / Coldfire /  KinetisP&E USB Multilink Universal debug and programming  interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx,  and Kinetis
Debuggers, Emulators & JTAG ToolsARMULINK2ULINK2ARM Cortex MUSB DEBUG
Debuggers, Emulators & JTAG ToolsARMULINKProULINKProARM Cortex MHigh-Speed Debug and Trace Unit

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideFreescale: Quick Start Guide For TWR-K60N512-KEIL Tower Module
Product BriefFreescale: Product Brief for Freescale Tower System Modular development platform
Product BriefFreescale: Tower System TWR-K53N512 Fact Sheet
Solution GuideFreescale: Solutions For Tower System
TutorialsFreescale: Kinetis ARM Cortex M4-MCUs Overview
TutorialsFreescale: Kinetis Training  on Arrowfest 2011
Revision NoteFreescale: Hardware Errata and Changes For TWR-K60N512 Tower Module
User ManualFreescale: User's Manual For TWR-K60N512 Tower Module (Rev 1.1)

 

Design Elements

 

TypeDescription
LayoutFreescale: TWR-K60N512-KEIL Tower System Gerber File
Application LibraryFreescale: C/C++ Header Files For Kinetis MCU

 

Back to top

 

Video


 

Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

The connectors on the MCBTWRK60 evaluation board provide easy access to many of the on-chip peripherals:

 

  • USB 2.0 Full Speed Interface
    • Standard USB connectors for USB Device, USB-OTG, USB Host and UART via USB on the MCBTWRK60 board for applications requiring USB communications.
  • Serial Port
    • A standard DB9 connector on the Serial board for Kinetis's serial port provides RS232 and RS485 connectivity.
  • 100/10M Ethernet Port
    • A standard RJ45 connector on the MCBTWRK60 Serial board connects to an on-board Ethernet transceiver for applications requiring Ethernet communications.
  • CAN Interface
    • A 3-pin header for applications requiring CAN communications on the MCBTWRK60 Serial board.
  • Accelerometer
    • A 3-axis accelerometer for detecting and measuring motion in 3 dimensions on the MCBTWRK60 Serial board.
  • Touch Interface
    • Four touch pads on the TWR-K60N512TWR-K60N512 board connected to the Touch Sensing Input module in the MCU allow them to be used as push buttons in your application.
  • SD Card Connector
    • A SD Card connector for developing applications requiring access to SD Cards.
  • Analog Voltage Control for ADC Input
    • An adjustable analog voltage source is on the TWR-K60N512TWR-K60N512 board for testing the Analog to Digital output feature of the Kinetis device. A configuration jumper enables and disables this feature.
  • JTAG and Cortex/ETM Download and Debug
    • The TWR-K60N512TWR-K60N512 board incorporates a Cortex Debug + ETM interface. When coupled with the ULINK2 USB-JTAG adapter, the Serial Wire JTAG interface allows flash programming and debugging. With the ULINKPro adapter, the Cortex Debug/ETM interface allows flash programming and instruction trace debugging.

 

 

Back to top

Kit Contents


 

The Keil MCBTWRK60 Tower System includes:

  • The TWR-K60N512TWR-K60N512 Module.
  • The TWR-SERTWR-SER Serial Module.
  • The Primary and Secondary TWR-ELEVTWR-ELEV Elevator Modules.
  • A µVision IDE Quick Start Guide.
  • An ARM Development Tools Overview

 

 

Back to top

 


  • cortex-m4
  • mcbtwrk60
  • freescale
  • keil
  • twr-k60n512-keil
  • arm
  • mk60n512vmd100