TE Connectivity
  • Products & Partners
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • Terminals and Splices overview

    for more information, click on the following link: http://www.tycoelectronics.com/catalog/menu/en/17698?BML=10576,17560
    • Revision #1
    • on 7 Oct 2021 3:24 AM
  • New Shuttered LC Adapters for High-Powered Applications

    A new family of shuttered duplex LC adapters has been added to Tyco Electronics' line of LC connectors and adapters. This product is designed for the low profile, SC...
    • Revision #1
    • on 7 Oct 2021 3:17 AM
  • LCD Coaxial Embedded Display Interface (LCEDI) Connectors

    Tyco Electronics offers the next generation LCD Coaxial Embedded Display Interface (LCEDI) family of connectors designed to provide exceptional electrical performance...
    • Revision #1
    • on 7 Oct 2021 3:17 AM
  • Industrial Ethernet - Circular Sealed RJ-45 Connectors

    Product Facts Threaded outer connection contributes to: · Environmental sealing (IP67 rated) · Vibration resistance · Secure, robust connections · Provide for reliable...
    • Revision #1
    • on 7 Oct 2021 3:16 AM
  • Mag-Mate interconnect reduces FHP motor costs

    Tyco Electronics has released the Mag-Mate insulation displacement crimp (IDC) interconnection system - a cost-effective interconnect for fractional horsepower (FHP)...
    • Revision #1
    • on 7 Oct 2021 3:09 AM
  • RJ point five Connector System

    The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for Original Equipment Manufacturers (OEMs) who desire...
    • Revision #1
    • on 7 Oct 2021 3:09 AM
  • CFP Compliant 40G & 100G Ethernet Connectors and Components

    The CFP compliant connector is a new ultra high speed pluggable I/O interface supporting 40 and 100 Gb/s ethernet applications. The integrated system provides the mechanical...
    • Revision #1
    • on 7 Oct 2021 3:09 AM
  • AMPSEAL Waterproof connectors

    Product Facts Silicon gasket comes bonded to header assembly for an easy, secure, watertight seal Two-way sealing of interface and wires withstands harsh, wet conditions...
    • Revision #1
    • on 7 Oct 2021 2:59 AM
  • LVDC Grid Interconnect Overview

    Tyco Electronics, a participating member of the EMerge Alliance , launches new low-voltage direct-current (LVDC) grid interconnects for use in the EMerge Alliance-compliant...
    • Revision #1
    • on 7 Oct 2021 2:49 AM
  • FPC (Flexible Printed Circuit) Connectors Thru-Hole and Surface Mount Styles

    Farnell extended it’s Tyco Interconnection range with the introduction of FPC Connectors from the AMP range. As the demands for higher-density packaging of electronic...
    • Revision #1
    • on 6 Oct 2021 10:40 PM
  • Subminiature D Stacked PCB Connectors

    Subminiature D Stacked PCB Connectors AMPLIMITE HD-20 Subminiature D, Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family...
    • Revision #1
    • on 6 Oct 2021 10:39 PM
  • Micro Sized Connectors Carry VDE Approvals

    Micro Sized Connectors Carry VDE Approvals Micro MATE-N-LOK connectors from Tyco electronics have the VDE certification mark which allows the product to be used throughout...
    • Revision #1
    • on 6 Oct 2021 10:39 PM
  • New Product Introductions

    • Revision #1
    • on 5 Oct 2021 2:02 PM
  • Documents

    • Revision #1
    • on 1 Oct 2021 5:57 PM
  • Free Height Connectors

    Free Height Connectors Product Features Stack Heights 5mm - 20mm in 1mm increments 40 - 200 positions in 20 position increments Plating options for low cost or harsh...
    • Revision #1
    • on 7 May 2021 3:49 PM
  • MICTOR Connectors

    MICTOR Connectors MICTOR Connectors The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a center power ground plane...
    • Revision #1
    • on 7 May 2021 3:49 PM
  • NEW RJ45 Plug-in Connectors from Tyco Electronics

    With the new RJ-45 modular plug for field assembly, Tyco Electronics has introduced a powerful RJ-45 plug-in connector for Fast and Gigabit Ethernet. Designed for a transmission...
    • Revision #1
    • on 7 May 2021 3:49 PM
  • New from Tyco Electronics! Multigig Vita 41 / 46 System

    Farnell have introduced the Multigig interconnect from Tyco Electronics. MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that...
    • Revision #1
    • on 7 May 2021 3:49 PM
  • Interconnect System for CFP Optical Transceivers

    v\:* {      BEHAVIOR...
    • Revision #1
    • on 7 May 2021 3:49 PM
  • MULTIGIG RT Connectors for VITA 46 (VPX) Standard

    The MultiGig RT product offers the new 7 row high speed connector modules that support VPX data rates of 6.4 Gb/s . Vita 46 VPX product is a backplane interconnect that...
    • Revision #1
    • on 7 May 2021 3:49 PM
<>