Browse By Tags

  • XP Power launches 50 – 150 Watt highly efficient waterproof LED drivers and power supplies

    XP Power today announced the DLG series of constant voltage and constant current LED drivers aimed at a broad range of outdoor lighting, security and machine vision applications. These IP67-rated waterproof units are highly efficient, up to 90%, and generate…
  • XP Power launch low cost “green” external power supplies aimed at high volume applications

    XP Power announced today the launch of the VEH series of low cost “green” single output external AC-DC power supplies. Extending XP Power’s V-Brand product range aimed at high volume cost sensitive applications, the series consists of 5 power levels providing…
  • 85 – 250 Watt medical and IT external power supplies reach 92% efficiency

    April 2011, XP Power announced today the launch of their AHM series of highly efficient external AC-DC power supplies aimed at a broad range of medical and IT applications. The series comprises 5 single-output ranges of 85, 100, 150, 180 or 250 Watt output…
  • External 48 & 60 Watt power supply series meets latest energy standards

    External 48 & 60 Watt power supply series meets latest energy standards 25th November 2010 – XP Power today announced the launch of the highly efficient single output AFM series of 48 & 60 Watt external AC-DC power supplies designed for a wide range of…
  • New Communications Power brochure now available

    The XP Power Communications Power brochure for 2011/2012 is now available in both print and downloadable pdf file formats. This new 6 page brochure highlights products that are suited for the communications market as well as providing information about…
  • OMRON ELECTRONIC COMPONENTS - B3SL - MIDDLE STROKE TACTILE SWITCH

    RoHS compliant. Sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty en vironments. ( * Excluding the terminal section.) Crisp click feeling and middle stroke with rubber plunger. Tape packing is available. Characteristics…
  • External Medical and IT power supplies meet latest energy efficiency standards

    XP Power today announced the launch of the AEF and AFM series of external AC/DC power supply units. Designed for a wide range of IT and portable medical equipment, the units provide single outputs with power output between 100 – 150 watts. These highly…
  • Gizmo2: Adding external PWR and RST buttons

    Introduction Buttons Demo Introduction In my previous post , I designed and 3D printed an enclosure for the Gizmo2. Unfortunately, this blocks access to the onboard power and reset buttons. So I searched for a way to have some external…
  • 512KB EEPROM for ATmega328P

    Hello all, during my minimalistic solar driven datalogging project (see New solar project: Minimal system ) I had to add additional EEPROM. Here is what I think is somehow the limit: four 24AA1025 I2C EEPROMs giving a total of 512KB memory space. This…