Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • Planetary Gearheads

    Industrial - IP57 Series The IP57 gear box is designed to provide long life in industrial automation, industrial, scientific and process control applications that require...
    • Revision #1
    • on 17 May 2010 2:24 PM
  • Instrument Stepper Motor

    Permanent Magnet - M type These instrument stepper motors are high quality permanent magnet types providing a choice of 18 or 7.5 degree step angle. The motors offer...
    • Revision #1
    • on 17 May 2010 12:38 PM
  • High Precision Gearbox with Spur Gear

    Series 2038 Body - Height = 38mm, Width = 38mm, Shaft - Diameter = 6mm Supplied complete with 2mm and 3mm pinions Stainless steel output shaft Plastic body cover Body...
    • Revision #1
    • on 14 May 2010 1:24 PM
  • Geared DC Micro-Motor

    The B138F Series features a durable spur gearbox in a 34mm-diameter moulded-plastic housing with three-point mounting built-in for straightforward installation. A wide...
    • Revision #1
    • on 13 May 2010 2:22 PM
  • DC Geared Motors

    E192 and P205 Series, 24V dc E192 P205 These geared motors are suitable for medium and high torque miniature power-transmission applications. The series feature low-backlash...
    • Revision #1
    • on 13 May 2010 1:31 PM
  • Stepper Motor Drive Modules

    High Performance Step Drive Modules • Advanced current control • Anti-resonance / Electronic damping • Torque ripple smoothing • Command signal smoothing • Microstep...
    • Revision #1
    • on 13 May 2010 9:59 AM
  • Stepper Motor and Drive Unit

    Stepper Motor with Integral Drive and Motion Controller Drive + Motor + Control The STM is a Drive+Motor unit, fusing step motor and drive technologies into a single...
    • Revision #1
    • on 13 May 2010 8:57 AM
  • Small Brushless DC Motor

    The BL30 EB is an extremely compact brushless DC motor with integrated drive electronics. This motor is an outer rotor motor providing a robust bearing system capable...
    • Revision #1
    • on 13 May 2010 8:01 AM
  • Euroamp 60 - DC Servo Amplifier Module

    The Euroamp 60, MSE421 provides a continuous output power rating up to 60 watts with precise servo control of dc servo motors. Operating from a single rail supply which...
    • Revision #1
    • on 12 May 2010 4:16 PM
<