Motors and Drives
  • Technologies
  • More
Motors and Drives
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Motors and Drives to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • need help with a stepper driver

    this is a 2-phase stepper motor drive by a chinese company called SCKJMOTOR with the model number SC2680MH it can be found here in this link http://sckjmotor.com/prodetail...
    • Revision #1
    • on 8 Oct 2021 7:49 AM
  • Documents

    • Revision #1
    • on 1 Oct 2021 5:56 PM
  • Partnership Between smartmicro and NXP Helps to Shape the Future of Radar

    The automotive market has seen remarkable growth in demand for radar technology solutions. This growth is driven by an increase in autonomous driving features as well...
    • Revision #1
    • on 9 Jul 2021 10:05 AM
  • ABB ACS55 Inverter Drives - ACS55-01E-01A4-2 - NEW PRICE

    ACS55 Series from ABB The ACS55 Drive is simple to buy, simple to install and above all simple to configure and use. The device can be easily integrated into existing...
    • Revision #1
    • on 4 Jul 2011 1:07 PM
  • Electronic Soft Starters from Faiford Electronics

    3-Phase AC Induction Motors Voltage - 230V rms to 460V rms Current - 5A to 41A (460V) Control voltage - 24V dc Start time - 1s to 30s Stop time - 0 to 30s Start pedestal...
    • Revision #1
    • on 15 Jun 2011 3:29 PM
  • Digital Soft Starter from Faiford Electronics

    Single Phase AC Motors Fit and Forget - No maintenance Quick fit with simple wiring Simple and easy retrofit LED indication showing power and energy saving Energy optimising...
    • Revision #1
    • on 15 Jun 2011 1:06 PM
  • ABB Compact Softstarters

    PSR Series These softstarters are used to stop and start standard 3 phase motors. All applications benefit from softstarting as it reduces the starting current and limits...
    • Revision #1
    • on 10 Mar 2011 3:36 PM
  • Air Motors

    Aluminium Body for use with a Non-lubricated Air Supply Why use an Air Motor? The main reasons are usualy when other sources of a driving force are either not available...
    • Revision #1
    • on 5 Jan 2011 2:22 PM
  • BLDC48 Brushless DC Motor with Integrated Electronics

    BLDC48 Series The BLDC 48 is a variable speed brushless DC motor with integrated drive electronics providing 12 watts continuous output power. The units provides a compact...
    • Revision #1
    • on 19 Dec 2010 1:25 AM
  • ABB Manual Motor Starters

    MS132 Series Manual motor starters are electromechanical protection devices for the main circuit. They are used mainly to switch motors manually ON/OFF and protect them...
    • Revision #1
    • on 16 Dec 2010 8:48 AM
  • Synchronous AC Motor for Turntables

    31813 Series - Low Speed The 31813 series low speed AC Synchronous Motor is a development of the standard industrial series specifically designed for use in high quality...
    • Revision #1
    • on 24 May 2010 4:09 PM
  • BLDC58 Brushless DC Motor with Integrated Electronics

    The BLDC 58 is a variable speed 24V dc brushless motor with integrated drive electronics providing up to 50 watts continuous output power and variable speed proportional...
    • Revision #1
    • on 24 May 2010 2:42 PM
  • 1A DC Servo Amplifier Module

    The MSE40-1 DC Servo Amplifier module is ideally suited to instrumentation applications. 6-12W output power, maximum continuous current 1.0A. The MSE40-1 DC Servo amplifier...
    • Revision #1
    • on 24 May 2010 11:37 AM
  • Geared Instrument DC Motor - 1271 Series

    The 1271 geared instrument dc motor is ideally suited to a wide range of applications requiring a combination of low speed operation and small unit size. The integral...
    • Revision #1
    • on 24 May 2010 9:57 AM
  • Geared Instrument DC Motor - 1308 Series

    The 1308 geared instrument DC motor is ideally suited to a wide range of applications requiring a combination of low speed operation and compact unit size. The integral...
    • Revision #1
    • on 24 May 2010 9:53 AM
  • Small DC Servo Motor

    Low Inertia M66 Series The M66CE is a 66mm diameter high performance low inertia dc servo motor, providing up to 30W output power and offers smooth operation over a wide...
    • Revision #1
    • on 24 May 2010 7:59 AM
  • Stepper Motor Drive Moludes - PM Series

    For Bi-Polar Hybrid Motors These drive modules are designed for installation in standard 19" Euro-rack units. They are 3U high and have an ultra-slim 34mm (7E) width...
    • Revision #1
    • on 21 May 2010 2:17 PM
  • Digital Linear Actuator

    Leadscrew Type This series of Digital linear actuators are based on 4 phase permanent magnet stepper motor technology and utilise a rotor with an internal thread to provide...
    • Revision #1
    • on 20 May 2010 10:53 AM
  • 1.8 Degree Stepper Motor with EMC Protection

    Stepper Motor with 8-way Connector Frame Size 23 and 34 • Excellent EMC Characteristics • Simple connection via 8-way connector • Unipolar, Bipolar Parallel or Series...
    • Revision #1
    • on 20 May 2010 9:47 AM
  • Hybrid Stepper Motor

    NEMA 17, 23 and 34 with Rear Shaft The high performance 17HS-240E size 17 hybrid stepper motor provides 200 steps per revolution when used with full step drives or 400...
    • Revision #1
    • on 20 May 2010 7:25 AM
>