Passive Components
  • Technologies
  • More
Passive Components
Documents Documents
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • NEW EPCOS Film capacitors: Compact AC capacitors up to 75 µF

    Film capacitors: Compact AC capacitors up to 75 µF October 14, 2010 TDK-EPC, a group company of the TDK Corporation, presents a new series of EPCOS MKP AC capacitors...
    • Revision #1
    • on 7 Oct 2021 7:08 AM
  • SCHURTER extends current ratings for Industry's 250 VAC SMD Fuse, UMZ 250

    One single product for use as over-current protection in primary or secondary circuits, current ratings available from 80 mA up to 4 A SCHURTER has extended the current...
    • Revision #1
    • on 7 Oct 2021 6:59 AM
  • SCHURTER expands Compact filtered AC connector with optimal price performance ratio 5120

    SCHURTER’s IEC C14 inlet with EMI filter, series 5120 ECO design, offers two new configurations in addition to an already broad range of mounting styles and terminal...
    • Revision #1
    • on 7 Oct 2021 6:59 AM
  • 101/102 PHR-ST Screw-Terminal

    Vishay Enhances 101/102 PHR-ST Screw-Terminal Power Aluminum Capacitors With Three Large Case Sizes to 90 mm by 220 mm, and 13-mm Terminals. Vishay announced that it...
    • Revision #1
    • on 7 Oct 2021 3:09 AM
  • Tyco RN73 resistors available from Newark

    http://www.newark.com/jsp/search/browse.jsp?N=500003+1000118+511&Ntk=gensearch_001&Ntt=rn73&Ntx=mode+matchallpartial&No=0&getResults=true&appliedparametrics=true&locale...
    • Revision #1
    • on 7 Oct 2021 1:27 AM
  • Inductors cut losses in PSU designs

    Source: News from Solid State Supplies RoHS compliant inductors have an industry standard 4040 footprint and incorporate a three-pin design for improved mechanical stability...
    • Revision #1
    • on 7 Oct 2021 1:27 AM
  • Surface-mount inductors available from DMTL

    Source: News from DMTL. A range of low-profile surface-mount inductors from Coilmaster Electronics is now available from DMTL. The company said the components are ideal...
    • Revision #1
    • on 7 Oct 2021 1:27 AM
  • Chokes enable solar supplies

    Source: News from SMP Sintermetalle Prometheus. Chokes developed for solar power inverters have exceptionally compact dimensions and operate quietly, which allows their...
    • Revision #1
    • on 7 Oct 2021 1:27 AM
  • TDK releases miniature chip varistor

    Source: News from TDK Electronics Europe. TDK Electronics Europe has introduced the AVF26BA12A400R201, a miniature chip varistor that uses a ball grid array (BGA) terminal...
    • Revision #1
    • on 7 Oct 2021 1:27 AM
  • 715C…KT: High Voltage Disc Capacitors, Screw Terminal Mounting

    Source: Vishay Low dissipation factor: 0.2% at 1 V RMS 1 kHz English or metric screw terminal mounting Up to 8000 pF at 10 VDC, 2000 pF at 40 kVDC Operating temperature...
    • Revision #1
    • on 7 Oct 2021 1:23 AM
  • VCS1625/1625Z: Ultra-High-Precision Foil SMD Current Sensing Resistors

    Source: Vishay Absolute TCR: ± 0.2 ppm/° C (-55° C to +125° C, +25° C ref.) Resistance tolerance: ± 0.2% Load-life stability: ± 0.2% for 2000 h, 0.5 W at +70° C Thermal...
    • Revision #1
    • on 7 Oct 2021 1:23 AM
  • LPS300, LPS600, LPS800: Thick Film Power Resistors

    Source: Vishay High power dissipation of 300 W, 600 W, and 800 W at + 85 °C Wide resistance range: 0.3 Ω to 900 kΩ Compact 57-mm by 60-mm footprint and low weight of...
    • Revision #1
    • on 7 Oct 2021 1:23 AM
  • IHLP®︎ inductor loss calculator tool

    Source: Vishay Vishay’s new “IHLP Core Loss Calculator” is a free tool that assists designers in selecting the proper IHLP inductor based on the operating conditions...
    • Revision #1
    • on 7 Oct 2021 1:23 AM
  • Premo presents three-phase inductor

    Source: News from Premo Group. Premo has introduced a three-phase inductor with 99.6 per cent efficiency for use in inverter applications. Inverters are used in: uninterruptible...
    • Revision #1
    • on 7 Oct 2021 1:20 AM
  • TDK launches ceramic capacitors

    Source: News from TDK Electronics Europe. Designers of vehicle electronics systems and applications with extended temperature requirements can access an extended range...
    • Revision #1
    • on 7 Oct 2021 1:20 AM
  • TDK unveils 1005-size band-pass filter

    Source: News from TDK Electronics Europe. TDK has developed the TFSB1, a 1005-size thin-film band-pass filter that is just 0.3mm thick. The company applied the thin-film...
    • Revision #1
    • on 7 Oct 2021 1:20 AM
  • Chip inductors shrink RF designs

    Devices are designed for any FM band application where board space is critical, such as TV tuners for mobile devices. Murata's LQW21H series of chip inductors maintains...
    • Revision #1
    • on 7 Oct 2021 1:20 AM
  • Farnell to stock Wurth Elektronik components

    Farnell has announced that it has reached an agreement to stock Wurth Elektronik's range of electromechanical components. The companies already have an established relationship...
    • Revision #1
    • on 7 Oct 2021 1:20 AM
  • Vishay - Low-Profile, High-Current Inductors in 2020 Case Size

    The new inductor handles high transient current spikes without hard saturation. Packaged in an RoHS-compliant, 100 % lead (Pb)-free shielded, composite construction that...
    • Revision #1
    • on 7 Oct 2021 12:56 AM
  • Vishay - Quad Precision Thin Film Surface-Mount Resistor Networks With Custom Circuit Capability in 5-mm by 5-mm Quad Flat No-Lead Package

    Vishay Intertechnology has introduced the industry's first quad precision thin film surface-mount resistor networks to feature a 20-pin 5-mm by 5-mm quad flat no-lead...
    • Revision #1
    • on 7 Oct 2021 12:56 AM
<>