Table of Contents
Part 1: System Concept and Architecture
Part 2 : Sponsored Kit Overview
Part 3 : Alternatives for Heart Rate, SpO₂, and Temperature Sensing
Part 4 : MAX30208EVSYS Evaluation System – Technical Overview & Operation
Part 5 : Reverse-Engineering the MAX30208EVSYS Communication Protocol
Part 6 : Communicating with the MAX30208EVSYS in LabVIEW
Part 7 : Building a Cross-Platform Qt6 Desktop Application for the MAX30208EVSYS Temperature Sensor
Part 8 : STM32 Pulse Oximeter & Heart Rate Monitor (MAXREFDES117 + USB CDC)
Part 9 : MAXREFDES117 – JSON Data Acquisition via USB-CDC in LabVIEW
Part 10 : Building a Real-Time Sensor Data Visualizer for MAXREFDES117 / USB CDC
Part 11 : Research Workstation System Architecture
Part 12 : Combined Pulse Oximeter & Temperature Monitoring System in LabVIEW
Part 13 : Dual-Port Biomedical Telemetry Dashboard - Integrating STM32 (MAXREFDES117) and MAX30208EVSYS in C++ and Qt
Top Alternatives to the MAXREFDES117# for Heart Rate & SpO2 Sensing
Designing wearable devices or health-monitoring prototypes often starts with photoplethysmography (PPG)—the optical measurement of blood volume changes to detect heart rate (HR) and blood oxygen saturation (SpO2).
For years, the Analog Devices / Maxim Integrated MAXREFDES117# Reference Design Board has been a go-to benchmark for engineers and makers. Measuring a tiny 12.7 × 12.7 mm with pads designed for wearable integration (and even sewing into textiles with conductive thread), it packs the MAX30102 sensor, onboard power regulation, and I2C level shifting into an ultra-compact package.
However, depending on whether you are building a commercial wearable, setting up a rapid prototype, or looking for medical-grade precision, several strong alternatives exist on the market.
Here is a comprehensive breakdown of the top competing solutions and alternatives to the MAXREFDES117#.
1. Direct Drop-In Hardware Alternatives (MAX30102-Based)
If your firmware is already written for the MAX30102 chip and you simply need a different physical form factor or easier prototyping options, these modules keep the same underlying silicon.
MikroElektronika Oximeter 5 Click
Core Sensor: MAX30102
Form Factor: mikroBUS Click board (42.9 × 25.4 mm)
Key Advantage: Breadboard-free hardware integration and ready-to-use software support.
While the MAXREFDES117# focuses on wearable miniaturization, MIKROE’s Oximeter 5 Click targets rapid benchtop evaluation. It interfaces seamlessly via the standardized mikroBUSTm header, features onboard voltage translation for 3.3V and 5V microcontrollers, and integrates directly with MIKROE's mikroSDK software ecosystem.
Generic MAX30102 Breakout Boards (e.g., Waveshare, Generic PCBs)
Core Sensor: MAX30102
Form Factor: Standard 2.54 mm (0.1") header PCB
Key Advantage: Cost-effective and breadboard-friendly.
Generic breakout boards sacrifice the ultra-compact round design and textile-friendly pads of the MAXREFDES117# in favor of standard goldpin headers. They are significantly less expensive and ideal for early-stage proof-of-concept testing on breadboards or Arduino-based setups.
2. Upgraded Sensor Hubs & Enhanced Maxim/ADI Modules
Moving beyond raw sensor outputs, these alternatives offer updated optical hardware or onboard processing to handle the heavy computational math for you.
SparkFun Pulse Oximeter & Heart Rate Sensor (SEN-15219)
Core Sensor: MAX30101 + MAX32664 Biometric Sensor Hub
Form Factor: Qwiic-compatible breakout board
Key Advantage: Onboard digital signal processing (DSP) and motion artifact filtering.
The biggest limitation of the MAXREFDES117# is that your main host MCU (e.g., STM32, ESP32, or AVR) must execute complex algorithms to extract clean HR and SpO2 values from noisy raw PPG data.
SparkFun solves this by combining the upgraded MAX30101 sensor (which adds a green LED alongside red and IR for better wrist-tracking stability) with the MAX32664 Sensor Hub. This onboard co-processor runs proprietary firmware that filters out motion noise in real time and calculates heart rate, SpO2, and signal quality—delivering ready-to-use digital values directly over I2C.
SparkFun Particle Sensor Breakout (MAX30105)
Core Sensor: MAX30105
Form Factor: Standard SparkFun breakout / Qwiic
Key Advantage: Multi-purpose optical sensing (PPG + particle/smoke detection).
Equipped with red, IR, and green LEDs, the MAX30105 offers register-level compatibility with PPG measurement routines while expanding versatility to include ambient particle detection (smoke/dust) and optical proximity sensing.
3. Alternative Silicon Vendors (TI, AMS Osram, Silicon Labs)
If you are developing a custom PCB from scratch and want to evaluate IC alternatives outside the Analog Devices / Maxim ecosystem, consider these industry-leading silicon alternatives:
| Solution / Board | Manufacturer | Image | Key Features & Target Application |
| EVM-AFE4404 | Texas Instruments | ![]() |
Medical-Grade Precision: Highly flexible Analog Front-End (AFE) providing superior noise rejection, dynamic ambient light cancellation, and ultra-precise LED driver control. Ideal for clinical-grade devices. |
| AS7050 / AS7038 | AMS Osram | ![]() |
Multi-Parametric Biosensing: Supports simultaneous PPG (heart rate & SpO2), ECG (electrocardiogram), and EDA (galvanic skin response/stress monitoring) on a single integrated solution. |
| Si117x / Si118x | Silicon Labs | ![]() |
Ultra-Low Power Wearables: Engineered specifically for wrist-based wearables, featuring built-in low-power algorithms optimized for long battery life in smartwatches and fitness trackers. |
Alternatives to the MAX30208EVSYS Evaluation System
The MAX30208EVSYS is a professional evaluation system from Analog Devices (formerly Maxim Integrated) designed to test the MAX30208—an ultra-high accuracy (+/- 0.1'C in the medical range of 30'C to 50'C) digital temperature sensor. The system includes a microcontroller motherboard (MAX32630FTHR) and a flex PCB extension housing the sensor, allowing developers to easily attach it to human skin or conduct thermal flow analysis in wearable designs.
When evaluating alternatives to the MAX30208EVSYS, two distinct aspects should be considered: alternative evaluation boards/kits and alternative medical-grade (+/-0.1'C) temperature sensor ICs.
1. Alternative Development Kits & Evaluation Boards
If you are looking for a complete kit or breakout board to prototype body temperature sensing:
MikroElektronika Thermo 22 Click / MIKROE Temp Sensors
Design: mikroBUS form-factor expansion boards featuring integrated high-precision temperature sensors.
Advantage over EVSYS: Instead of using a proprietary evaluation system with the MAX32630FTHR board, MIKROE Click boards plug directly into any standard host board (STM32 Nucleo, ESP32, Raspberry Pi) via the universal mikroBUS socket. They come supported by turnkey mikroSDK software libraries.
Texas Instruments TMP117EVM (Evaluation Module)
Main Sensor: TI TMP117 (+/- 0.1'C accuracy from -20'C to +50'C).
Overview: Texas Instruments' official evaluation board featuring a detachable sensor breakout section.
Advantage over EVSYS: The TI EVM provides a USB interface with a ready-to-use PC GUI and EEPROM emulation. The detachable breakout section is tiny and has low thermal mass, making it easy to integrate into wearable medical patch prototypes.
SparkFun / Adafruit High-Precision Temp Breakouts (e.g., PCT2075 / TMP117)
Overview: Low-cost i2c breakout boards with Qwiic / STEMMA QT connectors.
Advantage over EVSYS: The MAX30208EVSYS is relatively costly and geared toward industrial/medical evaluations. Adafruit/SparkFun breakout boards cost a fraction of the price and offer plug-and-play compatibility with Arduino and CircuitPython environments.
2. Alternative Silicon ICs (Medical-Grade Temperature Sensors)
If you are designing a custom PCB from scratch and need an alternative to the MAX30208 sensor chip itself:
| Sensor | Manufacturer | Accuracy | Interface | Key Features & Advantage over MAX30208 |
| TMP117 | Texas Instruments | +/- 0.1'C (from -20'C+50'C) | i2c / SMBus | Medical Standards Compliance (ASTM E1112 / ISO 80601). Meets clinical standards out of the box without requiring post-assembly calibration. Offers +/- 0.1'C accuracy over a wider temperature span than the MAX30208. |
| MAX30205 | Analog Devices | +/- 0.1'C (+37'C to +39'C) | i2c | The predecessor to the MAX30208 in a TDFN package. Widely used in traditional digital clinical thermometers and medical wristbands. |
| STS35-DIS | Sensirion | +/- 0.1 'C (+20'C to +60'C) | i2c | Swiss-engineered sensor featuring high measurement repeatability and ultra-low power consumption. Includes an internal heating element for self-diagnostics. |
| AS6221 | AMS Osram | +/- 0.09'C (+20'C to +42'C) | i2c | Industry-leading low power consumption ($6\,\mu\text{A}$ at 4 samples/s) combined with extreme precision, specifically designed for smartwatches and medical patches. |