Smart Home & Healthcare Challenge
  • Challenges & Projects
  • Design Challenges
  • Smart Home & Healthcare Challenge
  • More
  • Cancel
Smart Home & Healthcare Challenge
Forum VitalSense – Part 9 : MAXREFDES117 – JSON Data Acquisition via USB-CDC in LabVIEW
  • News
  • Projects
  • Forum
  • Details
  • Leaderboard
  • Files
  • Members
  • DC
  • More
  • Cancel
  • New
Join Smart Home & Healthcare Challenge to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 18 subscribers
  • Views 127 views
  • Users 0 members are here
Related

VitalSense – Part 9 : MAXREFDES117 – JSON Data Acquisition via USB-CDC in LabVIEW

jelektro
jelektro 24 days ago

Table of Contents
Part 1: System Concept and Architecture
Part 2 : Sponsored Kit Overview
Part 3 : Alternatives for Heart Rate, SpO₂, and Temperature Sensing
Part 4 : MAX30208EVSYS Evaluation System – Technical Overview & Operation
Part 5 : Reverse-Engineering the MAX30208EVSYS Communication Protocol
Part 6 : Communicating with the MAX30208EVSYS in LabVIEW
Part 7 : Building a Cross-Platform Qt6 Desktop Application for the MAX30208EVSYS Temperature Sensor
Part 8 : STM32 Pulse Oximeter & Heart Rate Monitor (MAXREFDES117 + USB CDC)
Part 9 : MAXREFDES117 – JSON Data Acquisition via USB-CDC in LabVIEW
Part 10 : Building a Real-Time Sensor Data Visualizer for MAXREFDES117 / USB CDC
Part 11 : Research Workstation System Architecture
Part 12 : Combined Pulse Oximeter & Temperature Monitoring System in LabVIEW
Part 13 : Dual-Port Biomedical Telemetry Dashboard - Integrating STM32 (MAXREFDES117) and MAX30208EVSYS in C++ and Qt

This section describes the implementation of serial communication and data parsing for retrieving sensor telemetry from an STM microcontroller. The firmware transmits structured data frames via USB-CDC using a JSON format (e.g., {"bpm": 73, "spo2": 98, "filtered_ir": 4425.22}).

  • VISA Serial Configuration: Opens and configures the virtual COM port with a baud rate of 115,200 bps, 8 data bits, 1 stop bit, and no flow control.

  • Data Stream Cleaning: Incoming raw strings from VISA Read are processed through the Trim Whitespace function to strip out hidden carriage return and line feed characters (\r\n), ensuring stable parsing.

  • String Scanning: LabVIEW extracts numerical parameters (bpm, spo2, and filtered_ir) to feed real-time indicators and logging modules.

image

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Handling Status Messages and Sensor States

To prevent parsing errors (such as Error 85: Scan failed) when the sensor sends status updates instead of numeric values (e.g., when no finger is detected on the sensor, resulting in {"status": "Missing finger on the sensor"}), specific error-mitigation strategies are applied:

  • Stream Robustness: Modernizing the firmware to output standardized numeric frames (e.g., zeros) during idle or error states ensures continuous and uninterrupted data parsing in LabVIEW.

  • Alternative Conditional Routing: Using string-matching functions (Match Pattern) allows the application to dynamically detect status strings and safely route them to user interface warning messages without crashing the main acquisition loop.

Real-Time Telemetry Visualization

The user interface leverages native LabVIEW display elements optimized for biomedical signal monitoring:

  • PPG Waveform Monitoring: The floating-point filtered_ir signal is routed directly into a Waveform Chart, providing a continuous, scrolling historical plot of the photoplethysmogram (PPG) heart pulse wave.

  • Vital Signs Indicators:

    • Heart Rate (BPM): Displayed via numeric indicators or custom gauge meters for immediate numerical feedback.

    • Blood Oxygen Saturation (SpO2): Configured with a strict numerical range scaled from 0 to 100 (Maximum = 100) to accurately reflect standard percentage-based clinical boundaries.

image

image

  • Sign in to reply
  • Cancel
Parents
  • Qbit
    Qbit 24 days ago

    Excellent walkthrough on the clean setup!

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • Cancel
Reply
  • Qbit
    Qbit 24 days ago

    Excellent walkthrough on the clean setup!