Welcome to MaaXBoard OSM93
The MaaXBoard OSM93 features an energy-efficient, combination CPU/MPU/NPU, high-performance OSM compute system based on the NXP i.MX93 processor architected with 3 separate processing domains: an application domain, a real-time domain, and an on-board AI accelerator.
Max0sm93

Technical Specification

MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the Application domain with two ArmRegistered CortexRegistered-A55 (1.7 GHz) cores, the real time domain with ArmRegistered CortexRegistered-M33 (250 MHz) core and Flex domain with ArmRegistered Ethos-U65 NPU (1 GHz). Other resources on the fitted MSC OSM-SF-IMX93 solder-down module include eMMC (16GB) memory, LPDDR4 (2GB, 3.7 GT/s) with inline ECC support, RTC clock and NXP PCA9451 PMIC. Product Brief (Datasheet)

The Raspberry Pi form-factor carrier SBC carrier board adds QSPI flash memory (16Mbit) plus connectivity and UI interfaces. High speed interfaces include four USB 2.0 interfaces (2x host type A, 1x host type-C, 1x device type-C), MIPI DSI display and MIPI CSI camera interfaces, two 1 Gbps Ethernet ports and two high-speed CAN interfaces. Expansion interfaces include a Pi-Hat 40pin-header, 6-pin ADC header and 6-pin SAI digital audio header (supplemented by two onboard PDM microphones). Level-shifted debug UARTs are pinned-out for the application and RT cores.

An M.2 key-E connector on back of the board facilitates easy integration of optional NXP based tri-radio M.2 module solutions, for concurrent Wi-Fi 6, Bluetooth (5.3) and 802.15.4 wireless operation.

Click on the images to enlarge

Front Angle View
Front Angle Image
Right Angle View
Right Angle View
Left Angle View
Left Angle View
Top View
Top View
Bottom View
Bottom View
Side View
Side View

Features

  • NXP i.MX93 Processor
    • 2x Arm Cortex-A55 (@ up to 1.7 GHz)
    • 2x Arm Cortex-M33 (@ 250 MHz)
    • 1x Arm Ethos-U65 NPU (@ 1 GHz / 0.5 TOPS)
    • EdgeLock Secure Enclave
  • Memory
    • 640 KB OCRAM w/ ECC
    • 2 GB LPDDR4 SDRAM
    • 16 GB eMMC 5.1 Flash
    • 16 MB QSPI NOR Flash
  • Communications and User Interfaces
    • 2x USB 2.0 Host (type A)
    • 1x USB 2.0 Host (type C)
    • MIPI DSI Interface (4L)
    • MIPI CSI Camera Interface (2L)
    • 2x 1 Gbps Ethernet
    • UART, SPI, I2C, I2S, GPIO interfaces
  • Expansion, Power, Mechanical
    • 40-Pin Pi-HAT header
    • 10-pin JTAG header
    • 4-pin ADC header
    • 6-pin CAN-FD header (incl. CAN transceivers)
    • 2x3-pin Console Debug header
    • 6-pin SAI Digital Audio header
    • 2x PDM Microphone
    • M.2 Connector: Wi-Fi 6/BT 5.3/802.15.4 option
    • DC Power supply: 5V/3A USB-C Power Adapter
    • Operating Temperature: tbd
    • Dimensions: 85mm x 56mm

Target Applications

  • Automotive Applications (Driver Monitoring System)
  • Smart Home Automation
  • Network Gateways
  • Building control (HVAC, lighting)
  • EV Charging
  • Inventory and Asset Monitoring
  • Smart City, Smart Camera Systems
  • Vital Sign Monitoring
  • Industrial & Contactless HMI

Technical Documents

Product Brief

Related Blog Posts
  • MaaXBoard #13 - Getting Started with the Monarch Go Pi Hat

    IntroductionThe Monarch Go Pi HAT is a cellular connectivity add-on card for SBC boards that have a Raspberry Pi HAT-compatible connector. Fitted with Sequans Monarch Go (or Monarch Go GPS) LTE Cat-M1 modem, this HAT board also facilitates expansion …
  • Benchmarking Machine Learning on Avnet's MaaXBoard

    Update: Want to see how well benchmarking performs on the MaaXBoard Mini? Updated results including the MaaXBoard Mini are HERE.  IntroductionIn the past two years, Machine Learning at the edge has proliferated. With more machine learning models...
  • Running Python on your MaaXBoard!

    1. IndroductionPython is a great general purpose high level programming language. It is beneficial for many reasons, one being that its simple syntax rules allows the language code to be readable and maintanable. It is fairly easy to develop also due…