• Digital Protractor

    Digital Protractor - An Interesting DIY Idea . . You don't have permission to edit metadata of this video. Edit media Dimensions …
  • NanoDrive your 7-segment display

    For this project, I wanted to drive a 7-segment display directly with the Arduino Nano Every with a few goals in mind: Capable of driving displays with variable number of digits Compatible with any led-display architecture: CC (Common Cathode) and CA…
  • TinyML on Arduino Nano 33 BLE Sense - Person Detection with BLE

    Overview One of the advantages of using a small device such as the Arduino Nano BLE Sense with TinyML is that it could be used as a remote low powered sensor to detect movement or even if there is a person in the area or not. This example uses the Person…
  • Nano-Sense ...the Night Sky

    Introduction Thanks Element14 and Tariq Ahmad for sending out Nano BLE Sense Board and a bunch of cool stickers. In this project build, I have tried to add a PT(PushTo) support (utilizing the onboard Sensors of BLESense board) for Celestron Astromaster…
  • BLE on Arduino Nano 33 BLE Sense - Flask Remote Control

    Overview There are many ways to interact with the Arduino Nano 33 BLE Sense including over a serial interface, an LCD, command line, GPIO and so on. However, these either require a physical device connected to the Nano 33 or typing manual commands. One…
  • Arduino Hot Plate - What's for dinner?

    What's for dinner? FR4 with a side of solder and flux gravy, sprinkled with 0603s. Setup My entry in the Arduino Day 2020: NanoRama: Which Board Are You Going to Use for Your Arduino Day Project? giveaway was very straight forward: "I am going…
  • IR Remote Control-Line Follower Arduino Nano Star Trek Robot

    I had several old homemade robots that were out of date and needing maintenance. Thanks to NanoRama, the old robots have a new Arduino Nano brain and renewed life. The Arduino Nano has analog IO which can be used to read the voltage across a IR…
  • TinyML on Arduino Nano 33 BLE Sense - Gesture Recognition

    NanoRama Enter Your Project for a chance to win a Nano Grand Prize bundle for the most innovative use of Arduino plus a $400 shopping cart! Submit an Entry Submit an Entry Back to homepage Project14 Home Monthly Themes Monthly Theme Poll Overview This…
  • Energy Monitoring System

    NanoRama Enter Your Project for a chance to win a Nano Grand Prize bundle for the most innovative use of Arduino plus a $400 shopping cart! Submit an Entry Submit an Entry Back to homepage Project14 Home Monthly Themes Monthly Theme Poll A smart energy…