Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • Press Release - Maxim - 76V APD current monitor significantly reduces settling time for GPON modules

    Highly integrated 76V current monitor provides bias and significantly faster settling times for APDs in PON-OLT and PON-ONT equipment. SUNNYVALE, CA—March 24, 2010—Maxim...
    • Revision #1
    • on 7 Oct 2021 4:05 AM
  • Press Release - Maxim - 1mm² current-sense amplifier sets benchmarks for power consumption and accuracy

    The MAX9634 uniquely combines an industry-low 1µA I Q with ±250µV V OS and 0.5% gain error for battery-operated devices that require precision monitoring. SUNNYVALE,...
    • Revision #1
    • on 7 Oct 2021 4:05 AM
  • Press Release - Maxim - WLED driver with PWM-controllable boost maximizes power efficiency

    Maxim's latest WLED driver allows PWM control of the boost voltage to extend power efficiency and battery life in portable applications. SUNNYVALE, CA—March 30, 2010...
    • Revision #1
    • on 7 Oct 2021 3:54 AM
  • Press Release - Maxim - Fully integrated 2:1 VGA multiplexer with extended ESD protection enables higher bandwidth applications

    Maxim's latest video multiplexer provides ESD protection and glitch-free switching to applications requiring up to 900MHz of bandwidth. SUNNYVALE, CA—March 18, 2010—Maxim...
    • Revision #1
    • on 7 Oct 2021 3:54 AM
  • Press Release - Maxim - Highest linearity, SiGe downconverting mixer for LTE, WiMAX, and MMDS base stations

    Maxim's new SiGe downconverting mixer provides a highly integrated solution that reduces solution size by a factor of 2x while setting new performance benchmarks. SUNNYVALE...
    • Revision #1
    • on 7 Oct 2021 3:54 AM
  • Press Release - Maxim - SFP+ optical module controller with analog LDD interface provides full compatibility with the SFF-8472 specification

    SFP+ controller combines with MAX3736 laser driver to control and monitor all functions for SFF, SFP, and SFP+ optical modules; fully supports the SFF-8472 standard....
    • Revision #1
    • on 7 Oct 2021 3:54 AM
  • Press Release - Maxim - 12-/8-channel system monitors integrate current monitoring and nonvolatile fault registers

    Maxim's new multichannel system monitors feature an on-chip current monitor, nonvolatile fault registers, and an intuitive graphical configuration tool to simplify power...
    • Revision #1
    • on 7 Oct 2021 3:35 AM
  • Press Release - Maxim - Dual, 2-wire, Hall-effect sensor interface provides flexibility through analog and digital outputs

    Maxim's new Hall-effect sensor interface offers an analog output for linear information and a digital output for Hall-effect switches, thus giving designers multiple...
    • Revision #1
    • on 7 Oct 2021 3:35 AM
  • Press Release - Maxim - Industry's first eSATA redriver with dynamic power-saving mode supports SATA 6Gbps speeds

    Maxim's latest SATA redriver supports data rates up to 6.0Gbps while offering multiple low-power operating modes to extend battery life and conserve energy. SUNNYVALE...
    • Revision #1
    • on 7 Oct 2021 3:33 AM
  • Press Release - Maxim - Li+ battery charger has GSM test mode in a 6mm² TDFN

    The MAX8922L 30V battery charger offers a GSM test mode to facilitate production-line testing and calibration of cell phones with Micro-USB connectors. SUNNYVALE, CA...
    • Revision #1
    • on 7 Oct 2021 3:33 AM
  • Press Release - Maxim - Highest linearity, up-/downconverting, 2300MHz to 4000MHz SiGe mixer for LTE, WiMAX, and MMDS base stations

    Maxim's new up-/downconverting SiGe passive mixer sets new benchmarks for linearity, noise performance, and component integration. SUNNYVALE, CA—March 4, 2010—Maxim Integrated...
    • Revision #1
    • on 7 Oct 2021 3:22 AM
  • Press Release - Maxim - Current-sense amplifiers and fault-protection switches for remote RF LNAs

    Maxim's new automotive-grade current-sense amplifiers with switches protect against open-load and short-circuit conditions while providing phantom power to remote RF...
    • Revision #1
    • on 7 Oct 2021 3:16 AM
  • Press Release - Maxim - 6-channel system managers with nonvolatile fault memory facilitate diagnostics

    The MAX16067/MAX16068 integrate nonvolatile fault registers to facilitate failure analysis and are available with an easy-to-use graphical configuration tool that simplifies...
    • Revision #1
    • on 7 Oct 2021 3:13 AM
  • Press Release - Maxim - Power-management IC provides a highly integrated, cost-effective solution for LCD HDTV panels

    The MAX17122 PMIC integrates three regulators to provide high-efficiency, fixed-frequency, and cost-effective operation for LCD HDTV panels. SUNNYVALE, CA—February 24...
    • Revision #1
    • on 7 Oct 2021 3:13 AM
  • Press Release - Maxim - Audio subsystems use Maxim's proprietary Class D and Class H technologies to maximize battery life

    Maxim's mono audio subsystems combine a high-efficiency Class D speaker amplifier with an innovative Class H headphone amplifier to provide the best efficiency for portable...
    • Revision #1
    • on 7 Oct 2021 3:09 AM
  • Press Release - Maxim - IEEE 802.3af/at-compliant PD interface controllers enable PoE+ powered devices

    Maxim introduces IEEE 802.3af/at-compliant PD interface controllers that feature a 100V absolute maximum rating and built-in wall-adapter detection to simplify the design...
    • Revision #1
    • on 7 Oct 2021 3:09 AM
  • Press Release - Maxim - Dual buck converter powers the WCDMA PA and RF transceiver to extend battery life in 3G handsets

    Maxim's dual buck converter integrates a 700mA DC-DC for powering the 3G PA and a 200mA DC-DC for the RF transceiver in a tiny 4mm² package. SUNNYVALE, CA—February 17...
    • Revision #1
    • on 7 Oct 2021 3:09 AM
  • Press Release - Maxim - Industry's most accurate RMS power detector, regardless of modulation

    SUNNYVALE, CA—February 10, 2010—Maxim Integrated Products (NASDAQ: MXIM) announces the MAX2203 RMS power detector. Designed to operate from 800MHz to 2.0GHz, the MAX2203...
    • Revision #1
    • on 7 Oct 2021 2:59 AM
  • Press Release - Maxim - +5V, fail-safe, PROFIBUS-DP/RS-485 transceiver for rugged industrial environments

    Maxim introduces a PROFIBUS-DP/RS-485 transceiver that combines ±35kV ESD protection with an automotive temperature range for demanding applications. SUNNYVALE, CA—February...
    • Revision #1
    • on 7 Oct 2021 2:59 AM
  • Press Release - Maxim - Maxim's 1.7V digital potentiometers bring digital control and calibration to power-sensitive applications

    The MAX5391–MAX5393 operate from an industry-low 1.7V, allowing designers to enjoy the benefits of digital potentiometers in low-voltage systems. SUNNYVALE, CA—February...
    • Revision #1
    • on 7 Oct 2021 2:52 AM
>