Have you heard of TE Connectivity? We are a global, $14 billion company that designs and manufactures approximately 500,000 products that connect and protect the flow of power and data inside the products that touch every aspect of our lives. Our nearly 100,000 employees partner with customers in virtually every industry—from consumer electronics, energy and healthcare, to automotive, aerospace and communication networks—enabling smarter, faster, better technologies to connect products to possibilities. We recently launched a brand new site for you to learn how our solutions help shape big ideas. Take a look at the website, or at our new updated community.
Greetings,
Sander
We are pleased to announce three different websites Corcom.com, cor.com and Corcom.de have been consolidated into one site, with a new look and feel! Every electrical or electronic device has connections that are potential source for electromagnetic or radio frequency interference (EMI/RFI). Corcom filters provide solutions to your EMI or RFI signal issues.
Visit Corcom.com today!
For further information about the products please 2013 Tyco Electronics Corporation, a TE Connectivity |
PCB connectors that meet RAST 2.5 and 5.0 standards. These connectors are designed with vertical thru-hole technology and offer a stable, reliable and durable connection in a wide range of household appliance, HVAC and lighting applications.
BENEFITS
•Eliminate mis-mating during assembly with keyed and polarized housings
•Fulfill VDE, UL and CQC standard requirements for cross region acceptance
•Support a variety of design needs with multiple color and footprint options
•Secure latching feature prevents the connector from unmating in applications where high vibration or mechanical shock are prevalent
•Withstand higher temperature applications with silver plated contact option
APPLICATIONS
•Household Appliances
•HVAC
•LED lighting for automobiles
Customers who use this product also use:
For further information about the products please contact our Product information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved. TE Connectivity and TE connectivity (logo) are trademarks
TE+new+RAST+2+5+5+tab+header+platforms.pdf | |
RAST+ecard2.pdf | |
RAST25+flyer.pdf |
TE Connectivity announces the release of the ITB (Inverted Thru-Board) card edge connector, providing a direct power connection between driver boards and the underside of LED array boards. This 2 position, surface mount connector offers
cableless perpendicular mating in a space saving power connection ideal for compact LED assembly designs such as those found in today’s retrofit lamps and bulbs.
This low profile design extends only 1.5mm above the LED mounted board, minimizing light obstruction and is available in two versions accepting either 1.0mm or 1.2mm thick driver boards
Benefits
• SMT process compatibility save time by eliminating the need for secondary processes
• One piece mating solution for faster and easier assembly operation
• Low profile, rounded corner design minimizes LED light obstruction
• Offered in two versions to accept 1.0 mm or 1.2 mm thick PC boards
• Solderable SMT retainers provide stability during driver board mating and un-mating
• Flat top surface allows for vacuum pick up, supporting automated pick-and-place assembly
•Tape and reel packaging ideal for high speed SMT processing
Mechanical
• Operating temperature: - 40° to +125°C
• Mating cycles: 5 max.
• Mating force: 20N max
Materials
• Housing: High temperature resistant thermoplastic UL94V0 flammability rating
• Contact:Copper alloy, tin over nickel plating
Customers who use this product also use:
For further information about the products please
contact our Product information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity
Ltd. Company. All Rights Reserved. TE Connectivity and TE connectivity (logo) are trademarks
ITB+Card+Edge+eCard+5.pdf |
TE Connectivity has announced the release of the one position free hanging plug and receptacle assembly, an extension to the SlimSeal SSL connector family.
The low profile connector was developed for LED lighting applications to provide an IP67 sealed, daisy chained power connection between multiple LED modules in a single light fixture and the power source.
These applications include street, tunnel, wall wash, spot, flood, billboard and other outdoor lighting fixtures.
The SlimSeal SSL connector family is now available in 1, 2, 3 & 4 position sizes in free hanging, wire–to-wire and wire-to-board configurations to meet the growing demand for low power, sealed solutions in outdoor lighting. The connectors accept 18 – 20 AWG and 22 – 24 AWG stranded wire to meet your specific design needs.
BENEFITS
Customers who use this product also use:
For further information about the products please contact our Product Information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks
TE Connectivity is on the cutting edge of technology innovation and a world leader in connectivity with more than 50 years of experience. TE has an extensive understanding of electromechanical and electronic components providing solutions in support of designs with space constraints.
This solutions guide will allow you to easily select the components required for small devices, while providing access to additional information through TE.
What are small devices?
Small device subsystems
For further information about the products please contact our Product Information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks
TE Connectivity’s new GDH-SA Series DIP Switch with gold plated, surface mount, J-bended terminals is rated for 24VDC, 25mA (switching) and 50VDC, 100mA (steady state) operation and is one of the smallest half pitch, top actuated DIP switches available on the market. These switches provide high reliability, a low profile and various mounting positions, making them great for a wide range of applications.
Benefits
• Available in 2, 4, 6, 8, and 10 positions to meet specific design requirements
• J-bended terminals and a 1.27mm pitch allow for higher density design and PCB space savings
• Low profile actuators help prevent accidental movement
• Gold plated contacts provide a reliable electrical connection
• Removable tape seal option withstands IP vapor phase wave soldering temperatures and board washing
• Available in tube and tape & reel packaging to meet various application needs
Customers who use this product also use:
For further information about the products please contact our Product Information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks
The Grace Inertia Connector series employs an inertia locking mechanism to simultaneously complete the circuit and then “lock” the connector for ideal mating reliability and prevention of mismatching. These small wire-to-wire connectors can be used in a wide range of large electrical products from home appliances to vending machines, and are a great solution to eliminate human error during assembly. TE also provides the connector in a urethane coating on PCB board for usage in a washing machine or other similar applications.
BENEFITS
APPLICATIONS
Customers who use this product also use:
For further information about the products please contact our Product Information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks
The Mini K HV supports the connection and disconnection of the traction battery in switching assemblies for hybrid and battery electric vehicles. As a compact precharge relay, the Mini K HV takes over the charging of the filter capacitors over a precharge resistor directly before the operation of the main relay, protecting the main relay’s contacts from extreme inrush currents.
With significantly reduced dimensions of 25.5x20.7x19.3mm for the PCB version, the Mini K HV represents a major innovation compared to current precharge relay solutions. A specially optimized design of the switching contacts enables this miniature relay to switch loads of up to 20A at a system voltage of up to 450V. Even under fault conditions, it is able to reliably disconnect the precharge circuit from the traction battery. In addition to the standard version with printed circuit board terminals, it is also available as a plug-in relay with quick-connect terminals.
BENEFITS
Customers who use this product also use:
For further information about the products please contact our Product Information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks
SOLARLOK connectors from TE Connectivity deliver a flexible solution for easy and reliable interconnections from photovoltaic (PV) modules to the DC converter. TE’s proven expertise, cross-industry innovation and broad range of connectivity solutions are establishing the intelligent link between the panel and the grid and driving the future of solar energy.
Enabling you to solve the connectivity challenges TE Application Tooling offers a complete Installers Kit with a hand crimping tool, an extraction tool, connectors and connector housings. This equipment allows installers to connect PV systems on the roof
Key benefits
Customers who use this product also use:
For further information about the products please contact our Product Information Center (PIC)
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks