Browse By Tags

  • Triac not shutting off (24v AC sprinkler valve control)

    Hi All, I'm working on replacing my aging and broken sprinkler controller, and found some open source software (OpenSprinkler) to run on a Raspberry Pi that handles the scheduling very nicely (plus it has an app for my phone). With that software I'm able…
  • How to convert 24v AC to power RPi?

    Hi all, This is also related to my sprinkler project... My current sprinkler controller is old and parts are not available, and I'd like to replace it with a Raspberry Pi. The sprinkler valves are 24v AC (this is standard), and I can use the 24v adapter…
  • TDK-Lambda Unveils Convection Cooled & Compact 300-Watt Power Supplies

    TDK Corporation announces the release of TDK-Lambda's latest addition to its ZWS line of compact AC-DC power supplies. The new single-output ZWS300BAF series provides 300-watts with convection cooling (no fans required). This design eliminates the need…
  • TDK-Lambda Expands 1.6kW Series of Front End Power Supplies with 32V Model

    TDK Corporation announces the expansion of its TDK-Lambda range of 1.6kW high-density, front end power supplies with the addition of a 32V model. Particularly well-suited for use in broadcast applications, the HFE1600-32 HFE1600-32 operates from a universal…
  • TDK-Lambda Unveils 600W & 1000W Power Supplies for Charging Secondary Batteries

    TDK Corporation announces the new TDK-Lambda HWS-L/BAT series of industrial grade 600W and 1000W power supplies. These supplies are designed to charge secondary batteries (e.g., Lithium Ion, Lead Acid, etc.) that are employed in emergency power backup…
  • SCHNEIDER ELECTRIC - XB5S1B2L2 - SWTCH, BIOMETRIC, 24V 2M PNP BIS.

    SCHNEIDER ELECTRIC - XB5S1B2L2 XB5S1B2L2 - SWTCH, BIOMETRIC, 24V 2M PNP BIS. | Buy Now Buy Now Mastering your access control Increase access protection to equipment and for operators whilst, at the same time, rationalising costs. With the Harmony biometric…
  • EMERSON NETWORK POWER - ADN5-24-1PM-C - PSU, DIN RAIL, 24V, 120W

    EMERSON NETWORK POWER - ADN5-24-1PM-C - PSU, DIN RAIL, 24V, 120W ADN-C Din Rail Mount AC-DC Power Supply Total Max Power: 480 W Total Max Current: 20 A Input Voltage: 85 V to 264 V Output Voltage: 22.5 V to 24 V Outputs: Single Size (L x W x H): 4.370…
  • TDK LAMBDA - CC-10-2405SF-E - DC/DC CONVERTER, 24V I/P,5V O/P, 10W

    TDK LAMBDA - CC-10-2405SF-E - DC/DC CONVERTER, 24V I/P,5V O/P, 10W CC-E Series Ultra Compact, 1.5W to 25W Single & Dual DC-DC Converters Compact Footprint/Low Profile Through Hole or SMT Versions 5V, 12V, 24V & 48V Inputs 3.3 to 30V Single, +12 to 15V…
  • SCHNEIDER ELECTRIC / TELEMECANIQUE - XB5RMB03 - HANDY TRANSM NO-PROGRAM RECEIVER 24V

    SCHNEIDER ELECTRIC / TELEMECANIQUE - XB5RMB03 - HANDY TRANSM NO-PROGRAM RECEIVER 24V Description: Harmony XB5R simplifies the wiring of your machine due to wireless technology Reduce costs and time during installation No set-up needed thanks to the ready…
  • SCHNEIDER ELECTRIC / TELEMECANIQUE - XB5RFB01 - TRANSMITTER NO-PROGRAM RECEIVER 24V

    SCHNEIDER ELECTRIC / TELEMECANIQUE - XB5RFB01 - TRANSMITTER NO-PROGRAM RECEIVER 24V Simplification of cabling To quickly install a new hard-wired control on a conveyor system can prove problematic, since one as to take into account: The length of cabling…