Browse By Tags

  • GaN FETs Give DC-DC Converters Big Improvements

    I've recently designed a 650 Watt DC-DC Buck Converter for a satellite and I chose to use GaN FETs for both the series switch and for the synchronous rectifier. For this power range, I could not believe how small these new generation 5, chip-scale GaN…
  • Isolated DC-DC converters in series

    Hello everyone, I am using two wireless charging modules for powering my circuit. The receiver part has 5v DC DC buck converter and I would like to connect the output of two modules in series to form a +/- 5v dual supply. Is there any chance of damaging…
  • ANP017: Designing Low-cost, Multiple Output DC/DC Converters Part I

    APPLICATION NOTE Designing Low-cost, Multiple Output DC-DC Converters Using 1:1 Coupled Inductors with Buck Regulators 1. Introduction Power supply circuitry is always limited by cost, PCB area, height and by the desire to reduce complexity. The majority…
  • ANP017: Designing Low-cost, Multiple Output DC/DC Converters Part II

    for Part I click here 11. Diodes The recirculating diode for the main output (D1) and the output diode for the secondary (D2) are selected by calculating the average current carried and multiplying by the forward voltage to determine the power dissipation…
  • 8 Design Tips - DC/DC Converter Selection Guide - Power Inductors

    A Practical Guide for the Selection of Power Inductors for DC/DC Converters Switching frequency The switching frequency of typical converter ICs on the market is in the range 100 kHz to 2 MHz. First generation regulators operated in the range 30 kHz to…
  • High speed, high efficient buck DCDC with integrated MOSFET

    Hi all, Panasonic is releasing a new line up of very compact and highly efficient buck DCDC ICs with integrated MOSFETs, supporting up to 10A output current. Please go and check out the 2min overview video: …
  • GaN Point of Load converter 48V to 1V 50A - part 3: Dynamic Test Load

    I'm reviewing a Gallium Nitrate step-down converter for Point of Load (PoL) high power conversion. In this post, I'm checking the sub-circuit that can inject an 8 A load pulse into the converter output. The injected load is steep and allows you to evaluate…
  • GaN Point of Load converter 48V to 1V 50A - part 1: Design Overview

    I'm reviewing a Gallium Nitrate step-down converter for Point of Load (PoL) high power conversion This design is intended to deliver low voltage (0.5 - 1.5V) at a power hungry point of load. It can source 50A. With a switching frequency of 600 kHz, the…